Terminal Block - Din Rail, Channel Connectors, Interconnect Cooper/Bussmann Disconnect 15188-3RS
TERM BLK 30A 600V 3POS DIN-RAIL - 15188-3RS - Connectors, Interconnects
| Digi-Key Part Number | 15188-3RS-ND |
270 |
14.58000 |
Extended Price
3936.60 |
| Manufacturer Part Number | 15188-3RS | |||
| Description | TERM BLK 30A 600V 3POS DIN-RAIL | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 15188-3RS |
| Vendor | Cooper/Bussmann |
| Category | Connectors, Interconnects |
| Color | - |
| Current - IEC | - |
| Current - UL | - |
| Features | Locking Mechanism |
| Number of Levels | 1 |
| Number of Positions | 3 |
| Terminal - Width | 30.2mm |
| Termination Style | Screw |
| Type | Disconnect |
| Voltage - IEC | - |
| Voltage - UL | - |
| Wire Gauge or Range - AWG | 12-26 AWG |
| Wire Gauge or Range - mm² | - |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
15188 3RS 151883RS |
15188-3RS Specification Sheet
TERM BLK 30A 600V 3POS DIN-RAIL - 15188-3RS (15188-3RS-ND) - Connectors, Interconnects
Related parts Terminal Block - Din Rail, Channel Connectors, Interconnect Cooper/Bussmann Disconnect 15188-3RSTerminal Block - Din Rail, Channel Connectors, Interconnect Cooper/Bussmann Disconnect 15188-3RS
Order 'term blk 30a 600v 3pos din-rail - 15188-3RS' online from Digi-Key. Manufactured by Cooper/Bussmann. Digi-Key part number 15188-3RS-ND.
Terminal Block - Din Rail, Channel Connectors, Interconnect Cooper/Bussmann Disconnect 15188-3
Order 'term blk 30a 600v 3pos din-rail - 15188-3' online from Digi-Key. Manufactured by Cooper/Bussmann. Digi-Key part number 15188-3-ND.
Terminal Block - Din Rail, Channel Connectors, Interconnect Cooper/Bussmann Disconnect 15188-4
Order 'term blk 30a 600v 4pos din-rail - 15188-4' online from Digi-Key. Manufactured by Cooper/Bussmann. Digi-Key part number 15188-4-ND.
Terminal Block - Din Rail, Channel Connectors, Interconnect Cooper/Bussmann Disconnect 15188-4RS
Order 'term blk 30a 600v 4pos din-rail - 15188-4RS' online from Digi-Key. Manufactured by Cooper/Bussmann. Digi-Key part number 15188-4RS-ND.
Terminal Block - Barrier Block Connector Cooper/Bussmann DIN Rail/Channel - NDN3-BK
Order 'term blk 30a 600v 3pos rail mnt - NDN3-BK' online from Digi-Key. Manufactured by Cooper/Bussmann. Digi-Key part number NDN3-BK-ND.
Terminal Block - Barrier Block Connector Cooper/Bussmann DIN Rail/Channel - NDN3-BL
Order 'term blk 30a 600v 3pos rail mnt - NDN3-BL' online from Digi-Key. Manufactured by Cooper/Bussmann. Digi-Key part number NDN3-BL-ND.
Terminal Block - Barrier Block Connector Cooper/Bussmann DIN Rail/Channel - NDN3-RE
Order 'term blk 30a 600v 3pos rail mnt - NDN3-RE' online from Digi-Key. Manufactured by Cooper/Bussmann. Digi-Key part number NDN3-RE-ND.
Terminal Block - Barrier Block Connector Cooper/Bussmann DIN Rail/Channel - NDN3-WH
Order 'term blk 30a 600v 3pos rail mnt - NDN3-WH' online from Digi-Key. Manufactured by Cooper/Bussmann. Digi-Key part number NDN3-WH-ND.
Terminal Block - Barrier Block Connector Cooper/Bussmann DIN Rail/Channel - NDN3-YE
Order 'term blk 30a 600v 3pos rail mnt - NDN3-YE' online from Digi-Key. Manufactured by Cooper/Bussmann. Digi-Key part number NDN3-YE-ND.
Terminal Block - Barrier Block Connector Cooper/Bussmann Channel, DIN Rail Mount Barrier, 2 Sided NSS3-BK
Order 'term blk 30a 600v 3pos rl/bs mt - NSS3-BK' online from Digi-Key. Manufactured by Cooper/Bussmann. Digi-Key part number NSS3-BK-ND.
Terminal Block - Barrier Block Connector Cooper/Bussmann Channel, DIN Rail Mount Barrier, 2 Sided NSS3-WH
Order 'term blk 30a 600v 3pos rl/bs mt - NSS3-WH' online from Digi-Key. Manufactured by Cooper/Bussmann. Digi-Key part number NSS3-WH-ND.
Fuseholder Circuit Protection 30A 600V Cooper/Bussmann Block NDNF1-BK
Order 'term blk 30a 600v 1pos rail mnt - NDNF1-BK' online from Digi-Key. Manufactured by Cooper/Bussmann. Digi-Key part number NDNF1-BK-ND.
Fuseholder Circuit Protection 30A 600V Cooper/Bussmann Block NDNF1-RE
Order 'term blk 30a 600v 1pos rail mnt - NDNF1-RE' online from Digi-Key. Manufactured by Cooper/Bussmann. Digi-Key part number NDNF1-RE-ND.
Fuseholder Circuit Protection 30A 600V Cooper/Bussmann Block NDNF1-WH
Order 'term blk 30a 600v 1pos rail mnt - NDNF1-WH' online from Digi-Key. Manufactured by Cooper/Bussmann. Digi-Key part number NDNF1-WH-ND.
Terminal Block - Barrier Block Connector Cooper/Bussmann Channel, DIN Rail Mount Barrier, 2 Sided NDNV4-BK
Order 'term blk 30a 600v 4pos rail mnt - NDNV4-BK' online from Digi-Key. Manufactured by Cooper/Bussmann. Digi-Key part number NDNV4-BK-ND.
Options for Terminal Block - Din Rail, Channel Connectors, Interconnect Cooper/Bussmann Disconnect 15188-3RS
Send this link via E-Mail
Help With This Screen
