Keywords:





TERM BLK 30A 600V 3POS DIN-RAIL - 15188-3 - Connectors, Interconnects

Terminal Block - Din Rail, Channel Connectors, Interconnect Cooper/Bussmann Disconnect 15188-3

Digi-Key Part Number 15188-3-ND
Price Break
1
Unit Price
29.88000
Extended Price
29.88
Manufacturer Part Number15188-3
DescriptionTERM BLK 30A 600V 3POS DIN-RAIL
Quantity Available Non-Stock
All prices are in USD

Purchase Terminal Block - Din Rail, Channel Connectors, Interconnect Cooper/Bussmann Disconnect 15188-3
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Specifications for Terminal Block - Din Rail, Channel Connectors, Interconnect Cooper/Bussmann Disconnect 15188-3
Technical/Catalog Information15188-3
VendorCooper/Bussmann
CategoryConnectors, Interconnects
Color-
Current - IEC-
Current - UL-
Features-
Number of Levels1
Number of Positions 3
Terminal - Width30.2mm
Termination StyleScrew
TypeDisconnect
Voltage - IEC-
Voltage - UL-
Wire Gauge or Range - AWG12-26 AWG
Wire Gauge or Range - mm²-
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names 15188 3
151883

15188-3 Specification Sheet

Image of TERM BLK 30A 600V 3POS DIN-RAIL - 15188-3

TERM BLK 30A 600V 3POS DIN-RAIL - 15188-3 (15188-3-ND) - Connectors, Interconnects

Related parts Terminal Block - Din Rail, Channel Connectors, Interconnect Cooper/Bussmann Disconnect 15188-3
TERM BLK 30A 600V 3POS DIN-RAIL - 15188-3
 Order 'term blk 30a 600v 3pos din-rail - 15188-3' online from Digi-Key. Manufactured by Cooper/Bussmann. Digi-Key part number 15188-3-ND.
TERM BLK 30A 600V 3POS DIN-RAIL - 15188-3RS
 Order 'term blk 30a 600v 3pos din-rail - 15188-3RS' online from Digi-Key. Manufactured by Cooper/Bussmann. Digi-Key part number 15188-3RS-ND.
TERM BLK 30A 600V 4POS DIN-RAIL - 15188-4
 Order 'term blk 30a 600v 4pos din-rail - 15188-4' online from Digi-Key. Manufactured by Cooper/Bussmann. Digi-Key part number 15188-4-ND.
TERM BLK 30A 600V 4POS DIN-RAIL - 15188-4RS
 Order 'term blk 30a 600v 4pos din-rail - 15188-4RS' online from Digi-Key. Manufactured by Cooper/Bussmann. Digi-Key part number 15188-4RS-ND.
TERM BLK 30A 600V 3POS RAIL MNT - NDN3-BK
 Order 'term blk 30a 600v 3pos rail mnt - NDN3-BK' online from Digi-Key. Manufactured by Cooper/Bussmann. Digi-Key part number NDN3-BK-ND.
TERM BLK 30A 600V 3POS RAIL MNT - NDN3-BL
 Order 'term blk 30a 600v 3pos rail mnt - NDN3-BL' online from Digi-Key. Manufactured by Cooper/Bussmann. Digi-Key part number NDN3-BL-ND.
TERM BLK 30A 600V 3POS RAIL MNT - NDN3-RE
 Order 'term blk 30a 600v 3pos rail mnt - NDN3-RE' online from Digi-Key. Manufactured by Cooper/Bussmann. Digi-Key part number NDN3-RE-ND.
TERM BLK 30A 600V 3POS RAIL MNT - NDN3-WH
 Order 'term blk 30a 600v 3pos rail mnt - NDN3-WH' online from Digi-Key. Manufactured by Cooper/Bussmann. Digi-Key part number NDN3-WH-ND.
TERM BLK 30A 600V 3POS RAIL MNT - NDN3-YE
 Order 'term blk 30a 600v 3pos rail mnt - NDN3-YE' online from Digi-Key. Manufactured by Cooper/Bussmann. Digi-Key part number NDN3-YE-ND.
TERM BLK 30A 600V 3POS RL/BS MT - NSS3-BK
 Order 'term blk 30a 600v 3pos rl/bs mt - NSS3-BK' online from Digi-Key. Manufactured by Cooper/Bussmann. Digi-Key part number NSS3-BK-ND.
TERM BLK 30A 600V 3POS RL/BS MT - NSS3-WH
 Order 'term blk 30a 600v 3pos rl/bs mt - NSS3-WH' online from Digi-Key. Manufactured by Cooper/Bussmann. Digi-Key part number NSS3-WH-ND.
TERM BLK 90A 600V 3POS RAIL MNT - NDN111A-WH
 Order 'term blk 90a 600v 3pos rail mnt - NDN111A-WH' online from Digi-Key. Manufactured by Cooper/Bussmann. Digi-Key part number NDN111A-WH-ND.
TERM BLK 90A 600V 3POS RAIL MNT - NDN111A-WH-P
 Order 'term blk 90a 600v 3pos rail mnt - NDN111A-WH-P' online from Digi-Key. Manufactured by Cooper/Bussmann. Digi-Key part number NDN111A-WH-P-ND.
TERM BLK 90A 600V 3POS RAIL MNT - NDN111A-YE
 Order 'term blk 90a 600v 3pos rail mnt - NDN111A-YE' online from Digi-Key. Manufactured by Cooper/Bussmann. Digi-Key part number NDN111A-YE-ND.
TERM BLK 90A 600V 3POS RAIL MNT - NDN111-BK
 Order 'term blk 90a 600v 3pos rail mnt - NDN111-BK' online from Digi-Key. Manufactured by Cooper/Bussmann. Digi-Key part number NDN111-BK-ND.

Options for Terminal Block - Din Rail, Channel Connectors, Interconnect Cooper/Bussmann Disconnect 15188-3
Send this link via E-Mail
Help With This Screen

TERM BLK 30A 600V 3POS DIN-RAIL - 15188-3
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: TERM BLK 30A 600V 2POS UL CSA - TB300-02SP Next: TERM BLK 30A 600V 3POS DIN-RAIL - 15188-3RS
TERM BLK 30A 600V 3POS DIN-RAIL - 15188-3