FUSE 5A 440V OFFSET BOLTED - 59-118 - Circuit Protection
Fuse Circuit Protection 5A 440V Cooper/Bussmann - 59-118
| Digi-Key Part Number | 059-0118-ND |
20 |
29.61000 |
Extended Price
592.20 |
| Manufacturer Part Number | 59-118 | |||
| Description | FUSE 5A 440V OFFSET BOLTED | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 59-118 |
| Vendor | Cooper/Bussmann |
| Category | Circuit Protection |
| Current | 5A |
| Voltage - Rated | 440V |
| Package / Case | Bolt Mount |
| Fuse Type | - |
| Mounting Type | Bolt Mount |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
59 118 59118 059 0118 ND 0590118ND 059-0118 |
59-118 Specification Sheet
FUSE 5A 440V OFFSET BOLTED - 59-118 (059-0118-ND) - Circuit Protection
Related parts Fuse Circuit Protection 5A 440V Cooper/Bussmann - 59-118FUSE 5A 440V OFFSET BOLTED - 59-118
Order 'fuse 5a 440v offset bolted - 59-118' online from Digi-Key. Manufactured by Cooper/Bussmann. Digi-Key part number 059-0118-ND.
FUSE JOINT 3A 440V OFFSET BOLT - 59-117
Order 'fuse joint 3a 440v offset bolt - 59-117' online from Digi-Key. Manufactured by Cooper/Bussmann. Digi-Key part number 059-0117-ND.
FUSE 10A 440V OFFSET BOLT JOINT - 59-120
Order 'fuse 10a 440v offset bolt joint - 59-120' online from Digi-Key. Manufactured by Cooper/Bussmann. Digi-Key part number 059-0120-ND.
FUSE 50A 440V OFFSET BOLTED - 11-9127
Order 'fuse 50a 440v offset bolted - 11-9127' online from Digi-Key. Manufactured by Cooper/Bussmann. Digi-Key part number 011-9127-ND.
FUSE JOINT 5A 440V CYLINDRICAL - 59-112
Order 'fuse joint 5a 440v cylindrical - 59-112' online from Digi-Key. Manufactured by Cooper/Bussmann. Digi-Key part number 059-0112-ND.
FUSE JOINT 5A 440V CYLINDRICAL - 59-144
Order 'fuse joint 5a 440v cylindrical - 59-144' online from Digi-Key. Manufactured by Cooper/Bussmann. Digi-Key part number 059-0144-ND.
FUSE JOINT 20A 440V OFFSET BOLT - 11-9679
Order 'fuse joint 20a 440v offset bolt - 11-9679' online from Digi-Key. Manufactured by Cooper/Bussmann. Digi-Key part number 011-9679-ND.
FUSE 2A 440V CYLINDRICAL JOINT - 59-110
Order 'fuse 2a 440v cylindrical joint - 59-110' online from Digi-Key. Manufactured by Cooper/Bussmann. Digi-Key part number 059-0110-ND.
FUSE JOINT 30A 440V OFFSET BOLT - 12-140
Order 'fuse joint 30a 440v offset bolt - 12-140' online from Digi-Key. Manufactured by Cooper/Bussmann. Digi-Key part number 12-140-ND.
FUSE 5A 700V HS BOLT-ON - FWP-5A14F
Order 'fuse 5a 700v hs bolt-on - FWP-5A14F' online from Digi-Key. Manufactured by Cooper/Bussmann. Digi-Key part number FWP-5A14F-ND.
FUSE JOINT .5A 440V CYLINDRICAL - 59-108
Order 'fuse joint .5a 440v cylindrical - 59-108' online from Digi-Key. Manufactured by Cooper/Bussmann. Digi-Key part number 059-0108-ND.
FUSE 10A 440V CYLINDRICAL JOINT - 11-9925
Order 'fuse 10a 440v cylindrical joint - 11-9925' online from Digi-Key. Manufactured by Cooper/Bussmann. Digi-Key part number 011-9925-ND.
FUSE 5A 600V FAST CLASS J - DFJ-5
Order 'fuse 5a 600v fast class j - DFJ-5' online from Digi-Key. Manufactured by Cooper/Bussmann. Digi-Key part number DFJ-5-ND.
FUSE 5A 250V FAST AGC GLASS - BK/AGC-5
Order 'fuse 5a 250v fast agc glass - BK/AGC-5' online from Digi-Key. Manufactured by Cooper/Bussmann. Digi-Key part number 283-2024-ND.
FUSE 5A 125V FAST AGX (8AG) - BK/AGX-5
Order 'fuse 5a 125v fast agx (8ag) - BK/AGX-5' online from Digi-Key. Manufactured by Cooper/Bussmann. Digi-Key part number 283-2043-ND.
Options for Fuse Circuit Protection 5A 440V Cooper/Bussmann - 59-118
Send this link via E-Mail
Help With This Screen
