FLEX CABLE - AFF05G/AF05/AFE05T - A9BAG-0502F - Cable Assemblies
| Digi-Key Part Number | A9BAG-0502F-ND |
1 10 100 250 500 1000 2500 5000 |
3.10000 2.52500 1.86060 1.60588 1.49512 1.28913 1.21825 1.17838 |
Extended Price
3.10 25.25 186.06 401.47 747.56 1289.13 3045.62 5891.90 |
| Manufacturer Part Number | A9BAG-0502F | |||
| Description | FLEX CABLE - AFF05G/AF05/AFE05T | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | A9BAG-0502F |
| Vendor | Tyco Electronics Amp (VA) |
| Category | Cable Assemblies |
| Pitch | 0.100" (2.54mm) |
| Contact Termination | Receptacle to Solder Tab |
| Length | 2.0" (50.8mm) |
| Number of Positions | 5 |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
A9BAG 0502F A9BAG0502F |
A9BAG-0502F Specification Sheet
FLEX CABLE - AFF05G/AF05/AFE05T - A9BAG-0502F (A9BAG-0502F-ND) - Cable Assemblies
Related parts Cable Assemblies :FLEX CABLE - AFF05G/AF05/AFE05T - A9BAG-0502F
Order 'flex cable - aff05g/af05/afe05t - A9BAG-0502F' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A9BAG-0502F-ND.
CABLE DB9M-DB9F 2M - AK131-2-R
Order 'cable db9m-db9f 2m - AK131-2-R' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number AE1379-ND.
CABLE DB9M-DB9F 3M - AK178-3-R
Order 'cable db9m-db9f 3m - AK178-3-R' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number AE9871-ND.
NULL MODEM CABLE DB9F TO DB9F - AK143-3-R
Order 'null modem cable db9f to db9f - AK143-3-R' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number AE9879-ND.
CABLE USB A-B MALE DBL SHIELD 2M - AK672-2-R
Order 'cable usb a-b male dbl shield 2m - AK672-2-R' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number AE9932-ND.
CONN CABLE CLAMP CPC SIZE 11 BLK - 206062-1
Order 'conn cable clamp cpc size 11 blk - 206062-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A1330-ND.
CONN CABLE CLAMP CPC SIZE 13 BLK - 206966-1
Order 'conn cable clamp cpc size 13 blk - 206966-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A1331-ND.
CONN CABLE CLAMP CPC SIZE 17 BLK - 206070-1
Order 'conn cable clamp cpc size 17 blk - 206070-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A1332-ND.
IC ISOL AMP 2-PORT 2KHZ 38-DIP - AD202JN
Order 'ic isol amp 2-port 2khz 38-dip - AD202JN' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD202JN-ND.
IC ISOL AMP 2-PORT 2KHZ 38-SIP - AD202KY
Order 'ic isol amp 2-port 2khz 38-sip - AD202KY' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD202KY-ND.
IC ISOL AMP 3-PORT 20KHZ 38-DIP - AD210AN
Order 'ic isol amp 3-port 20khz 38-dip - AD210AN' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD210AN-ND.
IC ISOL AMP 3-PORT 20KHZ 38-DIP - AD210BN
Order 'ic isol amp 3-port 20khz 38-dip - AD210BN' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD210BN-ND.
IC ISOL AMP 120KHZ 44-SIP - AD215BY
Order 'ic isol amp 120khz 44-sip - AD215BY' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD215BY-ND.
IC AMP INSTRUMENTATION LP 8-DIP - AD620AN
Order 'ic amp instrumentation lp 8-dip - AD620AN' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD620AN-ND.
IC AMP INSTRUMENTATION LP 8-SOIC - AD620BR-REEL7
Order 'ic amp instrumentation lp 8-soic - AD620BR-REEL7' online from Digi-Key. Manufactured by Analog Devices Inc (VA). Digi-Key part number AD620BR-REEL7CT-ND.
Send this link via E-Mail
Help With This Screen
