FLEX CABLE - AFF04G/AF04/AFE04T - A9BAG-0405F
| Digi-Key Part Number | A9BAG-0405F-ND |
|
|
Extended Price
|
| Manufacturer Part Number | A9BAG-0405F | |||
| Description | FLEX CABLE - AFF04G/AF04/AFE04T | |||
| Quantity Available | ||||
| All prices are in | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | A9BAG-0405F |
| Vendor | Tyco Electronics Amp (VA) |
| Category | Cable Assemblies |
| Pitch | 0.100" (2.54mm) |
| Contact Termination | Receptacle to Solder Tab |
| Length | 5.0" (127.0mm) |
| Number of Positions | 4 |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
A9BAG 0405F A9BAG0405F |
A9BAG-0405F Specification Sheet
FLEX CABLE - AFF04G/AF04/AFE04T - A9BAG-0405F (A9BAG-0405F-ND)
Related parts :FLEX CABLE - AFF04G/AF04/AFE04T - A9BAG-0405F
Order 'flex cable - aff04g/af04/afe04t - A9BAG-0405F' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A9BAG-0405F-ND.
FLEX CABLE - AFF04G/AF04/AFE04T - A9BAG-0402F
Order 'flex cable - aff04g/af04/afe04t - A9BAG-0402F' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A9BAG-0402F-ND.
FLEX CABLE - AFF04G/AF04/AFE04T - A9BAG-0403F
Order 'flex cable - aff04g/af04/afe04t - A9BAG-0403F' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A9BAG-0403F-ND.
FLEX CABLE - AFF04G/AF04/AFE04T - A9BAG-0404F
Order 'flex cable - aff04g/af04/afe04t - A9BAG-0404F' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A9BAG-0404F-ND.
FLEX CABLE - AFF04G/AF04/AFE04T - A9BAG-0406F
Order 'flex cable - aff04g/af04/afe04t - A9BAG-0406F' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A9BAG-0406F-ND.
FLEX CABLE - AFF04G/AF04/AFE04T - A9BAG-0408F
Order 'flex cable - aff04g/af04/afe04t - A9BAG-0408F' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A9BAG-0408F-ND.
FLEX CABLE - AFF04A/AF04/AFE04T - A9BAA-0405F
Order 'flex cable - aff04a/af04/afe04t - A9BAA-0405F' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A9BAA-0405F-ND.
FLEX CABLE - AFG04A/AF04/AFE04T - A9CAA-0405F
Order 'flex cable - afg04a/af04/afe04t - A9CAA-0405F' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A9CAA-0405F-ND.
FLEX CABLE - AFG04G/AF04/AFE04T - A9CAG-0405F
Order 'flex cable - afg04g/af04/afe04t - A9CAG-0405F' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A9CAG-0405F-ND.
FLEX CABLE - AFF04G/AF04/AFF04G - A9BBG-0405F
Order 'flex cable - aff04g/af04/aff04g - A9BBG-0405F' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A9BBG-0405F-ND.
FLEX CABLE - AFF04A/AF04/AFE04T - A9BAA-0402F
Order 'flex cable - aff04a/af04/afe04t - A9BAA-0402F' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A9BAA-0402F-ND.
FLEX CABLE - AFF04A/AF04/AFE04T - A9BAA-0403F
Order 'flex cable - aff04a/af04/afe04t - A9BAA-0403F' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A9BAA-0403F-ND.
FLEX CABLE - AFF04A/AF04/AFE04T - A9BAA-0404F
Order 'flex cable - aff04a/af04/afe04t - A9BAA-0404F' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A9BAA-0404F-ND.
FLEX CABLE - AFF04A/AF04/AFE04T - A9BAA-0406F
Order 'flex cable - aff04a/af04/afe04t - A9BAA-0406F' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A9BAA-0406F-ND.
FLEX CABLE - AFF04A/AF04/AFE04T - A9BAA-0408F
Order 'flex cable - aff04a/af04/afe04t - A9BAA-0408F' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A9BAA-0408F-ND.
Send this link via E-Mail
Help With This Screen
