Keywords:





Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Card Extender, Flange FMM36DRKF-S13

CONN EDGECARD 72POS .156 EXTEND - FMM36DRKF-S13 - Connectors

Digi-Key Part Number FMM36DRKF-S13-ND
Price Break
10
Unit Price
32.53500
Extended Price
325.35
Manufacturer Part NumberFMM36DRKF-S13
DescriptionCONN EDGECARD 72POS .156 EXTEND
Quantity Available Non-Stock
All prices are in USD

Purchase Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Card Extender, Flange FMM36DRKF-S13
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Specifications for Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Card Extender, Flange FMM36DRKF-S13
Technical/Catalog InformationFMM36DRKF-S13
VendorSullins Connector Solutions
CategoryConnectors
Card Thickness0.062" (1.57mm)
Card TypeDual Edge
Contact FinishGold
Mounting TypeBoard Edge, Straddle Mount
FeaturesCard Extender, Flange
Number of Positions 72
Number of Rows2
Pitch0.156" (3.96mm)
PackagingTray
ColorGreen
Contact Finish Thickness30µin (0.76µm)
GenderFemale
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names FMM36DRKF S13
FMM36DRKFS13

FMM36DRKF-S13 Specification Sheet

Image of CONN EDGECARD 72POS .156 EXTEND - FMM36DRKF-S13

CONN EDGECARD 72POS .156 EXTEND - FMM36DRKF-S13 (FMM36DRKF-S13-ND) - Connectors

Related parts Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Card Extender, Flange FMM36DRKF-S13
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Card Extender, Flange FMM36DRKF-S13
 Order 'conn edgecard 72pos .156 extend - FMM36DRKF-S13' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number FMM36DRKF-S13-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Card Extender, Flange AMM36DRKF-S13
 Order 'conn edgecard 72pos .156 extend - AMM36DRKF-S13' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number AMM36DRKF-S13-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Card Extender, Flange AMM36DRKH-S13
 Order 'conn edgecard 72pos .156 extend - AMM36DRKH-S13' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number AMM36DRKH-S13-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Card Extender, Flange AMM36DRKI-S13
 Order 'conn edgecard 72pos .156 extend - AMM36DRKI-S13' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number AMM36DRKI-S13-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Card Extender AMM36DRKN-S13
 Order 'conn edgecard 72pos .156 extend - AMM36DRKN-S13' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number AMM36DRKN-S13-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Card Extender, Flange AMM36DRYH-S13
 Order 'conn edgecard 72pos .156 extend - AMM36DRYH-S13' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number AMM36DRYH-S13-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Card Extender, Flange AMM36DRYI-S13
 Order 'conn edgecard 72pos .156 extend - AMM36DRYI-S13' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number AMM36DRYI-S13-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Card Extender AMM36DRYN-S13
 Order 'conn edgecard 72pos .156 extend - AMM36DRYN-S13' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number AMM36DRYN-S13-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Card Extender, Flange AMM36DSEF-S13
 Order 'conn edgecard 72pos .156 extend - AMM36DSEF-S13' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number AMM36DSEF-S13-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Card Extender, Flange AMM36DSEH-S13
 Order 'conn edgecard 72pos .156 extend - AMM36DSEH-S13' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number AMM36DSEH-S13-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Card Extender, Flange AMM36DSEI-S13
 Order 'conn edgecard 72pos .156 extend - AMM36DSEI-S13' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number AMM36DSEI-S13-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Card Extender AMM36DSEN-S13
 Order 'conn edgecard 72pos .156 extend - AMM36DSEN-S13' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number AMM36DSEN-S13-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Card Extender, Flange ASM36DRKF-S13
 Order 'conn edgecard 72pos .156 extend - ASM36DRKF-S13' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ASM36DRKF-S13-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Card Extender, Flange ASM36DRKH-S13
 Order 'conn edgecard 72pos .156 extend - ASM36DRKH-S13' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ASM36DRKH-S13-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Card Extender, Flange ASM36DRKI-S13
 Order 'conn edgecard 72pos .156 extend - ASM36DRKI-S13' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ASM36DRKI-S13-ND.

Options for Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Card Extender, Flange FMM36DRKF-S13
Send this link via E-Mail
Help With This Screen

CONN EDGECARD 72POS .156 EXTEND - FMM36DRKF-S13
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Category Title Title Manufacturer Category Manufacturer Part No.
Previous: CONN EDGECARD 72POS .156 EXTEND - EYM36DTKT-S288 Next: CONN EDGECARD 72POS .156 EXTEND - FMM36DRKH-S13
CONN EDGECARD 72POS .156 EXTEND - FMM36DRKF-S13