LED WARM WHITE 500MA 7X9 SMD - XRCWHT-L1-0000-006AA
LEDs - >75mA, High Brightness White Round with Domed Top 62 lm - 3.6V Surface Mount Cree Inc XRCWHT-L1-0000-006AA
| Digi-Key Part Number | XRCWHT-L1-0000-006AA-ND |
1000 |
2.44500 |
Extended Price
2445.00 |
| Manufacturer Part Number | XRCWHT-L1-0000-006AA | |||
| Description | LED WARM WHITE 500MA 7X9 SMD | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | XRCWHT-L1-0000-006AA |
| Vendor | Cree Inc |
| Category | Optoelectronics |
| Color | White |
| Package / Case | * |
| Packaging | * |
| Millicandela Rating | - |
| Voltage Rating | 3.6V |
| Wavelength | * |
| Current - Test | 500mA |
| Lens Style/Size | Round with Domed Top |
| Viewing Angle | 90° |
| Lens Type | Clear |
| Luminous Flux | 62 lm |
| Mounting Type | Surface Mount |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
XRCWHT L1 0000 006AA XRCWHTL10000006AA |
XRCWHT-L1-0000-006AA Specification Sheet
LED WARM WHITE 500MA 7X9 SMD - XRCWHT-L1-0000-006AA (XRCWHT-L1-0000-006AA-ND)
Related parts LEDs - >75mA, High Brightness White Round with Domed Top 62 lm - 3.6V Surface Mount Cree Inc XRCWHT-L1-0000-006AALED WARM WHITE 500MA 7X9 SMD - XRCWHT-L1-0000-006AA
Order 'led warm white 500ma 7x9 smd - XRCWHT-L1-0000-006AA' online from Digi-Key. Manufactured by Cree Inc. Digi-Key part number XRCWHT-L1-0000-006AA-ND.
LED WARM WHITE 500MA 7X9 SMD - XRCWHT-L1-0000-002E8
Order 'led warm white 500ma 7x9 smd - XRCWHT-L1-0000-002E8' online from Digi-Key. Manufactured by Cree Inc. Digi-Key part number XRCWHT-L1-0000-002E8-ND.
LED WARM WHITE 500MA 7X9 SMD - XRCWHT-L1-0000-003E7
Order 'led warm white 500ma 7x9 smd - XRCWHT-L1-0000-003E7' online from Digi-Key. Manufactured by Cree Inc. Digi-Key part number XRCWHT-L1-0000-003E7-ND.
LED WARM WHITE 500MA 7X9 SMD - XRCWHT-L1-0000-003E8
Order 'led warm white 500ma 7x9 smd - XRCWHT-L1-0000-003E8' online from Digi-Key. Manufactured by Cree Inc. Digi-Key part number XRCWHT-L1-0000-003E8-ND.
LED WARM WHITE 500MA 7X9 SMD - XRCWHT-L1-0000-003F7
Order 'led warm white 500ma 7x9 smd - XRCWHT-L1-0000-003F7' online from Digi-Key. Manufactured by Cree Inc. Digi-Key part number XRCWHT-L1-0000-003F7-ND.
LED WARM WHITE 500MA 7X9 SMD - XRCWHT-L1-0000-003F8
Order 'led warm white 500ma 7x9 smd - XRCWHT-L1-0000-003F8' online from Digi-Key. Manufactured by Cree Inc. Digi-Key part number XRCWHT-L1-0000-003F8-ND.
LED WARM WHITE 500MA 7X9 SMD - XRCWHT-L1-0000-004E6
Order 'led warm white 500ma 7x9 smd - XRCWHT-L1-0000-004E6' online from Digi-Key. Manufactured by Cree Inc. Digi-Key part number XRCWHT-L1-0000-004E6-ND.
LED WARM WHITE 500MA 7X9 SMD - XRCWHT-L1-0000-004E7
Order 'led warm white 500ma 7x9 smd - XRCWHT-L1-0000-004E7' online from Digi-Key. Manufactured by Cree Inc. Digi-Key part number XRCWHT-L1-0000-004E7-ND.
LED WARM WHITE 500MA 7X9 SMD - XRCWHT-L1-0000-004E8
Order 'led warm white 500ma 7x9 smd - XRCWHT-L1-0000-004E8' online from Digi-Key. Manufactured by Cree Inc. Digi-Key part number XRCWHT-L1-0000-004E8-ND.
LED WARM WHITE 500MA 7X9 SMD - XRCWHT-L1-0000-004F7
Order 'led warm white 500ma 7x9 smd - XRCWHT-L1-0000-004F7' online from Digi-Key. Manufactured by Cree Inc. Digi-Key part number XRCWHT-L1-0000-004F7-ND.
LED WARM WHITE 500MA 7X9 SMD - XRCWHT-L1-0000-004F8
Order 'led warm white 500ma 7x9 smd - XRCWHT-L1-0000-004F8' online from Digi-Key. Manufactured by Cree Inc. Digi-Key part number XRCWHT-L1-0000-004F8-ND.
LED WARM WHITE 500MA 7X9 SMD - XRCWHT-L1-0000-005E6
Order 'led warm white 500ma 7x9 smd - XRCWHT-L1-0000-005E6' online from Digi-Key. Manufactured by Cree Inc. Digi-Key part number XRCWHT-L1-0000-005E6-ND.
LED WARM WHITE 500MA 7X9 SMD - XRCWHT-L1-0000-005E7
Order 'led warm white 500ma 7x9 smd - XRCWHT-L1-0000-005E7' online from Digi-Key. Manufactured by Cree Inc. Digi-Key part number XRCWHT-L1-0000-005E7-ND.
LED WARM WHITE 500MA 7X9 SMD - XRCWHT-L1-0000-005F7
Order 'led warm white 500ma 7x9 smd - XRCWHT-L1-0000-005F7' online from Digi-Key. Manufactured by Cree Inc. Digi-Key part number XRCWHT-L1-0000-005F7-ND.
LED WARM WHITE 500MA 7X9 SMD - XRCWHT-L1-0000-005F8
Order 'led warm white 500ma 7x9 smd - XRCWHT-L1-0000-005F8' online from Digi-Key. Manufactured by Cree Inc. Digi-Key part number XRCWHT-L1-0000-005F8-ND.
Options for LEDs - >75mA, High Brightness White Round with Domed Top 62 lm - 3.6V Surface Mount Cree Inc XRCWHT-L1-0000-006AA
Send this link via E-Mail
Help With This Screen
