LEDs - >75mA, High Brightness Neutral White Round, 6.4mm 370 lm - 3.4V Surface Mount Cree Inc MCE4WT-A2-0000-000KE5
LED NEUTRAL WHITE 370LM 7X7 SMD - MCE4WT-A2-0000-000KE5 - Optoelectronics
| Digi-Key Part Number | MCE4WT-A2-0000-000KE5-ND |
200 |
11.16005 |
Extended Price
2232.01 |
| Manufacturer Part Number | MCE4WT-A2-0000-000KE5 | |||
| Description | LED NEUTRAL WHITE 370LM 7X7 SMD | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | MCE4WT-A2-0000-000KE5 |
| Vendor | Cree Inc |
| Category | Optoelectronics |
| Color | Neutral White |
| Package / Case | 0.3" L x 0.28" W x 0.18" H (7.5mm x 7mm x 4.48mm) |
| Packaging | Tape & Reel (TR) |
| Millicandela Rating | - |
| Voltage Rating | 3.4V |
| Wavelength | 4000K |
| Current - Test | 2.8A |
| Lens Style/Size | Round, 6.4mm |
| Viewing Angle | 110° |
| Lens Type | Clear |
| Luminous Flux | 370 lm |
| Mounting Type | Surface Mount |
| Mfr Reel Diameter | 13" (330mm) |
| Mfr Reel Tape Material | Plastic |
| Mfr Reel Tape Width | 16mm |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
MCE4WT A2 0000 000KE5 MCE4WTA20000000KE5 |
MCE4WT-A2-0000-000KE5 Specification Sheet
LED NEUTRAL WHITE 370LM 7X7 SMD - MCE4WT-A2-0000-000KE5 (MCE4WT-A2-0000-000KE5-ND) - Optoelectronics
Related parts LEDs - >75mA, High Brightness Neutral White Round, 6.4mm 370 lm - 3.4V Surface Mount Cree Inc MCE4WT-A2-0000-000KE5LEDs - >75mA, High Brightness Neutral White Round, 6.4mm 370 lm - 3.4V Surface Mount Cree Inc MCE4WT-A2-0000-000KE5
Order 'led neutral white 370lm 7x7 smd - MCE4WT-A2-0000-000KE5' online from Digi-Key. Manufactured by Cree Inc. Digi-Key part number MCE4WT-A2-0000-000KE5-ND.
LEDs - >75mA, High Brightness Neutral White Round, 6.4mm 370 lm - 3.4V Surface Mount Cree Inc MCE4WT-A2-0000-000KE3
Order 'led neutral white 370lm 7x7 smd - MCE4WT-A2-0000-000KE3' online from Digi-Key. Manufactured by Cree Inc. Digi-Key part number MCE4WT-A2-0000-000KE3-ND.
LEDs - >75mA, High Brightness Neutral White Round, 6.4mm 370 lm - 3.4V Surface Mount Cree Inc MCE4WT-A2-0000-000KE4
Order 'led neutral white 370lm 7x7 smd - MCE4WT-A2-0000-000KE4' online from Digi-Key. Manufactured by Cree Inc. Digi-Key part number MCE4WT-A2-0000-000KE4-ND.
LEDs - >75mA, High Brightness Neutral White Round, 6.4mm 370 lm - 3.4V Surface Mount Cree Inc MCE4WT-A2-0000-000KF5
Order 'led neutral white 370lm 7x7 smd - MCE4WT-A2-0000-000KF5' online from Digi-Key. Manufactured by Cree Inc. Digi-Key part number MCE4WT-A2-0000-000KF5-ND.
LEDs - >75mA, High Brightness Neutral White Round, 6.4mm 320 lm - 3.4V Surface Mount Cree Inc MCE4WT-A2-0000-000JE4
Order 'led neutral white 320lm 7x7 smd - MCE4WT-A2-0000-000JE4' online from Digi-Key. Manufactured by Cree Inc. Digi-Key part number MCE4WT-A2-0000-000JE4-ND.
LEDs - >75mA, High Brightness Neutral White Round, 6.4mm 320 lm - 3.4V Surface Mount Cree Inc MCE4WT-A2-0000-000JF4
Order 'led neutral white 320lm 7x7 smd - MCE4WT-A2-0000-000JF4' online from Digi-Key. Manufactured by Cree Inc. Digi-Key part number MCE4WT-A2-0000-000JF4-ND.
LEDs - >75mA, High Brightness Neutral White Round, 6.4mm 320 lm - 3.4V Surface Mount Cree Inc MCE4WT-A2-0000-000JF5
Order 'led neutral white 320lm 7x7 smd - MCE4WT-A2-0000-000JF5' online from Digi-Key. Manufactured by Cree Inc. Digi-Key part number MCE4WT-A2-0000-000JF5-ND.
LEDs - >75mA, High Brightness Neutral White Round, 6.4mm 280 lm - 3.4V Surface Mount Cree Inc MCE4WT-A2-0000-000HF6
Order 'led warm white 280lm 7x7 smd - MCE4WT-A2-0000-000HF6' online from Digi-Key. Manufactured by Cree Inc. Digi-Key part number MCE4WT-A2-0000-000HF6-ND.
LEDs - >75mA, High Brightness White Round, 6.4mm 370 lm - 3.4V Surface Mount Cree Inc MCE4WT-A2-0000-000KA1
Order 'led neutral white 370lm 7x7 smd - MCE4WT-A2-0000-000KA1' online from Digi-Key. Manufactured by Cree Inc. Digi-Key part number MCE4WT-A2-0000-000KA1-ND.
LEDs - >75mA, High Brightness White Round, 6.4mm 370 lm - 3.4V Surface Mount Cree Inc MCE4WT-A2-0000-000KA2
Order 'led neutral white 370lm 7x7 smd - MCE4WT-A2-0000-000KA2' online from Digi-Key. Manufactured by Cree Inc. Digi-Key part number MCE4WT-A2-0000-000KA2-ND.
LEDs - >75mA, High Brightness White Round, 6.4mm 370 lm - 3.4V Surface Mount Cree Inc MCE4WT-A2-0000-000KA3
Order 'led neutral white 370lm 7x7 smd - MCE4WT-A2-0000-000KA3' online from Digi-Key. Manufactured by Cree Inc. Digi-Key part number MCE4WT-A2-0000-000KA3-ND.
LEDs - >75mA, High Brightness White Round, 6.4mm 370 lm - 3.4V Surface Mount Cree Inc MCE4WT-A2-0000-000KA4
Order 'led neutral white 370lm 7x7 smd - MCE4WT-A2-0000-000KA4' online from Digi-Key. Manufactured by Cree Inc. Digi-Key part number MCE4WT-A2-0000-000KA4-ND.
LEDs - >75mA, High Brightness Neutral White Round, 6.4mm 370 lm - 3.4V Surface Mount Cree Inc MCE4WT-A2-0000-000KF4
Order 'led warm white 370lm 7.5x7 smd - MCE4WT-A2-0000-000KF4' online from Digi-Key. Manufactured by Cree Inc. Digi-Key part number MCE4WT-A2-0000-000KF4-ND.
LEDs - >75mA, High Brightness White Round, 6.4mm 320 lm - 3.4V Surface Mount Cree Inc MCE4WT-A2-0000-000JA1
Order 'led neutral white 320lm 7x7 smd - MCE4WT-A2-0000-000JA1' online from Digi-Key. Manufactured by Cree Inc. Digi-Key part number MCE4WT-A2-0000-000JA1-ND.
LEDs - >75mA, High Brightness Cool White Round, 6.4mm 370 lm - 3.4V Surface Mount Cree Inc MCE4WT-A2-0000-000K02
Order 'led cool white 370lm 7x7 smd - MCE4WT-A2-0000-000K02' online from Digi-Key. Manufactured by Cree Inc. Digi-Key part number MCE4WT-A2-0000-000K02-ND.
Options for LEDs - >75mA, High Brightness Neutral White Round, 6.4mm 370 lm - 3.4V Surface Mount Cree Inc MCE4WT-A2-0000-000KE5
Send this link via E-Mail
Help With This Screen
