IC MCU 8BIT 14KB FLASH 28UQFN - PIC16F1936-I/MV
Microchip Technology Microcontroller Integrated Circuit (ics) Internal Tube 1.8 V ~ 5.5 V PIC16F1936-I/MV
| Digi-Key Part Number | PIC16F1936-I/MV-ND |
1 10 25 100 |
2.46000 1.95000 1.78000 1.62000 |
Extended Price
2.46 19.50 44.50 162.00 |
| Manufacturer Part Number | PIC16F1936-I/MV | |||
| Description | IC MCU 8BIT 14KB FLASH 28UQFN | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | PIC16F1936-I/MV |
| Vendor | Microchip Technology |
| Category | Integrated Circuits (ICs) |
| Program Memory Size | 14KB (8K x 14) |
| RAM Size | 512 x 8 |
| Number of I /O | 25 |
| Package / Case | 28-UQFN |
| Speed | 32MHz |
| Oscillator Type | Internal |
| Packaging | Tube |
| Program Memory Type | FLASH |
| EEPROM Size | 256 x 8 |
| Core Processor | PIC |
| Data Converters | A/D 11x10b |
| Core Size | 8-Bit |
| Operating Temperature | -40°C ~ 85°C |
| Connectivity | I²C, LIN, SPI, UART/USART |
| Peripherals | Brown-out Detect/Reset, LCD, POR, PWM, WDT |
| Voltage - Supply (Vcc/Vdd) | 1.8 V ~ 5.5 V |
| Drawing Number | * |
| Mfr Reel Tape Width | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Diameter | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
PIC16F1936 I MV PIC16F1936IMV |
PIC16F1936-I/MV Specification Sheet
IC MCU 8BIT 14KB FLASH 28UQFN - PIC16F1936-I/MV (PIC16F1936-I/MV-ND)
Related parts Microchip Technology Microcontroller Integrated Circuit (ics) Internal Tube 1.8 V ~ 5.5 V PIC16F1936-I/MVIC MCU 8BIT 14KB FLASH 28UQFN - PIC16F1936-I/MV
Order 'ic mcu 8bit 14kb flash 28uqfn - PIC16F1936-I/MV' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number PIC16F1936-I/MV-ND.
IC MCU 8BIT 14KB FLASH 28UQFN - PIC16F1936-E/MV
Order 'ic mcu 8bit 14kb flash 28uqfn - PIC16F1936-E/MV' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number PIC16F1936-E/MV-ND.
IC MCU 8BIT 14KB FLASH 28UQFN - PIC16F726-I/MV
Order 'ic mcu 8bit 14kb flash 28uqfn - PIC16F726-I/MV' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number PIC16F726-I/MV-ND.
IC MCU 8BIT 14KB FLASH 28UQFN - PIC16F1936T-I/MV
Order 'ic mcu 8bit 14kb flash 28uqfn - PIC16F1936T-I/MV' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number PIC16F1936T-I/MV-ND.
IC MCU 8BIT 14KB FLASH 28UQFN - PIC16F726-E/MV
Order 'ic mcu 8bit 14kb flash 28uqfn - PIC16F726-E/MV' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number PIC16F726-E/MV-ND.
IC MCU 8BIT 14KB FLASH 28UQFN - PIC16F726T-I/MV
Order 'ic mcu 8bit 14kb flash 28uqfn - PIC16F726T-I/MV' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number PIC16F726T-I/MV-ND.
IC MCU 8BIT 8KB FLASH 28UQFN - PIC18F23K20-I/MV
Order 'ic mcu 8bit 8kb flash 28uqfn - PIC18F23K20-I/MV' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number PIC18F23K20-I/MV-ND.
IC MCU 8BIT 7KB FLASH 28UQFN - PIC16F723-I/MV
Order 'ic mcu 8bit 7kb flash 28uqfn - PIC16F723-I/MV' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number PIC16F723-I/MV-ND.
IC MCU 8BIT 3.5KB FLASH 28UQFN - PIC16F722-I/MV
Order 'ic mcu 8bit 3.5kb flash 28uqfn - PIC16F722-I/MV' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number PIC16F722-I/MV-ND.
IC MCU 8BIT 3.5KB FLASH 28UQFN - PIC16F722-E/MV
Order 'ic mcu 8bit 3.5kb flash 28uqfn - PIC16F722-E/MV' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number PIC16F722-E/MV-ND.
IC MCU 8BIT 3.5KB FLASH 28UQFN - PIC16F722T-I/MV
Order 'ic mcu 8bit 3.5kb flash 28uqfn - PIC16F722T-I/MV' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number PIC16F722T-I/MV-ND.
IC MCU 8BIT 7KB FLASH 28UQFN - PIC16F723-E/MV
Order 'ic mcu 8bit 7kb flash 28uqfn - PIC16F723-E/MV' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number PIC16F723-E/MV-ND.
IC MCU 8BIT 7KB FLASH 28UQFN - PIC16F723T-I/MV
Order 'ic mcu 8bit 7kb flash 28uqfn - PIC16F723T-I/MV' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number PIC16F723T-I/MV-ND.
IC MCU 8BIT 8KB FLASH 28UQFN - PIC18F23K20-E/MV
Order 'ic mcu 8bit 8kb flash 28uqfn - PIC18F23K20-E/MV' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number PIC18F23K20-E/MV-ND.
IC MCU 8BIT 8KB FLASH 28UQFN - PIC18F23K20T-I/MV
Order 'ic mcu 8bit 8kb flash 28uqfn - PIC18F23K20T-I/MV' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number PIC18F23K20T-I/MV-ND.
Options for Microchip Technology Microcontroller Integrated Circuit (ics) Internal Tube 1.8 V ~ 5.5 V PIC16F1936-I/MV
Send this link via E-Mail
Help With This Screen
