CAP 100UF 100V ELECT AUDIO RAD - ROB-100V101MI5# - Capacitors
100µF Aluminum Capacitor Elna America Radial 100V ROB-100V101MI5#
| Digi-Key Part Number | 604-1142-ND |
1 10 100 1000 5000 10000 |
1.20000 .95600 .74920 .47820 .44632 .41444 |
Extended Price
1.20 9.56 74.92 478.20 2231.60 4144.40 |
| Manufacturer Part Number | ROB-100V101MI5# | |||
| Description | CAP 100UF 100V ELECT AUDIO RAD | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | ROB-100V101MI5# |
| Vendor | Elna America |
| Category | Capacitors |
| Capacitance | 100µF |
| ESR (Equivalent Series Resistance) | - |
| Features | Audio |
| Lifetime @ Temp. | 1000 Hrs @ 85°C |
| Maximum Temperature | -40°C ~ 85°C |
| Size / Dimension | 0.492" Dia x 0.787" H (12.50mm x 20.00mm) |
| Lead Spacing | 0.197" (5.00mm) |
| Surface Mount Land Size | - |
| Mounting Type | Through Hole |
| Package / Case | Radial |
| Packaging | Bulk |
| Tolerance | ±20% |
| Voltage Rating | 100V |
| Mfr Reel Diameter | - |
| Mfr Reel Tape Material | - |
| Mfr Reel Tape Width | - |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
ROB 100V101MI5# ROB100V101MI5# 604 1142 ND 6041142ND 604-1142 |
ROB-100V101MI5# Specification Sheet
CAP 100UF 100V ELECT AUDIO RAD - ROB-100V101MI5# (604-1142-ND) - Capacitors
Related parts 100µF Aluminum Capacitor Elna America Radial 100V ROB-100V101MI5#CAP 100UF 100V ELECT AUDIO RAD - ROB-100V101MI5#
Order 'cap 100uf 100v elect audio rad - ROB-100V101MI5#' online from Digi-Key. Manufactured by Elna America. Digi-Key part number 604-1142-ND.
CAP 47UF 100V ELECT AUDIO RAD - ROB-100V470MH5#
Order 'cap 47uf 100v elect audio rad - ROB-100V470MH5#' online from Digi-Key. Manufactured by Elna America. Digi-Key part number 604-1143-ND.
CAP 470UF 100V ELECT AUDIO RAD - ROB-100V471MK8#
Order 'cap 470uf 100v elect audio rad - ROB-100V471MK8#' online from Digi-Key. Manufactured by Elna America. Digi-Key part number 604-1144-ND.
CAP 100UF 100V ELECT AUDIO RAD - RFS-100V101MJ6#5
Order 'cap 100uf 100v elect audio rad - RFS-100V101MJ6#5' online from Digi-Key. Manufactured by Elna America. Digi-Key part number 604-1100-ND.
CAP 100UF 25V ELECT AUDIO RAD - ROB-25V101MG3#
Order 'cap 100uf 25v elect audio rad - ROB-25V101MG3#' online from Digi-Key. Manufactured by Elna America. Digi-Key part number 604-1146-ND.
CAP 10UF 100V ELECT AUDIO RAD - RFS-100V100MH4#5
Order 'cap 10uf 100v elect audio rad - RFS-100V100MH4#5' online from Digi-Key. Manufactured by Elna America. Digi-Key part number 604-1099-ND.
CAP 22UF 100V ELECT AUDIO RAD - RFS-100V220MH5#5
Order 'cap 22uf 100v elect audio rad - RFS-100V220MH5#5' online from Digi-Key. Manufactured by Elna America. Digi-Key part number 604-1101-ND.
CAP 220UF 100V ELECT AUDIO RAD - RFS-100V221MK9#5
Order 'cap 220uf 100v elect audio rad - RFS-100V221MK9#5' online from Digi-Key. Manufactured by Elna America. Digi-Key part number 604-1102-ND.
CAP 2.2UF 100V ELECT AUDIO RAD - RFS-100V2R2ME3#5
Order 'cap 2.2uf 100v elect audio rad - RFS-100V2R2ME3#5' online from Digi-Key. Manufactured by Elna America. Digi-Key part number 604-1103-ND.
CAP 2.2UF 100V ELECT AUDIO RAD - RFS-100V2R2MF3#5
Order 'cap 2.2uf 100v elect audio rad - RFS-100V2R2MF3#5' online from Digi-Key. Manufactured by Elna America. Digi-Key part number 604-1104-ND.
CAP 33UF 100V ELECT AUDIO RAD - RFS-100V330MI5#5
Order 'cap 33uf 100v elect audio rad - RFS-100V330MI5#5' online from Digi-Key. Manufactured by Elna America. Digi-Key part number 604-1105-ND.
CAP 3.3UF 100V ELECT AUDIO RAD - RFS-100V3R3MG3#5
Order 'cap 3.3uf 100v elect audio rad - RFS-100V3R3MG3#5' online from Digi-Key. Manufactured by Elna America. Digi-Key part number 604-1106-ND.
CAP 47UF 100V ELECT AUDIO RAD - RFS-100V470MI6#5
Order 'cap 47uf 100v elect audio rad - RFS-100V470MI6#5' online from Digi-Key. Manufactured by Elna America. Digi-Key part number 604-1107-ND.
CAP 6800UF 10V ELECT AUDIO RAD - ROB-10V682MK9#
Order 'cap 6800uf 10v elect audio rad - ROB-10V682MK9#' online from Digi-Key. Manufactured by Elna America. Digi-Key part number 604-1145-ND.
CAP 100UF 25V ELECT AUDIO RAD - RFS-25V101MH4#5
Order 'cap 100uf 25v elect audio rad - RFS-25V101MH4#5' online from Digi-Key. Manufactured by Elna America. Digi-Key part number 604-1055-ND.
Options for 100µF Aluminum Capacitor Elna America Radial 100V ROB-100V101MI5#
Send this link via E-Mail
Help With This Screen
