100µF Aluminum Capacitor Elna America Radial 6.3V RFS-6V101MG3#5
CAP 100UF 6.3V ELECT AUDIO RAD - RFS-6V101MG3#5 - Capacitors
| Digi-Key Part Number | 604-1134-ND |
1 10 100 1000 5000 10000 |
.44000 .35000 .27380 .17475 .16310 .15145 |
Extended Price
0.44 3.50 27.38 174.75 815.50 1514.50 |
| Manufacturer Part Number | RFS-6V101MG3#5 | |||
| Description | CAP 100UF 6.3V ELECT AUDIO RAD | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | RFS-6V101MG3#5 |
| Vendor | Elna America |
| Category | Capacitors |
| Capacitance | 100µF |
| ESR (Equivalent Series Resistance) | - |
| Features | Audio |
| Lifetime @ Temp. | 1000 Hrs @ 85°C |
| Maximum Temperature | -40°C ~ 85°C |
| Size / Dimension | 0.315" Dia x 0.453" H (8.00mm x 11.50mm) |
| Lead Spacing | 0.138" (3.50mm) |
| Surface Mount Land Size | - |
| Mounting Type | Through Hole |
| Package / Case | Radial |
| Packaging | Bulk |
| Tolerance | ±20% |
| Voltage Rating | 6.3V |
| Mfr Reel Diameter | - |
| Mfr Reel Tape Material | - |
| Mfr Reel Tape Width | - |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
RFS 6V101MG3#5 RFS6V101MG3#5 604 1134 ND 6041134ND 604-1134 |
RFS-6V101MG3#5 Specification Sheet
CAP 100UF 6.3V ELECT AUDIO RAD - RFS-6V101MG3#5 (604-1134-ND) - Capacitors
Related parts 100µF Aluminum Capacitor Elna America Radial 6.3V RFS-6V101MG3#5100µF Aluminum Capacitor Elna America Radial 6.3V RFS-6V101MG3#5
Order 'cap 100uf 6.3v elect audio rad - RFS-6V101MG3#5' online from Digi-Key. Manufactured by Elna America. Digi-Key part number 604-1134-ND.
470µF Aluminum Capacitor Elna America Radial 63V RFS-63V471MK8#5
Order 'cap 470uf 63v elect audio rad - RFS-63V471MK8#5' online from Digi-Key. Manufactured by Elna America. Digi-Key part number 604-1133-ND.
1000µF Aluminum Capacitor Elna America Radial 6.3V RFS-6V102MI5#5
Order 'cap 1000uf 6.3v elect audio rad - RFS-6V102MI5#5' online from Digi-Key. Manufactured by Elna America. Digi-Key part number 604-1135-ND.
220µF Aluminum Capacitor Elna America Radial 6.3V RFS-6V221MH3#5
Order 'cap 220uf 6.3v elect audio rad - RFS-6V221MH3#5' online from Digi-Key. Manufactured by Elna America. Digi-Key part number 604-1136-ND.
33µF Aluminum Capacitor Elna America Radial 6.3V RFS-6V330ME3#5
Order 'cap 33uf 6.3v elect audio rad - RFS-6V330ME3#5' online from Digi-Key. Manufactured by Elna America. Digi-Key part number 604-1137-ND.
330µF Aluminum Capacitor Elna America Radial 6.3V RFS-6V331MH4#5
Order 'cap 330uf 6.3v elect audio rad - RFS-6V331MH4#5' online from Digi-Key. Manufactured by Elna America. Digi-Key part number 604-1138-ND.
47µF Aluminum Capacitor Elna America Radial 6.3V RFS-6V470ME3#5
Order 'cap 47uf 6.3v elect audio rad - RFS-6V470ME3#5' online from Digi-Key. Manufactured by Elna America. Digi-Key part number 604-1139-ND.
47µF Aluminum Capacitor Elna America Radial 6.3V RFS-6V470MF3#5
Order 'cap 47uf 6.3v elect audio rad - RFS-6V470MF3#5' online from Digi-Key. Manufactured by Elna America. Digi-Key part number 604-1140-ND.
470µF Aluminum Capacitor Elna America Radial 6.3V RFS-6V471MH5#5
Order 'cap 470uf 6.3v elect audio rad - RFS-6V471MH5#5' online from Digi-Key. Manufactured by Elna America. Digi-Key part number 604-1141-ND.
100µF Aluminum Capacitor Elna America Radial 25V RFS-25V101MH4#5
Order 'cap 100uf 25v elect audio rad - RFS-25V101MH4#5' online from Digi-Key. Manufactured by Elna America. Digi-Key part number 604-1055-ND.
100µF Aluminum Capacitor Elna America Radial 35V RFS-35V101MH5#5
Order 'cap 100uf 35v elect audio rad - RFS-35V101MH5#5' online from Digi-Key. Manufactured by Elna America. Digi-Key part number 604-1065-ND.
100µF Aluminum Capacitor Elna America Radial 100V RFS-100V101MJ6#5
Order 'cap 100uf 100v elect audio rad - RFS-100V101MJ6#5' online from Digi-Key. Manufactured by Elna America. Digi-Key part number 604-1100-ND.
100µF Aluminum Capacitor Elna America Radial 16V RFS-16V101MH3#5
Order 'cap 100uf 16v elect audio rad - RFS-16V101MH3#5' online from Digi-Key. Manufactured by Elna America. Digi-Key part number 604-1110-ND.
100µF Aluminum Capacitor Elna America Radial 50V RFS-50V101MI5#5
Order 'cap 100uf 50v elect audio rad - RFS-50V101MI5#5' online from Digi-Key. Manufactured by Elna America. Digi-Key part number 604-1120-ND.
4.7µF Aluminum Capacitor Elna America Radial 25V RFS-25V4R7ME3#5
Order 'cap 4.7uf 25v elect audio rad - RFS-25V4R7ME3#5' online from Digi-Key. Manufactured by Elna America. Digi-Key part number 604-1049-ND.
Options for 100µF Aluminum Capacitor Elna America Radial 6.3V RFS-6V101MG3#5
Send this link via E-Mail
Help With This Screen
