0.47µF Aluminum Capacitor Elna America Radial 50V RFS-50VR47MF3#5
CAP .47UF 50V ELECT AUDIO RAD - RFS-50VR47MF3#5 - Capacitors
| Digi-Key Part Number | 604-1132-ND |
1 10 100 1000 5000 10000 |
.20000 .16300 .12740 .08130 .07588 .07046 |
Extended Price
0.20 1.63 12.74 81.30 379.40 704.60 |
| Manufacturer Part Number | RFS-50VR47MF3#5 | |||
| Description | CAP .47UF 50V ELECT AUDIO RAD | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | RFS-50VR47MF3#5 |
| Vendor | Elna America |
| Category | Capacitors |
| Capacitance | 0.47µF |
| ESR (Equivalent Series Resistance) | - |
| Features | Audio |
| Lifetime @ Temp. | 1000 Hrs @ 85°C |
| Maximum Temperature | -40°C ~ 85°C |
| Size / Dimension | 0.248" Dia x 0.433" H (6.30mm x 11.00mm) |
| Lead Spacing | 0.098" (2.50mm) |
| Surface Mount Land Size | - |
| Mounting Type | Through Hole |
| Package / Case | Radial |
| Packaging | Bulk |
| Tolerance | ±20% |
| Voltage Rating | 50V |
| Mfr Reel Diameter | - |
| Mfr Reel Tape Material | - |
| Mfr Reel Tape Width | - |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
RFS 50VR47MF3#5 RFS50VR47MF3#5 604 1132 ND 6041132ND 604-1132 |
RFS-50VR47MF3#5 Specification Sheet
CAP .47UF 50V ELECT AUDIO RAD - RFS-50VR47MF3#5 (604-1132-ND) - Capacitors
Related parts 0.47µF Aluminum Capacitor Elna America Radial 50V RFS-50VR47MF3#50.47µF Aluminum Capacitor Elna America Radial 50V RFS-50VR47MF3#5
Order 'cap .47uf 50v elect audio rad - RFS-50VR47MF3#5' online from Digi-Key. Manufactured by Elna America. Digi-Key part number 604-1132-ND.
47µF Aluminum Capacitor Elna America Radial 50V RFS-50V470MH4#5
Order 'cap 47uf 50v elect audio rad - RFS-50V470MH4#5' online from Digi-Key. Manufactured by Elna America. Digi-Key part number 604-1127-ND.
4.7µF Aluminum Capacitor Elna America Radial 50V RFS-50V4R7ME3#5
Order 'cap 4.7uf 50v elect audio rad - RFS-50V4R7ME3#5' online from Digi-Key. Manufactured by Elna America. Digi-Key part number 604-1129-ND.
4.7µF Aluminum Capacitor Elna America Radial 50V RFS-50V4R7MF3#5
Order 'cap 4.7uf 50v elect audio rad - RFS-50V4R7MF3#5' online from Digi-Key. Manufactured by Elna America. Digi-Key part number 604-1130-ND.
0.47µF Aluminum Capacitor Elna America Radial 50V RFS-50VR47ME3#5
Order 'cap .47uf 50v elect audio rad - RFS-50VR47ME3#5' online from Digi-Key. Manufactured by Elna America. Digi-Key part number 604-1131-ND.
1.0µF Aluminum Capacitor Elna America Radial 50V RFS-50V010ME3#5
Order 'cap 1.0uf 50v elect audio rad - RFS-50V010ME3#5' online from Digi-Key. Manufactured by Elna America. Digi-Key part number 604-1117-ND.
1.0µF Aluminum Capacitor Elna America Radial 50V RFS-50V010MF3#5
Order 'cap 1.0uf 50v elect audio rad - RFS-50V010MF3#5' online from Digi-Key. Manufactured by Elna America. Digi-Key part number 604-1118-ND.
10µF Aluminum Capacitor Elna America Radial 50V RFS-50V100MG3#5
Order 'cap 10uf 50v elect audio rad - RFS-50V100MG3#5' online from Digi-Key. Manufactured by Elna America. Digi-Key part number 604-1119-ND.
100µF Aluminum Capacitor Elna America Radial 50V RFS-50V101MI5#5
Order 'cap 100uf 50v elect audio rad - RFS-50V101MI5#5' online from Digi-Key. Manufactured by Elna America. Digi-Key part number 604-1120-ND.
1000µF Aluminum Capacitor Elna America Radial 50V RFS-50V102MK9#5
Order 'cap 1000uf 50v elect audio rad - RFS-50V102MK9#5' online from Digi-Key. Manufactured by Elna America. Digi-Key part number 604-1121-ND.
22µF Aluminum Capacitor Elna America Radial 50V RFS-50V220MH3#5
Order 'cap 22uf 50v elect audio rad - RFS-50V220MH3#5' online from Digi-Key. Manufactured by Elna America. Digi-Key part number 604-1122-ND.
220µF Aluminum Capacitor Elna America Radial 50V RFS-50V221MJ6#5
Order 'cap 220uf 50v elect audio rad - RFS-50V221MJ6#5' online from Digi-Key. Manufactured by Elna America. Digi-Key part number 604-1123-ND.
2.2µF Aluminum Capacitor Elna America Radial 50V RFS-50V2R2ME3#5
Order 'cap 2.2uf 50v elect audio rad - RFS-50V2R2ME3#5' online from Digi-Key. Manufactured by Elna America. Digi-Key part number 604-1124-ND.
2.2µF Aluminum Capacitor Elna America Radial 50V RFS-50V2R2MF3#5
Order 'cap 2.2uf 50v elect audio rad - RFS-50V2R2MF3#5' online from Digi-Key. Manufactured by Elna America. Digi-Key part number 604-1125-ND.
330µF Aluminum Capacitor Elna America Radial 50V RFS-50V331MJ7#5
Order 'cap 330uf 50v elect audio rad - RFS-50V331MJ7#5' online from Digi-Key. Manufactured by Elna America. Digi-Key part number 604-1126-ND.
Options for 0.47µF Aluminum Capacitor Elna America Radial 50V RFS-50VR47MF3#5
Send this link via E-Mail
Help With This Screen
