Keywords:





10µF Aluminum Capacitor Elna America Radial 50V RFS-50V100MG3#5

CAP 10UF 50V ELECT AUDIO RAD - RFS-50V100MG3#5 - Capacitors

Digi-Key Part Number 604-1119-ND
Price Break
1
10
100
1000
5000
10000
Unit Price
.44000
.35000
.27380
.17475
.16310
.15145
Extended Price
0.44
3.50
27.38
174.75
815.50
1514.50
Manufacturer Part NumberRFS-50V100MG3#5
DescriptionCAP 10UF 50V ELECT AUDIO RAD
Quantity Available
All prices are in USD

Non-Stock

Purchase 10µF Aluminum Capacitor Elna America Radial 50V RFS-50V100MG3#5
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Specifications for 10µF Aluminum Capacitor Elna America Radial 50V RFS-50V100MG3#5
Technical/Catalog InformationRFS-50V100MG3#5
VendorElna America
CategoryCapacitors
Capacitance10µF
ESR (Equivalent Series Resistance)-
FeaturesAudio
Lifetime @ Temp.1000 Hrs @ 85°C
Maximum Temperature-40°C ~ 85°C
Size / Dimension0.315" Dia x 0.453" H (8.00mm x 11.50mm)
Lead Spacing0.138" (3.50mm)
Surface Mount Land Size-
Mounting TypeThrough Hole
Package / CaseRadial
PackagingBulk
Tolerance±20%
Voltage Rating50V
Mfr Reel Diameter-
Mfr Reel Tape Material-
Mfr Reel Tape Width-
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names RFS 50V100MG3#5
RFS50V100MG3#5
604 1119 ND
6041119ND
604-1119

RFS-50V100MG3#5 Specification Sheet

Image of CAP 10UF 50V ELECT AUDIO RAD - RFS-50V100MG3#5

CAP 10UF 50V ELECT AUDIO RAD - RFS-50V100MG3#5 (604-1119-ND) - Capacitors

Related parts 10µF Aluminum Capacitor Elna America Radial 50V RFS-50V100MG3#5
10µF Aluminum Capacitor Elna America Radial 50V RFS-50V100MG3#5
 Order 'cap 10uf 50v elect audio rad - RFS-50V100MG3#5' online from Digi-Key. Manufactured by Elna America. Digi-Key part number 604-1119-ND.
1.0µF Aluminum Capacitor Elna America Radial 50V RFS-50V010ME3#5
 Order 'cap 1.0uf 50v elect audio rad - RFS-50V010ME3#5' online from Digi-Key. Manufactured by Elna America. Digi-Key part number 604-1117-ND.
1.0µF Aluminum Capacitor Elna America Radial 50V RFS-50V010MF3#5
 Order 'cap 1.0uf 50v elect audio rad - RFS-50V010MF3#5' online from Digi-Key. Manufactured by Elna America. Digi-Key part number 604-1118-ND.
100µF Aluminum Capacitor Elna America Radial 50V RFS-50V101MI5#5
 Order 'cap 100uf 50v elect audio rad - RFS-50V101MI5#5' online from Digi-Key. Manufactured by Elna America. Digi-Key part number 604-1120-ND.
1000µF Aluminum Capacitor Elna America Radial 50V RFS-50V102MK9#5
 Order 'cap 1000uf 50v elect audio rad - RFS-50V102MK9#5' online from Digi-Key. Manufactured by Elna America. Digi-Key part number 604-1121-ND.
22µF Aluminum Capacitor Elna America Radial 50V RFS-50V220MH3#5
 Order 'cap 22uf 50v elect audio rad - RFS-50V220MH3#5' online from Digi-Key. Manufactured by Elna America. Digi-Key part number 604-1122-ND.
220µF Aluminum Capacitor Elna America Radial 50V RFS-50V221MJ6#5
 Order 'cap 220uf 50v elect audio rad - RFS-50V221MJ6#5' online from Digi-Key. Manufactured by Elna America. Digi-Key part number 604-1123-ND.
2.2µF Aluminum Capacitor Elna America Radial 50V RFS-50V2R2ME3#5
 Order 'cap 2.2uf 50v elect audio rad - RFS-50V2R2ME3#5' online from Digi-Key. Manufactured by Elna America. Digi-Key part number 604-1124-ND.
2.2µF Aluminum Capacitor Elna America Radial 50V RFS-50V2R2MF3#5
 Order 'cap 2.2uf 50v elect audio rad - RFS-50V2R2MF3#5' online from Digi-Key. Manufactured by Elna America. Digi-Key part number 604-1125-ND.
330µF Aluminum Capacitor Elna America Radial 50V RFS-50V331MJ7#5
 Order 'cap 330uf 50v elect audio rad - RFS-50V331MJ7#5' online from Digi-Key. Manufactured by Elna America. Digi-Key part number 604-1126-ND.
47µF Aluminum Capacitor Elna America Radial 50V RFS-50V470MH4#5
 Order 'cap 47uf 50v elect audio rad - RFS-50V470MH4#5' online from Digi-Key. Manufactured by Elna America. Digi-Key part number 604-1127-ND.
470µF Aluminum Capacitor Elna America Radial 50V RFS-50V471MJ8#5
 Order 'cap 470uf 50v elect audio rad - RFS-50V471MJ8#5' online from Digi-Key. Manufactured by Elna America. Digi-Key part number 604-1128-ND.
4.7µF Aluminum Capacitor Elna America Radial 50V RFS-50V4R7ME3#5
 Order 'cap 4.7uf 50v elect audio rad - RFS-50V4R7ME3#5' online from Digi-Key. Manufactured by Elna America. Digi-Key part number 604-1129-ND.
4.7µF Aluminum Capacitor Elna America Radial 50V RFS-50V4R7MF3#5
 Order 'cap 4.7uf 50v elect audio rad - RFS-50V4R7MF3#5' online from Digi-Key. Manufactured by Elna America. Digi-Key part number 604-1130-ND.
0.47µF Aluminum Capacitor Elna America Radial 50V RFS-50VR47ME3#5
 Order 'cap .47uf 50v elect audio rad - RFS-50VR47ME3#5' online from Digi-Key. Manufactured by Elna America. Digi-Key part number 604-1131-ND.

Options for 10µF Aluminum Capacitor Elna America Radial 50V RFS-50V100MG3#5
Send this link via E-Mail
Help With This Screen

CAP 10UF 50V ELECT AUDIO RAD - RFS-50V100MG3#5
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: CAP 10UF 50V CERAMIC F 1210 - ECJ-4YF1H106Z Next: CAP 10UF 50V ELECT AUDIO SMD - UUQ1H100MCL1GB
CAP 10UF 50V ELECT AUDIO RAD - RFS-50V100MG3#5