CAP 100UF 16V ELECT AUDIO RAD - RFS-16V101MH3#5 - Capacitors
100µF Aluminum Capacitor Elna America Radial 16V RFS-16V101MH3#5
| Digi-Key Part Number | 604-1110-ND |
1 10 100 1000 5000 10000 |
.53000 .42500 .33300 .21255 .19838 .18421 |
Extended Price
0.53 4.25 33.30 212.55 991.90 1842.10 |
| Manufacturer Part Number | RFS-16V101MH3#5 | |||
| Description | CAP 100UF 16V ELECT AUDIO RAD | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | RFS-16V101MH3#5 |
| Vendor | Elna America |
| Category | Capacitors |
| Capacitance | 100µF |
| ESR (Equivalent Series Resistance) | - |
| Features | Audio |
| Lifetime @ Temp. | 1000 Hrs @ 85°C |
| Maximum Temperature | -40°C ~ 85°C |
| Size / Dimension | 0.394" Dia x 0.492" H (10.00mm x 12.50mm) |
| Lead Spacing | 0.197" (5.00mm) |
| Surface Mount Land Size | - |
| Mounting Type | Through Hole |
| Package / Case | Radial |
| Packaging | Bulk |
| Tolerance | ±20% |
| Voltage Rating | 16V |
| Mfr Reel Diameter | - |
| Mfr Reel Tape Material | - |
| Mfr Reel Tape Width | - |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
RFS 16V101MH3#5 RFS16V101MH3#5 604 1110 ND 6041110ND 604-1110 |
RFS-16V101MH3#5 Specification Sheet
CAP 100UF 16V ELECT AUDIO RAD - RFS-16V101MH3#5 (604-1110-ND) - Capacitors
Related parts 100µF Aluminum Capacitor Elna America Radial 16V RFS-16V101MH3#5CAP 100UF 16V ELECT AUDIO RAD - RFS-16V101MH3#5
Order 'cap 100uf 16v elect audio rad - RFS-16V101MH3#5' online from Digi-Key. Manufactured by Elna America. Digi-Key part number 604-1110-ND.
CAP 10UF 16V ELECT AUDIO RAD - RFS-16V100ME3#5
Order 'cap 10uf 16v elect audio rad - RFS-16V100ME3#5' online from Digi-Key. Manufactured by Elna America. Digi-Key part number 604-1109-ND.
CAP 1000UF 16V ELECT AUDIO RAD - RFS-16V102MJ7#5
Order 'cap 1000uf 16v elect audio rad - RFS-16V102MJ7#5' online from Digi-Key. Manufactured by Elna America. Digi-Key part number 604-1111-ND.
CAP 22UF 16V ELECT AUDIO RAD - RFS-16V220ME3#5
Order 'cap 22uf 16v elect audio rad - RFS-16V220ME3#5' online from Digi-Key. Manufactured by Elna America. Digi-Key part number 604-1112-ND.
CAP 22UF 16V ELECT AUDIO RAD - RFS-16V220MF3#5
Order 'cap 22uf 16v elect audio rad - RFS-16V220MF3#5' online from Digi-Key. Manufactured by Elna America. Digi-Key part number 604-1113-ND.
CAP 220UF 16V ELECT AUDIO RAD - RFS-16V221MH5#5
Order 'cap 220uf 16v elect audio rad - RFS-16V221MH5#5' online from Digi-Key. Manufactured by Elna America. Digi-Key part number 604-1114-ND.
CAP 47UF 16V ELECT AUDIO RAD - RFS-16V470MG3#5
Order 'cap 47uf 16v elect audio rad - RFS-16V470MG3#5' online from Digi-Key. Manufactured by Elna America. Digi-Key part number 604-1115-ND.
CAP 470UF 16V ELECT AUDIO RAD - RFS-16V471MI6#5
Order 'cap 470uf 16v elect audio rad - RFS-16V471MI6#5' online from Digi-Key. Manufactured by Elna America. Digi-Key part number 604-1116-ND.
CAP 100UF 25V ELECT AUDIO RAD - RFS-25V101MH4#5
Order 'cap 100uf 25v elect audio rad - RFS-25V101MH4#5' online from Digi-Key. Manufactured by Elna America. Digi-Key part number 604-1055-ND.
CAP 100UF 35V ELECT AUDIO RAD - RFS-35V101MH5#5
Order 'cap 100uf 35v elect audio rad - RFS-35V101MH5#5' online from Digi-Key. Manufactured by Elna America. Digi-Key part number 604-1065-ND.
CAP 100UF 100V ELECT AUDIO RAD - RFS-100V101MJ6#5
Order 'cap 100uf 100v elect audio rad - RFS-100V101MJ6#5' online from Digi-Key. Manufactured by Elna America. Digi-Key part number 604-1100-ND.
CAP 100UF 50V ELECT AUDIO RAD - RFS-50V101MI5#5
Order 'cap 100uf 50v elect audio rad - RFS-50V101MI5#5' online from Digi-Key. Manufactured by Elna America. Digi-Key part number 604-1120-ND.
CAP 100UF 6.3V ELECT AUDIO RAD - RFS-6V101MG3#5
Order 'cap 100uf 6.3v elect audio rad - RFS-6V101MG3#5' online from Digi-Key. Manufactured by Elna America. Digi-Key part number 604-1134-ND.
CAP 4.7UF 25V ELECT AUDIO RAD - RFS-25V4R7ME3#5
Order 'cap 4.7uf 25v elect audio rad - RFS-25V4R7ME3#5' online from Digi-Key. Manufactured by Elna America. Digi-Key part number 604-1049-ND.
CAP 10UF 25V ELECT AUDIO RAD - RFS-25V100ME3#5
Order 'cap 10uf 25v elect audio rad - RFS-25V100ME3#5' online from Digi-Key. Manufactured by Elna America. Digi-Key part number 604-1050-ND.
Options for 100µF Aluminum Capacitor Elna America Radial 16V RFS-16V101MH3#5
Send this link via E-Mail
Help With This Screen
