CAP 100UF 100V ELECT AUDIO RAD - RFS-100V101MJ6#5 - Capacitors
| Digi-Key Part Number | 604-1100-ND |
1 10 100 1000 5000 10000 |
2.58000 2.06100 1.61470 1.03065 .96194 .89323 |
Extended Price
2.58 20.61 161.47 1030.65 4809.70 8932.30 |
| Manufacturer Part Number | RFS-100V101MJ6#5 | |||
| Description | CAP 100UF 100V ELECT AUDIO RAD | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | RFS-100V101MJ6#5 |
| Vendor | Elna America |
| Category | Capacitors |
| Capacitance | 100µF |
| ESR (Equivalent Series Resistance) | - |
| Features | Audio |
| Lifetime @ Temp. | 1000 Hrs @ 85°C |
| Maximum Temperature | -40°C ~ 85°C |
| Size / Dimension | 0.630" Dia x 0.984" H (16.00mm x 25.00mm) |
| Lead Spacing | 0.295" (7.50mm) |
| Surface Mount Land Size | - |
| Mounting Type | Through Hole |
| Package / Case | Radial |
| Packaging | Bulk |
| Tolerance | ±20% |
| Voltage Rating | 100V |
| Mfr Reel Diameter | - |
| Mfr Reel Tape Material | - |
| Mfr Reel Tape Width | - |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
RFS 100V101MJ6#5 RFS100V101MJ6#5 604 1100 ND 6041100ND 604-1100 |
RFS-100V101MJ6#5 Specification Sheet
CAP 100UF 100V ELECT AUDIO RAD - RFS-100V101MJ6#5 (604-1100-ND) - Capacitors
Related parts Capacitors :CAP 100UF 100V ELECT AUDIO RAD - RFS-100V101MJ6#5
Order 'cap 100uf 100v elect audio rad - RFS-100V101MJ6#5' online from Digi-Key. Manufactured by Elna America. Digi-Key part number 604-1100-ND.
CAP 10UF 100V ELECT AUDIO RAD - RFS-100V100MH4#5
Order 'cap 10uf 100v elect audio rad - RFS-100V100MH4#5' online from Digi-Key. Manufactured by Elna America. Digi-Key part number 604-1099-ND.
CAP 22UF 100V ELECT AUDIO RAD - RFS-100V220MH5#5
Order 'cap 22uf 100v elect audio rad - RFS-100V220MH5#5' online from Digi-Key. Manufactured by Elna America. Digi-Key part number 604-1101-ND.
CAP 220UF 100V ELECT AUDIO RAD - RFS-100V221MK9#5
Order 'cap 220uf 100v elect audio rad - RFS-100V221MK9#5' online from Digi-Key. Manufactured by Elna America. Digi-Key part number 604-1102-ND.
CAP 2.2UF 100V ELECT AUDIO RAD - RFS-100V2R2ME3#5
Order 'cap 2.2uf 100v elect audio rad - RFS-100V2R2ME3#5' online from Digi-Key. Manufactured by Elna America. Digi-Key part number 604-1103-ND.
CAP 2.2UF 100V ELECT AUDIO RAD - RFS-100V2R2MF3#5
Order 'cap 2.2uf 100v elect audio rad - RFS-100V2R2MF3#5' online from Digi-Key. Manufactured by Elna America. Digi-Key part number 604-1104-ND.
CAP 33UF 100V ELECT AUDIO RAD - RFS-100V330MI5#5
Order 'cap 33uf 100v elect audio rad - RFS-100V330MI5#5' online from Digi-Key. Manufactured by Elna America. Digi-Key part number 604-1105-ND.
CAP 3.3UF 100V ELECT AUDIO RAD - RFS-100V3R3MG3#5
Order 'cap 3.3uf 100v elect audio rad - RFS-100V3R3MG3#5' online from Digi-Key. Manufactured by Elna America. Digi-Key part number 604-1106-ND.
CAP 47UF 100V ELECT AUDIO RAD - RFS-100V470MI6#5
Order 'cap 47uf 100v elect audio rad - RFS-100V470MI6#5' online from Digi-Key. Manufactured by Elna America. Digi-Key part number 604-1107-ND.
CAP 100UF 100V ELECT AUDIO RAD - ROB-100V101MI5#
Order 'cap 100uf 100v elect audio rad - ROB-100V101MI5#' online from Digi-Key. Manufactured by Elna America. Digi-Key part number 604-1142-ND.
CAP 100UF 25V ELECT AUDIO RAD - RFS-25V101MH4#5
Order 'cap 100uf 25v elect audio rad - RFS-25V101MH4#5' online from Digi-Key. Manufactured by Elna America. Digi-Key part number 604-1055-ND.
CAP 100UF 35V ELECT AUDIO RAD - RFS-35V101MH5#5
Order 'cap 100uf 35v elect audio rad - RFS-35V101MH5#5' online from Digi-Key. Manufactured by Elna America. Digi-Key part number 604-1065-ND.
CAP 100UF 16V ELECT AUDIO RAD - RFS-16V101MH3#5
Order 'cap 100uf 16v elect audio rad - RFS-16V101MH3#5' online from Digi-Key. Manufactured by Elna America. Digi-Key part number 604-1110-ND.
CAP 100UF 50V ELECT AUDIO RAD - RFS-50V101MI5#5
Order 'cap 100uf 50v elect audio rad - RFS-50V101MI5#5' online from Digi-Key. Manufactured by Elna America. Digi-Key part number 604-1120-ND.
CAP 100UF 6.3V ELECT AUDIO RAD - RFS-6V101MG3#5
Order 'cap 100uf 6.3v elect audio rad - RFS-6V101MG3#5' online from Digi-Key. Manufactured by Elna America. Digi-Key part number 604-1134-ND.
Send this link via E-Mail
Help With This Screen
