CAP 10000UF 25V ELEC AUDIO SNAP - LAO-25V103MPD2# - Capacitors
10000µF Aluminum Capacitor Elna America Radial (Snap-In) 25V LAO-25V103MPD2#
| Digi-Key Part Number | 604-1093-ND |
1 10 100 1000 5000 10000 |
9.38000 7.50000 5.87500 3.75000 3.50000 3.25000 |
Extended Price
9.38 75.00 587.50 3750.00 17500.00 32500.00 |
| Manufacturer Part Number | LAO-25V103MPD2# | |||
| Description | CAP 10000UF 25V ELEC AUDIO SNAP | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | LAO-25V103MPD2# |
| Vendor | Elna America |
| Category | Capacitors |
| Capacitance | 10000µF |
| ESR (Equivalent Series Resistance) | - |
| Features | Audio |
| Lifetime @ Temp. | 1000 Hrs @ 85°C |
| Maximum Temperature | -40°C ~ 85°C |
| Size / Dimension | 0.984" Dia x 1.969" H (25.00mm x 50.00mm) |
| Lead Spacing | 0.394" (10.00mm) |
| Surface Mount Land Size | - |
| Mounting Type | Through Hole |
| Package / Case | Radial (Snap-In) |
| Packaging | Bulk |
| Tolerance | ±20% |
| Voltage Rating | 25V |
| Mfr Reel Diameter | - |
| Mfr Reel Tape Material | - |
| Mfr Reel Tape Width | - |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
LAO 25V103MPD2# LAO25V103MPD2# 604 1093 ND 6041093ND 604-1093 |
LAO-25V103MPD2# Specification Sheet
CAP 10000UF 25V ELEC AUDIO SNAP - LAO-25V103MPD2# (604-1093-ND) - Capacitors
Related parts 10000µF Aluminum Capacitor Elna America Radial (Snap-In) 25V LAO-25V103MPD2#CAP 10000UF 25V ELEC AUDIO SNAP - LAO-25V103MPD2#
Order 'cap 10000uf 25v elec audio snap - LAO-25V103MPD2#' online from Digi-Key. Manufactured by Elna America. Digi-Key part number 604-1093-ND.
CAP 6800UF 25V ELEC AUDIO SNAPIN - LAO-25V682MPD1#
Order 'cap 6800uf 25v elec audio snapin - LAO-25V682MPD1#' online from Digi-Key. Manufactured by Elna America. Digi-Key part number 604-1094-ND.
CAP 680UF 100V ELEC AUDIO SNAPIN - LAO-100V681MPD1#
Order 'cap 680uf 100v elec audio snapin - LAO-100V681MPD1#' online from Digi-Key. Manufactured by Elna America. Digi-Key part number 604-1092-ND.
CAP 4700UF 50V ELEC AUDIO SNAPIN - LAO-50V472MPD2#
Order 'cap 4700uf 50v elec audio snapin - LAO-50V472MPD2#' online from Digi-Key. Manufactured by Elna America. Digi-Key part number 604-1095-ND.
CAP 6800UF 50V ELEC AUDIO SNAPIN - LAO-50V682MPD3#
Order 'cap 6800uf 50v elec audio snapin - LAO-50V682MPD3#' online from Digi-Key. Manufactured by Elna America. Digi-Key part number 604-1096-ND.
CAP 3300UF 80V ELEC AUDIO SNAPIN - LAO-80V332MPD4#
Order 'cap 3300uf 80v elec audio snapin - LAO-80V332MPD4#' online from Digi-Key. Manufactured by Elna America. Digi-Key part number 604-1097-ND.
CAP 4700UF 80V ELEC AUDIO SNAPIN - LAO-80V472MPD4#
Order 'cap 4700uf 80v elec audio snapin - LAO-80V472MPD4#' online from Digi-Key. Manufactured by Elna America. Digi-Key part number 604-1098-ND.
CAP 4.7UF 25V ELECT AUDIO RAD - RFS-25V4R7ME3#5
Order 'cap 4.7uf 25v elect audio rad - RFS-25V4R7ME3#5' online from Digi-Key. Manufactured by Elna America. Digi-Key part number 604-1049-ND.
CAP 10UF 25V ELECT AUDIO RAD - RFS-25V100ME3#5
Order 'cap 10uf 25v elect audio rad - RFS-25V100ME3#5' online from Digi-Key. Manufactured by Elna America. Digi-Key part number 604-1050-ND.
CAP 22UF 25V ELECT AUDIO RAD - RFS-25V220ME3#5
Order 'cap 22uf 25v elect audio rad - RFS-25V220ME3#5' online from Digi-Key. Manufactured by Elna America. Digi-Key part number 604-1051-ND.
CAP 22UF 25V ELECT AUDIO RAD - RFS-25V220MF3#5
Order 'cap 22uf 25v elect audio rad - RFS-25V220MF3#5' online from Digi-Key. Manufactured by Elna America. Digi-Key part number 604-1052-ND.
CAP 33UF 25V ELECT AUDIO RAD - RFS-25V330MG3#5
Order 'cap 33uf 25v elect audio rad - RFS-25V330MG3#5' online from Digi-Key. Manufactured by Elna America. Digi-Key part number 604-1053-ND.
CAP 47UF 25V ELECT AUDIO RAD - RFS-25V470MG3#5
Order 'cap 47uf 25v elect audio rad - RFS-25V470MG3#5' online from Digi-Key. Manufactured by Elna America. Digi-Key part number 604-1054-ND.
CAP 100UF 25V ELECT AUDIO RAD - RFS-25V101MH4#5
Order 'cap 100uf 25v elect audio rad - RFS-25V101MH4#5' online from Digi-Key. Manufactured by Elna America. Digi-Key part number 604-1055-ND.
CAP 220UF 25V ELECT AUDIO RAD - RFS-25V221MI5#5
Order 'cap 220uf 25v elect audio rad - RFS-25V221MI5#5' online from Digi-Key. Manufactured by Elna America. Digi-Key part number 604-1056-ND.
Options for 10000µF Aluminum Capacitor Elna America Radial (Snap-In) 25V LAO-25V103MPD2#
Send this link via E-Mail
Help With This Screen
