PRECISION DECADE RES 900K-1K - 1776-C54
Resistor 1.0K, 9.0K, 90K, 900K Ohm 62.5mW 4 Resistors[number of pins] Pin Networks, Arrays Caddock Electronics Inc 1776-C54
| Digi-Key Part Number | 1776-C54-ND |
1 |
36.66000 |
Extended Price
36.66 |
| Manufacturer Part Number | 1776-C54 | |||
| Description | PRECISION DECADE RES 900K-1K | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 1776-C54 |
| Vendor | Caddock Electronics Inc |
| Category | Resistors |
| Resistance In Ohms | 1.0K, 9.0K, 90K, 900K |
| Tolerance | ±0.25% |
| Power Per Element | 62.5mW |
| Circuit Type | Decade Resistor |
| Number of Pins | 6 |
| Packaging | Tube |
| Number of Resistors | 4 |
| Package / Case | 10-SIP |
| Mounting Type | Through Hole |
| Temperature Coefficient | - |
| Mfr Reel Diameter | - |
| Mfr Reel Tape Material | - |
| Mfr Reel Tape Width | - |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
1776 C54 1776C54 |
PRECISION DECADE RES 900K-1K - 1776-C54 (1776-C54-ND)
Related parts Resistor 1.0K, 9.0K, 90K, 900K Ohm 62.5mW 4 Resistors[number of pins] Pin Networks, Arrays Caddock Electronics Inc 1776-C54PRECISION DECADE RES 900K-1K - 1776-C54
Order 'precision decade res 900k-1k - 1776-C54' online from Digi-Key. Manufactured by Caddock Electronics Inc. Digi-Key part number 1776-C54-ND.
PRECISION DECADE RES 900K-1K - 1776-C542
Order 'precision decade res 900k-1k - 1776-C542' online from Digi-Key. Manufactured by Caddock Electronics Inc. Digi-Key part number 1776-C542-ND.
DIVIDER NET 1200V 0.05% 10PPM - 1776-C681
Order 'divider net 1200v 0.05% 10ppm - 1776-C681' online from Digi-Key. Manufactured by Caddock Electronics Inc. Digi-Key part number 1776-C681-ND.
DIVIDER NET 1200V 0.05% 10PPM - 1776-C481
Order 'divider net 1200v 0.05% 10ppm - 1776-C481' online from Digi-Key. Manufactured by Caddock Electronics Inc. Digi-Key part number 1776-C481-ND.
RES 1K 1% HIGH VOLT AXIAl 7.5 - MG750-1.00K-1%
Order 'res 1k 1% high volt axial 7.5 - MG750-1.00K-1%' online from Digi-Key. Manufactured by Caddock Electronics Inc. Digi-Key part number MG750-1.00K-1%-ND.
RESISTOR POWER PRECISION FILM 1K - MK132-1.00K-5%
Order 'resistor power precision film 1k - MK132-1.00K-5%' online from Digi-Key. Manufactured by Caddock Electronics Inc. Digi-Key part number MK132-1.00K-5%-ND.
RES PRECISION 20M 1% 1.5W AXL - MG716-20.0M-1%
Order 'res precision 20m 1% 1.5w axl - MG716-20.0M-1%' online from Digi-Key. Manufactured by Caddock Electronics Inc. Digi-Key part number MG716-20.0M-1%-ND.
RES PWR PREC FLM 10K 1% RAD .75W - MK132-10.0K-1%
Order 'res pwr prec flm 10k 1% rad .75w - MK132-10.0K-1%' online from Digi-Key. Manufactured by Caddock Electronics Inc. Digi-Key part number MK132-10.0K-1%-ND.
RES 50.0 OHM 25W 1% D-PAK - MP725-50.0-1%
Order 'res 50.0 ohm 25w 1% d-pak - MP725-50.0-1%' online from Digi-Key. Manufactured by Caddock Electronics Inc (VA). Digi-Key part number MP725-50.0-FCT-ND.
RES 1.20M OHM .1% .5W AXL - MS151-1.20M-0.1%
Order 'res 1.20m ohm .1% .5w axl - MS151-1.20M-0.1%' online from Digi-Key. Manufactured by Caddock Electronics Inc. Digi-Key part number MS151-1.20M-0.1%-ND.
RES POWER FILM 1.0M 1% AXIAL 3W - MS221-1.00M-1%
Order 'res power film 1.0m 1% axial 3w - MS221-1.00M-1%' online from Digi-Key. Manufactured by Caddock Electronics Inc. Digi-Key part number MS221-1.00M-1%-ND.
RES FILM LOW TC PREC 2.00M - TK639-2.00MEG-0.05%-10PPM/C
Order 'res film low tc prec 2.00m - TK639-2.00MEG-0.05%-10PPM/C' online from Digi-Key. Manufactured by Caddock Electronics Inc. Digi-Key part number TK639-2.00MEG-0.05%-10PPM/C-ND.
RES 2.4M .5% 5W AXIAL - MG745-2.40M-0.5
Order 'res 2.4m .5% 5w axial - MG745-2.40M-0.5' online from Digi-Key. Manufactured by Caddock Electronics Inc. Digi-Key part number MG745-2.40M-0.5-ND.
RES POWER FILM 1.04M 1% AXIAL - MG680-1.04M-1%
Order 'res power film 1.04m 1% axial - MG680-1.04M-1%' online from Digi-Key. Manufactured by Caddock Electronics Inc. Digi-Key part number MG680-1.04M-1%-ND.
RES 3.00 OHM 25W 1% D-PAK - MP725-3.00-1%
Order 'res 3.00 ohm 25w 1% d-pak - MP725-3.00-1%' online from Digi-Key. Manufactured by Caddock Electronics Inc. Digi-Key part number MP725-3.00-1%-ND.
Options for Resistor 1.0K, 9.0K, 90K, 900K Ohm 62.5mW 4 Resistors[number of pins] Pin Networks, Arrays Caddock Electronics Inc 1776-C54
Send this link via E-Mail
Help With This Screen
