CONN PLUG USB A-MALE SOLDER - A-USBPA-2-R - Connectors, Interconnects
Free Hanging (In-Line) Usb, Ieee-1394 (firewire), Dvi, Hdmi Connectors, Interconnect Assmann Electronics Inc USB - A A-USBPA-2-R
| Digi-Key Part Number | A-USBPA-2-R-ND |
400 |
.34600 |
Extended Price
138.40 |
| Manufacturer Part Number | A-USBPA-2-R | |||
| Description | CONN PLUG USB A-MALE SOLDER | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | A-USBPA-2-R |
| Vendor | Assmann Electronics Inc |
| Category | Connectors, Interconnects |
| Number of Contacts | 4 |
| Gender | Plug |
| Connector Type | USB - A |
| Mounting Type | Free Hanging (In-Line) |
| Features | - |
| Packaging | Bulk |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
A USBPA 2 R AUSBPA2R |
CONN PLUG USB A-MALE SOLDER - A-USBPA-2-R (A-USBPA-2-R-ND) - Connectors, Interconnects
Related parts Free Hanging (In-Line) Usb, Ieee-1394 (firewire), Dvi, Hdmi Connectors, Interconnect Assmann Electronics Inc USB - A A-USBPA-2-RCONN PLUG USB A-MALE SOLDER - A-USBPA-2-R
Order 'conn plug usb a-male solder - A-USBPA-2-R' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number A-USBPA-2-R-ND.
CONN PLUG USB A-MALE SOLDER - A-USBPA-R
Order 'conn plug usb a-male solder - A-USBPA-R' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number AE10091-ND.
CONN PLUG USB A-MALE SOLDER - A-USBPA
Order 'conn plug usb a-male solder - A-USBPA' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number AE1134-ND.
CONN PLUG USB B-MALE SOLDER - A-USBPB-R
Order 'conn plug usb b-male solder - A-USBPB-R' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number AE10178-ND.
CONN PLUG USB B-MALE SOLDER - A-USBPB
Order 'conn plug usb b-male solder - A-USBPB' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number AE1136-ND.
CONN HOOD USB A-MALE BLACK - A-USBPA-HOOD-BLK-R
Order 'conn hood usb a-male black - A-USBPA-HOOD-BLK-R' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number A-USBPA-HOOD-BLK-R-ND.
CONN D-SUB 9POS MALE SOLDER - A-DS09LL-TL-B-R
Order 'conn d-sub 9pos male solder - A-DS09LL-TL-B-R' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number A-DS09LL-TL-B-R-ND.
CONN D-SUB 15POS MALE SOLDER - A-DS15LL-TL-B-R
Order 'conn d-sub 15pos male solder - A-DS15LL-TL-B-R' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number A-DS15LL-TL-B-R-ND.
CONN D-SUB 25POS MALE SOLDER - A-DS25LL-TL-B-R
Order 'conn d-sub 25pos male solder - A-DS25LL-TL-B-R' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number A-DS25LL-TL-B-R-ND.
CONN D-SUB 37POS MALE SOLDER - A-DS37LL-TL-B-R
Order 'conn d-sub 37pos male solder - A-DS37LL-TL-B-R' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number A-DS37LL-TL-B-R-ND.
CONN HOOD USB A-MALE - A-USBPA-HOOD-R
Order 'conn hood usb a-male - A-USBPA-HOOD-R' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number AE10090-ND.
CONN HOOD USB A-MALE - A-USBPA-HOOD
Order 'conn hood usb a-male - A-USBPA-HOOD' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number AE1135-ND.
CONN D-SUB 15POS MALE VERT - A-DS15PP-TL-B-R
Order 'conn d-sub 15pos male vert - A-DS15PP-TL-B-R' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number A-DS15PP-TL-B-R-ND.
CONN D-SUB 50POS MALE SOLDER - A-DS50LL-TL-B-R
Order 'conn d-sub 50pos male solder - A-DS50LL-TL-B-R' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number A-DS50LL-TL-B-R-ND.
CONN HOOD USB B-MALE - A-USBPB-HOOD
Order 'conn hood usb b-male - A-USBPB-HOOD' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number AE1137-ND.
Options for Free Hanging (In-Line) Usb, Ieee-1394 (firewire), Dvi, Hdmi Connectors, Interconnect Assmann Electronics Inc USB - A A-USBPA-2-R
Send this link via E-Mail
Help With This Screen
