EVALUATION BOARD FOR USB3311C - EVB-USB3311-CP
SMSC Eval And Demo Board And Kit Programmers, Development System EVB-USB3311-CP
| Digi-Key Part Number | 638-1096-ND |
1 |
110.50000 |
Extended Price
110.50 |
| Manufacturer Part Number | EVB-USB3311-CP | |||
| Description | EVALUATION BOARD FOR USB3311C | |||
| Quantity Available | 1 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | EVB-USB3311-CP |
| Vendor | SMSC |
| Category | Programmers, Development Systems |
| Main Purpose | Interface, Transceiver, USB |
| Primary Attributes | 26MHz Reference Clock |
| Secondary Attributes | ULPI Interface |
| Supplied Contents | Board |
| Utilized IC / Part | USB3311 |
| Embedded | No |
| Other Names |
EVB USB3311 CP EVBUSB3311CP 638 1096 ND 6381096ND 638-1096 |
EVB-USB3311-CP Specification Sheet
EVALUATION BOARD FOR USB3311C - EVB-USB3311-CP (638-1096-ND)
Related parts SMSC Eval And Demo Board And Kit Programmers, Development System EVB-USB3311-CPEVALUATION BOARD FOR USB3311C - EVB-USB3311-CP
Order 'evaluation board for usb3311c - EVB-USB3311-CP' online from Digi-Key. Manufactured by SMSC. Digi-Key part number 638-1096-ND.
EVALUATION BOARD FOR USB3317C - EVB-USB3317-CP
Order 'evaluation board for usb3317c - EVB-USB3317-CP' online from Digi-Key. Manufactured by SMSC. Digi-Key part number 638-1097-ND.
BOARD EVALUATION FOR SI4113 - SI4113M-EVB
Order 'board evaluation for si4113 - SI4113M-EVB' online from Digi-Key. Manufactured by Silicon Laboratories Inc. Digi-Key part number 336-1100-ND.
BOARD EVALUATION FOR SI4122 - SI4122M-EVB
Order 'board evaluation for si4122 - SI4122M-EVB' online from Digi-Key. Manufactured by Silicon Laboratories Inc. Digi-Key part number 336-1104-ND.
BOARD EVALUATION FOR SI4123 - SI4123M-EVB
Order 'board evaluation for si4123 - SI4123M-EVB' online from Digi-Key. Manufactured by Silicon Laboratories Inc. Digi-Key part number 336-1108-ND.
BOARD EVALUATION FOR SI4126 - SI4126M-EVB
Order 'board evaluation for si4126 - SI4126M-EVB' online from Digi-Key. Manufactured by Silicon Laboratories Inc. Digi-Key part number 336-1112-ND.
BOARD EVALUATION FOR SI4133 - SI4133M-EVB
Order 'board evaluation for si4133 - SI4133M-EVB' online from Digi-Key. Manufactured by Silicon Laboratories Inc. Digi-Key part number 336-1116-ND.
BOARD EVALUATION FOR SI4136 - SI4136M-EVB
Order 'board evaluation for si4136 - SI4136M-EVB' online from Digi-Key. Manufactured by Silicon Laboratories Inc. Digi-Key part number 336-1119-ND.
EVALUATION BOARD USB2241-AEZG - EVB-USB2240-IND
Order 'evaluation board usb2241-aezg - EVB-USB2240-IND' online from Digi-Key. Manufactured by SMSC. Digi-Key part number 638-1078-ND.
PIC32 BREAKOUT BOARD - DKSB1000C
Order 'pic32 breakout board - DKSB1000C' online from Digi-Key. Manufactured by Digi-Key Evaluation Boards. Digi-Key part number 876-1000-ND.
DSPIC33 BREAKOUT BOARD - DKSB1001B
Order 'dspic33 breakout board - DKSB1001B' online from Digi-Key. Manufactured by Digi-Key Evaluation Boards. Digi-Key part number 876-1001-ND.
LM3406 LED DRIVER EVAL BOARD - DKSB1003A
Order 'lm3406 led driver eval board - DKSB1003A' online from Digi-Key. Manufactured by Digi-Key Evaluation Boards. Digi-Key part number 876-1003-ND.
PIC24 BREAKOUT BOARD - DKSB1011A
Order 'pic24 breakout board - DKSB1011A' online from Digi-Key. Manufactured by Digi-Key Evaluation Boards. Digi-Key part number 876-1004-ND.
BOARD EVALUATION FOR SI4112 - SI4112M-EVB
Order 'board evaluation for si4112 - SI4112M-EVB' online from Digi-Key. Manufactured by Silicon Laboratories Inc. Digi-Key part number 336-1098-ND.
EVALUATION BOARD ISL59440IA - ISL59440IA-EVAL
Order 'evaluation board isl59440ia - ISL59440IA-EVAL' online from Digi-Key. Manufactured by Intersil. Digi-Key part number ISL59440IA-EVAL-ND.
Options for SMSC Eval And Demo Board And Kit Programmers, Development System EVB-USB3311-CP
Send this link via E-Mail
Help With This Screen
