IC AMP 300W/600W STER D 64HTQFP - TAS5630PHDR - Integrated Circuits (ICs)
| Digi-Key Part Number | 296-25174-6-ND |
1 25 100 250 500 |
9.08000 8.17520 7.24850 6.94876 6.81250 |
Extended Price
9.08 204.38 724.85 1737.19 3406.25 |
| Manufacturer Part Number | TAS5630PHDR | |||
| Description | IC AMP 300W/600W STER D 64HTQFP | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | TAS5630PHDR |
| Vendor | Texas Instruments (VA) |
| Category | Integrated Circuits (ICs) |
| Package / Case | 64-TQFP Exposed Pad, 64-eTQFP, 64-HTQFP |
| Type | Class D |
| Output Type | 1-Channel (Mono) or 2-Channel (Stereo) |
| Voltage - Supply | 25 V ~ 52.5 V |
| Packaging | Digi-ReelĀ® |
| Features | Depop, Differential Inputs, Short-Circuit and Thermal Protection, Shutdown |
| Max Output Power x Channels @ Load | 600W x 1 @ 2 Ohm; 300W x 2 @ 4 Ohm |
| Drawing Number | 296; 4087742; PHD; 64 |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
TAS5630PHDR TAS5630PHDR 296 25174 6 ND 296251746ND 296-25174-6 |
TAS5630PHDR Specification Sheet
IC AMP 300W/600W STER D 64HTQFP - TAS5630PHDR (296-25174-6-ND) - Integrated Circuits (ICs)
Related parts Integrated Circuits (ICs) :IC AMP 300W/600W STER D 64HTQFP - TAS5630PHDR
Order 'ic amp 300w/600w ster d 64htqfp - TAS5630PHDR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-25174-1-ND.
IC AMP 300W/600W STER D 64HTQFP - TAS5630PHDR
Order 'ic amp 300w/600w ster d 64htqfp - TAS5630PHDR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-25174-6-ND.
IC AMP 300W/600W STER D 64HTQFP - TAS5630PHDR
Order 'ic amp 300w/600w ster d 64htqfp - TAS5630PHDR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-25174-2-ND.
IC AMP 300W/600W STER D 44HSSOP - TAS5630DKDR
Order 'ic amp 300w/600w ster d 44hssop - TAS5630DKDR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-24624-1-ND.
IC AMP 300W/600W STER D 44HSSOP - TAS5630DKDR
Order 'ic amp 300w/600w ster d 44hssop - TAS5630DKDR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-24624-6-ND.
IC AMP 300W/600W STER D 44HSSOP - TAS5631DKDR
Order 'ic amp 300w/600w ster d 44hssop - TAS5631DKDR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-24843-1-ND.
IC AMP 300W/600W STER D 44HSSOP - TAS5631DKDR
Order 'ic amp 300w/600w ster d 44hssop - TAS5631DKDR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-24843-6-ND.
IC AMP 300W/600W STER D 64-HTQFP - TAS5631PHDR
Order 'ic amp 300w/600w ster d 64-htqfp - TAS5631PHDR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-25266-1-ND.
IC AMP 300W/600W STER D 64-HTQFP - TAS5631PHDR
Order 'ic amp 300w/600w ster d 64-htqfp - TAS5631PHDR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-25266-6-ND.
IC AMP 300W/600W STER D 44HSSOP - TAS5630DKDR
Order 'ic amp 300w/600w ster d 44hssop - TAS5630DKDR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-24624-2-ND.
IC AMP 300W/600W STER D 44HSSOP - TAS5631DKDR
Order 'ic amp 300w/600w ster d 44hssop - TAS5631DKDR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-24843-2-ND.
IC AMP 300W/600W STER D 64-HTQFP - TAS5631PHDR
Order 'ic amp 300w/600w ster d 64-htqfp - TAS5631PHDR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-25266-2-ND.
IC AMP 300W/600W STER D 44HSSOP - TAS5631DKD
Order 'ic amp 300w/600w ster d 44hssop - TAS5631DKD' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-24849-5-ND.
IC AMP AUDIO 160W STER D 64HTQFP - TAS5615PHDR
Order 'ic amp audio 160w ster d 64htqfp - TAS5615PHDR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-25280-1-ND.
IC AMP AUDIO 160W STER D 64HTQFP - TAS5615PHDR
Order 'ic amp audio 160w ster d 64htqfp - TAS5615PHDR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-25280-6-ND.
Send this link via E-Mail
Help With This Screen
