Texas Instruments (VA) Amplifier - Audio Integrated Circuit (ics) Class G Cut Tape (CT) 2.5 V ~ 5.5 V TPA6141A2YFFR
IC HEADPHONE AMPLIFIER 16-WCSP - TPA6141A2YFFR
| Digi-Key Part Number | 296-25168-1-ND |
1 25 100 250 500 1000 |
2.98000 2.29520 2.08250 1.87000 1.61500 1.36000 |
Extended Price
2.98 57.38 208.25 467.50 807.50 1360.00 |
| Manufacturer Part Number | TPA6141A2YFFR | |||
| Description | IC HEADPHONE AMPLIFIER 16-WCSP | |||
| Quantity Available | 2030 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | TPA6141A2YFFR |
| Vendor | Texas Instruments (VA) |
| Category | Integrated Circuits (ICs) |
| Package / Case | 16-DSBGA |
| Type | Class G |
| Output Type | Headphones, 2-Channel (Stereo) |
| Voltage - Supply | 2.5 V ~ 5.5 V |
| Packaging | Cut Tape (CT) |
| Features | Depop, Differential Inputs, Short-Circuit and Thermal Protection, Shutdown |
| Max Output Power x Channels @ Load | 32mW x 2 @ 32 Ohm |
| Drawing Number | 296; 4207625-7; YFF; 16 |
| Mfr Reel Diameter | 7" (178mm) |
| Mfr Reel Tape Material | Plastic |
| Mfr Reel Tape Width | 8mm |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
TPA6141A2YFFR TPA6141A2YFFR 296 25168 1 ND 296251681ND 296-25168-1 |
TPA6141A2YFFR Specification Sheet
IC HEADPHONE AMPLIFIER 16-WCSP - TPA6141A2YFFR (296-25168-1-ND)
Related parts Texas Instruments (VA) Amplifier - Audio Integrated Circuit (ics) Class G Cut Tape (CT) 2.5 V ~ 5.5 V TPA6141A2YFFRTexas Instruments (VA) Amplifier - Audio Integrated Circuit (ics) Class G Cut Tape (CT) 2.5 V ~ 5.5 V TPA6141A2YFFR
Order 'ic headphone amplifier 16-wcsp - TPA6141A2YFFR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-25168-1-ND.
Texas Instruments (VA) Amplifier - Audio Integrated Circuit (ics) Class G Digi-Reel® 2.5 V ~ 5.5 V TPA6141A2YFFR
Order 'ic headphone amplifier 16-wcsp - TPA6141A2YFFR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-25168-6-ND.
Texas Instruments Amplifier - Audio Integrated Circuit (ics) Class G Tape & Reel (TR) 2.5 V ~ 5.5 V TPA6141A2YFFR
Order 'ic headphone amplifier 16-wcsp - TPA6141A2YFFR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-25168-2-ND.
Texas Instruments Amplifier - Audio Integrated Circuit (ics) Class G Tape & Reel (TR) 2.5 V ~ 5.5 V TPA6141A2YFFT
Order 'ic headphone amplifier 16-wcsp - TPA6141A2YFFT' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TPA6141A2YFFT-ND.
Texas Instruments (VA) Digital To Analog Converter Integrated Circuit (ics) 4 Voltage, Unipolar Cut Tape (CT) Analog and Digital TLV5614IYZT
Order 'ic dac 12bit quad 16-wscp - TLV5614IYZT' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-22432-1-ND.
Texas Instruments (VA) Digital To Analog Converter Integrated Circuit (ics) 4 Voltage, Unipolar Digi-Reel® Analog and Digital TLV5614IYZT
Order 'ic dac 12bit quad 16-wscp - TLV5614IYZT' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-22432-6-ND.
Texas Instruments (VA) Logic Family - Latch Integrated Circuit (ics) D-Type, Addressable Cut Tape (CT) 5.2mA, 5.2mA 2 V ~ 6 V CD74HC259M96
Order 'ic addressable latch 16-soic - CD74HC259M96' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-9192-1-ND.
Texas Instruments (VA) Logic Family - Latch Integrated Circuit (ics) D-Type, Addressable Digi-Reel® 5.2mA, 5.2mA 2 V ~ 6 V CD74HC259M96
Order 'ic addressable latch 16-soic - CD74HC259M96' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-9192-6-ND.
Texas Instruments (VA) Logic Family - Fifo Integrated Circuit (ics) Surface Mount Cut Tape (CT) 2 V ~ 6 V CD74HC40105M96
Order 'ic register fifo 16-soic - CD74HC40105M96' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-9203-1-ND.
Texas Instruments (VA) Logic Family - Fifo Integrated Circuit (ics) Surface Mount Digi-Reel® 2 V ~ 6 V CD74HC40105M96
Order 'ic register fifo 16-soic - CD74HC40105M96' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-9203-6-ND.
Texas Instruments (VA) Voltage Regulator - Pwm (pulse Width Modulation) Integrated Circuit (ics) Voltage Mode Cut Tape (CT) 2 TL494CNSR
Order 'ic pwm controller 16-sop - TL494CNSR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-10191-1-ND.
Texas Instruments (VA) Voltage Regulator - Pwm (pulse Width Modulation) Integrated Circuit (ics) Voltage Mode Digi-Reel® 2 TL494CNSR
Order 'ic pwm controller 16-sop - TL494CNSR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-10191-6-ND.
Texas Instruments (VA) Voltage Regulator - Pwm (pulse Width Modulation) Integrated Circuit (ics) Voltage Mode Cut Tape (CT) 2 TL494CPWR
Order 'ic pwm controller 16-tssop - TL494CPWR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-10192-1-ND.
Texas Instruments (VA) Voltage Regulator - Pwm (pulse Width Modulation) Integrated Circuit (ics) Voltage Mode Digi-Reel® 2 TL494CPWR
Order 'ic pwm controller 16-tssop - TL494CPWR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-10192-6-ND.
Texas Instruments (VA) Voltage Regulator - Pwm (pulse Width Modulation) Integrated Circuit (ics) Voltage Mode Cut Tape (CT) 2 TL594IPWR
Order 'ic pwm controller 16-tssop - TL594IPWR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-10224-1-ND.
Options for Texas Instruments (VA) Amplifier - Audio Integrated Circuit (ics) Class G Cut Tape (CT) 2.5 V ~ 5.5 V TPA6141A2YFFR
Send this link via E-Mail
Help With This Screen
