DAC 16BIT 750MSPS 8X INT 62-VQFN - DAC5689IRGCT - Integrated Circuits (ICs)
| Digi-Key Part Number | 296-25166-6-ND |
1 25 100 |
44.93000 41.93000 38.93500 |
Extended Price
44.93 1048.25 3893.50 |
| Manufacturer Part Number | DAC5689IRGCT | |||
| Description | DAC 16BIT 750MSPS 8X INT 62-VQFN | |||
| Quantity Available | Available | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | DAC5689IRGCT |
| Vendor | Texas Instruments (VA) |
| Category | Integrated Circuits (ICs) |
| Data Interface | Serial |
| Number of Bits | 16 |
| Operating Temperature | -40°C ~ 85°C |
| Package / Case | 64-VQFN |
| Packaging | Digi-Reel® |
| Voltage Supply Source | Analog and Digital |
| Settling Time | 10.4ns |
| Drawing Number | 296; 4204106; RGC; 64 |
| Number of Converters | 2 |
| Power Dissipation (Max) | 1.95W |
| Number of Outputs and Type | 2 Current, Unipolar |
| Mfr Reel Diameter | 13" (330mm) |
| Mfr Reel Tape Material | Plastic |
| Mfr Reel Tape Width | 16mm |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
DAC5689IRGCT DAC5689IRGCT 296 25166 6 ND 296251666ND 296-25166-6 |
DAC5689IRGCT Specification Sheet
DAC 16BIT 750MSPS 8X INT 62-VQFN - DAC5689IRGCT (296-25166-6-ND) - Integrated Circuits (ICs)
Related parts Integrated Circuits (ICs) :DAC 16BIT 750MSPS 8X INT 62-VQFN - DAC5689IRGCT
Order 'dac 16bit 750msps 8x int 62-vqfn - DAC5689IRGCT' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-25166-1-ND.
DAC 16BIT 750MSPS 8X INT 62-VQFN - DAC5689IRGCT
Order 'dac 16bit 750msps 8x int 62-vqfn - DAC5689IRGCT' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-25166-2-ND.
DAC 16BIT 750MSPS 8X INT 62-VQFN - DAC5689IRGCT
Order 'dac 16bit 750msps 8x int 62-vqfn - DAC5689IRGCT' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-25166-6-ND.
IC AUDIO DAC 16BIT LP 20-VQFN - PCM1774RGPT
Order 'ic audio dac 16bit lp 20-vqfn - PCM1774RGPT' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-22036-1-ND.
IC AUDIO DAC 16BIT LP 20-VQFN - PCM1774RGPT
Order 'ic audio dac 16bit lp 20-vqfn - PCM1774RGPT' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-22036-2-ND.
IC AUDIO DAC 16BIT LP 20-VQFN - PCM1774RGPT
Order 'ic audio dac 16bit lp 20-vqfn - PCM1774RGPT' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-22036-6-ND.
IC DAC 16BIT DUAL 1GSPS 64-VQFN - DAC5682ZIRGCT
Order 'ic dac 16bit dual 1gsps 64-vqfn - DAC5682ZIRGCT' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-22919-1-ND.
IC DAC 16BIT DUAL 1GSPS 64-VQFN - DAC5682ZIRGCT
Order 'ic dac 16bit dual 1gsps 64-vqfn - DAC5682ZIRGCT' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-22919-2-ND.
IC DAC 16BIT 800MSPS 2CH 64-VQFN - DAC5688IRGCT
Order 'ic dac 16bit 800msps 2ch 64-vqfn - DAC5688IRGCT' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-23218-2-ND.
IC DAC 16BIT 800MSPS 2CH 64-VQFN - DAC5688IRGCT
Order 'ic dac 16bit 800msps 2ch 64-vqfn - DAC5688IRGCT' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-23218-1-ND.
IC DAC 16BIT 800MSPS 2CH 64-VQFN - DAC5688IRGCT
Order 'ic dac 16bit 800msps 2ch 64-vqfn - DAC5688IRGCT' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-23218-6-ND.
IC DAC 16BIT PAR 64-VQFN - DAC5682ZIRGCR
Order 'ic dac 16bit par 64-vqfn - DAC5682ZIRGCR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number DAC5682ZIRGCR-ND.
IC DAC 16BIT PAR 64-VQFN - DAC5682ZIRGCRG4
Order 'ic dac 16bit par 64-vqfn - DAC5682ZIRGCRG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number DAC5682ZIRGCRG4-ND.
IC DAC 16BIT PAR 64-VQFN - DAC5682ZIRGCTG4
Order 'ic dac 16bit par 64-vqfn - DAC5682ZIRGCTG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number DAC5682ZIRGCTG4-ND.
IC DAC 16BIT PAR 64-VQFN - DAC5688IRGCR
Order 'ic dac 16bit par 64-vqfn - DAC5688IRGCR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number DAC5688IRGCR-ND.
Send this link via E-Mail
Help With This Screen
