LCD MOD GRAPH 160X32 WHI TRANSM - NHD-16032AZ-NSW-BBW - Optoelectronics
Display Modules - LCD, OLED, Graphic Newhaven Display Intl NHD-16032AZ-NSW-BBW
| Digi-Key Part Number | NHD-16032AZ-NSW-BBW-ND |
100 |
23.68110 |
Extended Price
2368.11 |
| Manufacturer Part Number | NHD-16032AZ-NSW-BBW | |||
| Description | LCD MOD GRAPH 160X32 WHI TRANSM | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | NHD-16032AZ-NSW-BBW |
| Vendor | Newhaven Display Intl |
| Category | Optoelectronics |
| Display Type | LCD - Monochrome |
| Display Mode | Transmissive |
| Backlight | LED - White |
| Dot Size | 0.49mm W x 0.49mm H |
| Viewing Area | 64.50mm L x 16.40mm W |
| Dot Pixels | 160 x 32 |
| Dot Pitch | 0.54mm x 0.54mm |
| Interface | Parallel/Serial |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
NHD 16032AZ NSW BBW NHD16032AZNSWBBW |
NHD-16032AZ-NSW-BBW Specification Sheet
LCD MOD GRAPH 160X32 WHI TRANSM - NHD-16032AZ-NSW-BBW (NHD-16032AZ-NSW-BBW-ND) - Optoelectronics
Related parts Display Modules - LCD, OLED, Graphic Newhaven Display Intl NHD-16032AZ-NSW-BBWLCD MOD GRAPH 160X32 WHI TRANSM - NHD-16032AZ-NSW-BBW
Order 'lcd mod graph 160x32 whi transm - NHD-16032AZ-NSW-BBW' online from Digi-Key. Manufactured by Newhaven Display Intl. Digi-Key part number NHD-16032AZ-NSW-BBW-ND.
LCD MOD GRAPH 122X32 WH TRANSM - NHD-12232DZ-NSW-BBW
Order 'lcd mod graph 122x32 wh transm - NHD-12232DZ-NSW-BBW' online from Digi-Key. Manufactured by Newhaven Display Intl. Digi-Key part number NHD-12232DZ-NSW-BBW-ND.
LCD MOD GRAPH 122X32 WH TRANSM - NHD-12232KZ-NSW-BBW-P
Order 'lcd mod graph 122x32 wh transm - NHD-12232KZ-NSW-BBW-P' online from Digi-Key. Manufactured by Newhaven Display Intl. Digi-Key part number NHD-12232KZ-NSW-BBW-P-ND.
LCD MOD GRAPH 128X64 WH TRANSM - NHD-12864AZ-NSW-BBW
Order 'lcd mod graph 128x64 wh transm - NHD-12864AZ-NSW-BBW' online from Digi-Key. Manufactured by Newhaven Display Intl. Digi-Key part number NHD-12864AZ-NSW-BBW-ND.
LCD MOD GRAPH 128X64 WH TRANSM - NHD-12864AZ-NSW-BBW-TR
Order 'lcd mod graph 128x64 wh transm - NHD-12864AZ-NSW-BBW-TR' online from Digi-Key. Manufactured by Newhaven Display Intl. Digi-Key part number NHD-12864AZ-NSW-BBW-TR-ND.
LCD MOD GRAPH 160X128 WH TRANSM - NHD-160128AE-NSW-BBW-1
Order 'lcd mod graph 160x128 wh transm - NHD-160128AE-NSW-BBW-1' online from Digi-Key. Manufactured by Newhaven Display Intl. Digi-Key part number NHD-160128AE-NSW-BBW-1 -ND.
LCD MOD GRAPH 240X128 WH TRANSM - NHD-240128BZ-NSW-BTW
Order 'lcd mod graph 240x128 wh transm - NHD-240128BZ-NSW-BTW' online from Digi-Key. Manufactured by Newhaven Display Intl. Digi-Key part number NHD-240128BZ-NSW-BTW-ND.
LCD MOD GRAPH 240X64 WH TRANSM - NHD-24064CZ-NSW-BBW
Order 'lcd mod graph 240x64 wh transm - NHD-24064CZ-NSW-BBW' online from Digi-Key. Manufactured by Newhaven Display Intl. Digi-Key part number NHD-24064CZ-NSW-BBW-ND.
LCD MOD GRAPH 128X64 WH TRANSM - NHD-12864WG-BTMI-V#
Order 'lcd mod graph 128x64 wh transm - NHD-12864WG-BTMI-V#' online from Digi-Key. Manufactured by Newhaven Display Intl. Digi-Key part number NHD-12864WG-BTMI-V#-ND.
LCD MOD GRAPH 128X64 WH TRANSM - NHD-12864WG-FTMI-V#Y
Order 'lcd mod graph 128x64 wh transm - NHD-12864WG-FTMI-V#Y' online from Digi-Key. Manufactured by Newhaven Display Intl. Digi-Key part number NHD-12864WG-FTMI-V#Y-ND.
LCD MOD GRAPH 128X64 WH TRANSM - NHD-12864WG-FTTI-VZ#000
Order 'lcd mod graph 128x64 wh transm - NHD-12864WG-FTTI-VZ#000' online from Digi-Key. Manufactured by Newhaven Display Intl. Digi-Key part number NHD-12864WG-FTTI-VZ#000-ND.
LCD MOD GRAPH 192X32 WH TRANSM - NHD-19232WG-BTMI-V#T
Order 'lcd mod graph 192x32 wh transm - NHD-19232WG-BTMI-V#T' online from Digi-Key. Manufactured by Newhaven Display Intl. Digi-Key part number NHD-19232WG-BTMI-V#T-ND.
LCD MOD GRAPH 240X64 WH TRANSM - NHD-24064WG-AFML-VZ#
Order 'lcd mod graph 240x64 wh transm - NHD-24064WG-AFML-VZ#' online from Digi-Key. Manufactured by Newhaven Display Intl. Digi-Key part number NHD-24064WG-AFML-VZ# -ND.
LCD MOD GRAPH 240X64 WH TRANSM - NHD-24064WG-ATMI-VZ#
Order 'lcd mod graph 240x64 wh transm - NHD-24064WG-ATMI-VZ#' online from Digi-Key. Manufactured by Newhaven Display Intl. Digi-Key part number NHD-24064WG-ATMI-VZ# -ND.
LCD MOD GRAPH 320X240 WH TRANSM - NHD-320240WC-AFCI-NU
Order 'lcd mod graph 320x240 wh transm - NHD-320240WC-AFCI-NU' online from Digi-Key. Manufactured by Newhaven Display Intl. Digi-Key part number NHD-320240WC-AFCI-NU -ND.
Options for Display Modules - LCD, OLED, Graphic Newhaven Display Intl NHD-16032AZ-NSW-BBW
Send this link via E-Mail
Help With This Screen
