FLEX CABLE - AFJ20A/AE20/AFH20T - A9BAA-2006E
| Digi-Key Part Number | A9BAA-2006E-ND |
1 10 100 250 500 1000 2500 5000 |
10.23000 8.33300 6.14040 5.29976 4.93426 4.25442 4.02050 3.88892 |
Extended Price
10.23 83.33 614.04 1324.94 2467.13 4254.42 10051.25 19444.60 |
| Manufacturer Part Number | A9BAA-2006E | |||
| Description | FLEX CABLE - AFJ20A/AE20/AFH20T | |||
| Quantity Available | 0 - Value Added Item | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | A9BAA-2006E |
| Vendor | Tyco Electronics Amp (VA) |
| Category | Cable Assemblies |
| Pitch | 0.050" (1.27mm) |
| Contact Termination | Receptacle to Solder Tab |
| Length | 6.0" (152.4mm) |
| Number of Positions | 20 |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
A9BAA 2006E A9BAA2006E |
FLEX CABLE - AFJ20A/AE20/AFH20T - A9BAA-2006E (A9BAA-2006E-ND)
Related parts:FLEX CABLE - AFJ20A/AE20/AFH20T - A9BAA-2006E
Order 'flex cable - afj20a/ae20/afh20t - A9BAA-2006E' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A9BAA-2006E-ND.
FLEX CABLE - AFJ20A/AE20/AFH20T - A9BAA-2002E
Order 'flex cable - afj20a/ae20/afh20t - A9BAA-2002E' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A9BAA-2002E-ND.
FLEX CABLE - AFJ20A/AE20/AFH20T - A9BAA-2003E
Order 'flex cable - afj20a/ae20/afh20t - A9BAA-2003E' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A9BAA-2003E-ND.
FLEX CABLE - AFJ20A/AE20/AFH20T - A9BAA-2004E
Order 'flex cable - afj20a/ae20/afh20t - A9BAA-2004E' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A9BAA-2004E-ND.
FLEX CABLE - AFJ20A/AE20/AFH20T - A9BAA-2005E
Order 'flex cable - afj20a/ae20/afh20t - A9BAA-2005E' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A9BAA-2005E-ND.
FLEX CABLE - AFJ20A/AE20/AFH20T - A9BAA-2008E
Order 'flex cable - afj20a/ae20/afh20t - A9BAA-2008E' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A9BAA-2008E-ND.
FLEX CABLE - AFK20A/AE20/AFH20T - A9CAA-2006E
Order 'flex cable - afk20a/ae20/afh20t - A9CAA-2006E' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A9CAA-2006E-ND.
FLEX CABLE - AFJ20A/AE20/AFJ20A - A9BBA-2006E
Order 'flex cable - afj20a/ae20/afj20a - A9BBA-2006E' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A9BBA-2006E-ND.
FLEX CABLE - AFJ20A/AE20/AFJ20A - A9BBA-2002E
Order 'flex cable - afj20a/ae20/afj20a - A9BBA-2002E' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A9BBA-2002E-ND.
FLEX CABLE - AFJ20A/AE20/AFJ20A - A9BBA-2003E
Order 'flex cable - afj20a/ae20/afj20a - A9BBA-2003E' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A9BBA-2003E-ND.
FLEX CABLE - AFJ20A/AE20/AFJ20A - A9BBA-2004E
Order 'flex cable - afj20a/ae20/afj20a - A9BBA-2004E' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A9BBA-2004E-ND.
FLEX CABLE - AFJ20A/AE20/AFJ20A - A9BBA-2005E
Order 'flex cable - afj20a/ae20/afj20a - A9BBA-2005E' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A9BBA-2005E-ND.
FLEX CABLE - AFJ20A/AE20/AFJ20A - A9BBA-2008E
Order 'flex cable - afj20a/ae20/afj20a - A9BBA-2008E' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A9BBA-2008E-ND.
FLEX CABLE - AFK20A/AE20/AFH20T - A9CAA-2002E
Order 'flex cable - afk20a/ae20/afh20t - A9CAA-2002E' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A9CAA-2002E-ND.
FLEX CABLE - AFK20A/AE20/AFH20T - A9CAA-2003E
Order 'flex cable - afk20a/ae20/afh20t - A9CAA-2003E' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A9CAA-2003E-ND.
Send this link via E-Mail
Help With This Screen