LED RED/GREEN/BLUE PLCC6 SMD - CLV6A-FKB-CK1P1G1BB7R3R3 - Optoelectronics
LEDs - <75mA, Discrete Red, Green, Blue (RGB) Round, 4.2mm - 420mcd Blue, 840mcd Red, 1680mcd Green 2.0V Red, 3.2V Blue, 3.2V Green Surface Mount Cree Inc (VA) CLV6A-FKB-CK1P1G1BB7R3R3
| Digi-Key Part Number | CLV6A-FKB-CK1P1G1BB7R3R3DKR-ND |
1 50 100 250 |
1.58000 1.37280 1.24080 1.21440 |
Extended Price
1.58 68.64 124.08 303.60 |
| Manufacturer Part Number | CLV6A-FKB-CK1P1G1BB7R3R3 | |||
| Description | LED RED/GREEN/BLUE PLCC6 SMD | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | CLV6A-FKB-CK1P1G1BB7R3R3 |
| Vendor | Cree Inc (VA) |
| Category | Optoelectronics |
| Color | Red, Green, Blue (RGB) |
| Lens Style/Size | Round, 4.2mm |
| Millicandela Rating | 420mcd Blue, 840mcd Red, 1680mcd Green |
| Voltage - Forward (Vf) Typ | 2.0V Red, 3.2V Blue, 3.2V Green |
| Wavelength - Dominant | 470nm, 530nm, 621.5nm |
| Wavelength - Peak | 470nm, 527nm, 630nm |
| Current - Test | 20mA |
| Viewing Angle | 120° |
| Lens Type | - |
| Luminous Flux | - |
| Package / Case | PLCC-6 |
| Mounting Type | Surface Mount |
| Packaging | Digi-Reel® |
| Drawing Number | - |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
CLV6A FKB CK1P1G1BB7R3R3 CLV6AFKBCK1P1G1BB7R3R3 CLV6A FKB CK1P1G1BB7R3R3DKR ND CLV6AFKBCK1P1G1BB7R3R3DKRND CLV6A-FKB-CK1P1G1BB7R3R3DKR |
CLV6A-FKB-CK1P1G1BB7R3R3 Specification Sheet
LED RED/GREEN/BLUE PLCC6 SMD - CLV6A-FKB-CK1P1G1BB7R3R3 (CLV6A-FKB-CK1P1G1BB7R3R3DKR-ND) - Optoelectronics
Related parts LEDs - <75mA, Discrete Red, Green, Blue (RGB) Round, 4.2mm - 420mcd Blue, 840mcd Red, 1680mcd Green 2.0V Red, 3.2V Blue, 3.2V Green Surface Mount Cree Inc (VA) CLV6A-FKB-CK1P1G1BB7R3R3LED RED/GREEN/BLUE PLCC6 SMD - CLV6A-FKB-CK1P1G1BB7R3R3
Order 'led red/green/blue plcc6 smd - CLV6A-FKB-CK1P1G1BB7R3R3' online from Digi-Key. Manufactured by Cree Inc (VA). Digi-Key part number CLV6A-FKB-CK1P1G1BB7R3R3CT-ND.
LED RED/GREEN/BLUE PLCC6 SMD - CLV6A-FKB-CK1P1G1BB7R3R3
Order 'led red/green/blue plcc6 smd - CLV6A-FKB-CK1P1G1BB7R3R3' online from Digi-Key. Manufactured by Cree Inc (VA). Digi-Key part number CLV6A-FKB-CK1P1G1BB7R3R3DKR-ND.
LED RED/GREEN/BLUE PLCC6 SMD - CLV6A-FKB-CK1P1G1BB7R3R3
Order 'led red/green/blue plcc6 smd - CLV6A-FKB-CK1P1G1BB7R3R3' online from Digi-Key. Manufactured by Cree Inc. Digi-Key part number CLV6A-FKB-CK1P1G1BB7R3R3TR-ND.
LED RED/GREEN/BLUE PLCC6 SMD - CLP6C-FKB-CM1Q1H1BB7R3R3
Order 'led red/green/blue plcc6 smd - CLP6C-FKB-CM1Q1H1BB7R3R3' online from Digi-Key. Manufactured by Cree Inc (VA). Digi-Key part number CLP6C-FKB-CM1Q1H1BB7R3R3CT-ND.
LED RED/GREEN/BLUE PLCC6 SMD - CLP6C-FKB-CM1Q1H1BB7R3R3
Order 'led red/green/blue plcc6 smd - CLP6C-FKB-CM1Q1H1BB7R3R3' online from Digi-Key. Manufactured by Cree Inc (VA). Digi-Key part number CLP6C-FKB-CM1Q1H1BB7R3R3DKR-ND.
LED RED/GREEN/BLUE PLCC6 SMD - CLP6C-FKB-CM1Q1H1BB7R3R3
Order 'led red/green/blue plcc6 smd - CLP6C-FKB-CM1Q1H1BB7R3R3' online from Digi-Key. Manufactured by Cree Inc. Digi-Key part number CLP6C-FKB-CM1Q1H1BB7R3R3TR-ND.
LED RED/GREEN/BLUE PLCC4 SMD - CLV1A-FKB-CJ1M1F1BB7R4S3
Order 'led red/green/blue plcc4 smd - CLV1A-FKB-CJ1M1F1BB7R4S3' online from Digi-Key. Manufactured by Cree Inc (VA). Digi-Key part number CLV1A-FKB-CJ1M1F1BB7R4S3CT-ND.
LED RED/GREEN/BLUE PLCC4 SMD - CLV1A-FKB-CJ1M1F1BB7R4S3
Order 'led red/green/blue plcc4 smd - CLV1A-FKB-CJ1M1F1BB7R4S3' online from Digi-Key. Manufactured by Cree Inc (VA). Digi-Key part number CLV1A-FKB-CJ1M1F1BB7R4S3DKR-ND.
LED RED/GREEN/BLUE PLCC4 SMD - CLV1A-FKB-CJ1M1F1BB7R4S3
Order 'led red/green/blue plcc4 smd - CLV1A-FKB-CJ1M1F1BB7R4S3' online from Digi-Key. Manufactured by Cree Inc. Digi-Key part number CLV1A-FKB-CJ1M1F1BB7R4S3TR-ND.
LED RED/GREEN/BLUE 40MCD 5V SMD - HSMF-A341-A00J1
Order 'led red/green/blue 40mcd 5v smd - HSMF-A341-A00J1' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number HSMF-A341-A00J1-ND.
LED RED/GRN/BLUE 1204 SMD - OVSRRGBCC3
Order 'led red/grn/blue 1204 smd - OVSRRGBCC3' online from Digi-Key. Manufactured by TT Electronics/Optek Technology (VA). Digi-Key part number 365-1410-1-ND.
LED RED/GRN/BLUE 1204 SMD - OVSRRGBCC3
Order 'led red/grn/blue 1204 smd - OVSRRGBCC3' online from Digi-Key. Manufactured by TT Electronics/Optek Technology (VA). Digi-Key part number 365-1410-6-ND.
LED RED/GRN/BLUE SMD PLCC6 - OVSTRGBBCR8
Order 'led red/grn/blue smd plcc6 - OVSTRGBBCR8' online from Digi-Key. Manufactured by TT Electronics/Optek Technology (VA). Digi-Key part number 365-1231-1-ND.
LED RED/GRN/BLUE SMD PLCC6 - OVSTRGBBCR8
Order 'led red/grn/blue smd plcc6 - OVSTRGBBCR8' online from Digi-Key. Manufactured by TT Electronics/Optek Technology (VA). Digi-Key part number 365-1231-6-ND.
LED RED/GRN/BLUE SMD PLCC4 - OVSARGB3R8
Order 'led red/grn/blue smd plcc4 - OVSARGB3R8' online from Digi-Key. Manufactured by TT Electronics/Optek Technology (VA). Digi-Key part number 365-1212-1-ND.
Options for LEDs - <75mA, Discrete Red, Green, Blue (RGB) Round, 4.2mm - 420mcd Blue, 840mcd Red, 1680mcd Green 2.0V Red, 3.2V Blue, 3.2V Green Surface Mount Cree Inc (VA) CLV6A-FKB-CK1P1G1BB7R3R3
Send this link via E-Mail
Help With This Screen
