Keywords:





Alternative products for BLOWER FAN 5V .08A 45X10 - BFB04505LA-C

BLOWER FAN 5V .08A 45X10 - BFB04505LA-C (BFB04505LA-C-ND) - Fans, Thermal Management

Related parts Fans, Thermal Management :
BLOWER FAN 5V .08A 45X10 - BFB04505LA-C
 Order 'blower fan 5v .08a 45x10 - BFB04505LA-C' online from Digi-Key. Manufactured by Delta Product Groups. Digi-Key part number BFB04505LA-C-ND.
BLOWER DC 5V 40X10 8500RPM - BFB0405HHA-A
 Order 'blower dc 5v 40x10 8500rpm - BFB0405HHA-A' online from Digi-Key. Manufactured by Delta Product Groups. Digi-Key part number 603-1113-ND.
BLOWER DC 5V 51X15 4500RPM - BFB0505M
 Order 'blower dc 5v 51x15 4500rpm - BFB0505M' online from Digi-Key. Manufactured by Delta Product Groups. Digi-Key part number BFB0505M-ND.
FAN BLOWER 40 X10 MM 5V - BFB0405LA-A
 Order 'fan blower 40 x10 mm 5v - BFB0405LA-A' online from Digi-Key. Manufactured by Delta Product Groups. Digi-Key part number BFB0405LA-A-ND.
FAN BLOWER 50 X10 MM 5V - BFB0505LA-C
 Order 'fan blower 50 x10 mm 5v - BFB0505LA-C' online from Digi-Key. Manufactured by Delta Product Groups. Digi-Key part number BFB0505LA-C-ND.
FAN DC AXIAL 5V 40X20 7600RPM - EFB0405HD
 Order 'fan dc axial 5v 40x20 7600rpm - EFB0405HD' online from Digi-Key. Manufactured by Delta Product Groups. Digi-Key part number 603-1007-ND.
FAN DC AXIAL 5V 40X20 TAC OUT - EFB0405VHD-F00
 Order 'fan dc axial 5v 40x20 tac out - EFB0405VHD-F00' online from Digi-Key. Manufactured by Delta Product Groups. Digi-Key part number 603-1008-ND.
FAN DC AXIAL 12V 45X10 5000RPM - AFB04512MA
 Order 'fan dc axial 12v 45x10 5000rpm - AFB04512MA' online from Digi-Key. Manufactured by Delta Product Groups. Digi-Key part number 603-1021-ND.
FAN DC AXIAL 5V 50X10 TAC OUT - EFB0505MA-F00
 Order 'fan dc axial 5v 50x10 tac out - EFB0505MA-F00' online from Digi-Key. Manufactured by Delta Product Groups. Digi-Key part number 603-1022-ND.
FAN DC AXIAL 5V 60X15 4000RPM - AFB0605HB
 Order 'fan dc axial 5v 60x15 4000rpm - AFB0605HB' online from Digi-Key. Manufactured by Delta Product Groups. Digi-Key part number 603-1027-ND.
FAN DC AXIAL 5V 80X25.4 3000RPM - AFB0805H
 Order 'fan dc axial 5v 80x25.4 3000rpm - AFB0805H' online from Digi-Key. Manufactured by Delta Product Groups. Digi-Key part number 603-1049-ND.
BLOWER DC 12V 30X10 7500RPM - BFB0312HA-A
 Order 'blower dc 12v 30x10 7500rpm - BFB0312HA-A' online from Digi-Key. Manufactured by Delta Product Groups. Digi-Key part number 603-1112-ND.
BLOWER DC 12V 51X15 LOCK ROTOR - BFB0512H-R00
 Order 'blower dc 12v 51x15 lock rotor - BFB0512H-R00' online from Digi-Key. Manufactured by Delta Product Groups. Digi-Key part number 603-1114-ND.
BLOWER DC 12V 51X15 TAC OUT - BFB0512HH-F00
 Order 'blower dc 12v 51x15 tac out - BFB0512HH-F00' online from Digi-Key. Manufactured by Delta Product Groups. Digi-Key part number 603-1115-ND.
BLOWER DC 24V 51X15 6500RPM - BFB0524HH
 Order 'blower dc 24v 51x15 6500rpm - BFB0524HH' online from Digi-Key. Manufactured by Delta Product Groups. Digi-Key part number 603-1116-ND.

Send this link via E-Mail
Help With This Screen

BLOWER FAN 5V .08A 45X10 - BFB04505LA-C
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: BLOWER DC 97X 95X33 12V TAC OUT - BG0903-B047-00S-00 Next: BLOWER FLAT PAK 180X40MM 12VDC - RG125-19/12N
BLOWER FAN 5V .08A 45X10 - BFB04505LA-C