MOSFET N-CH 525V 4.4A DPAK - STD5N52U - Discrete Semiconductor Products
Mosfet - Single Discrete Semiconductor Product 4.4A 525V 70W STMicroelectronics Surface Mount STD5N52U
| Digi-Key Part Number | 497-10017-1-ND |
1 10 100 250 500 1000 |
1.60000 1.36000 1.16000 1.00000 .92000 .70000 |
Extended Price
1.60 13.60 116.00 250.00 460.00 700.00 |
| Manufacturer Part Number | STD5N52U | |||
| Description | MOSFET N-CH 525V 4.4A DPAK | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | STD5N52U |
| Vendor | STMicroelectronics |
| Category | Discrete Semiconductor Products |
| Mounting Type | Surface Mount |
| FET Polarity | N-Channel |
| Drain to Source Voltage (Vdss) | 525V |
| Current - Continuous Drain (Id) @ 25° C | 4.4A |
| Rds On (Max) @ Id, Vgs | 1.5 Ohm @ 2.2A, 10V |
| Input Capacitance (Ciss) @ Vds | 529pF @ 25V |
| Power - Max | 70W |
| Packaging | Cut Tape (CT) |
| Gate Charge (Qg) @ Vgs | 16.9nC @ 10V |
| Package / Case | D²Pak, TO-263 (2 leads + tab) |
| FET Feature | Standard |
| Drawing Number | 497; 0068772; G; 2 |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
STD5N52U STD5N52U 497 10017 1 ND 497100171ND 497-10017-1 |
STD5N52U Specification Sheet
MOSFET N-CH 525V 4.4A DPAK - STD5N52U (497-10017-1-ND) - Discrete Semiconductor Products
Related parts Mosfet - Single Discrete Semiconductor Product 4.4A 525V 70W STMicroelectronics Surface Mount STD5N52UMOSFET N-CH 525V 4.4A DPAK - STD5N52U
Order 'mosfet n-ch 525v 4.4a dpak - STD5N52U' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-10017-1-ND.
MOSFET N-CH 525V 4.4A DPAK - STD5N52U
Order 'mosfet n-ch 525v 4.4a dpak - STD5N52U' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-10017-2-ND.
MOSFET N-CH 525V 4.4A DPAK - STD5N52U
Order 'mosfet n-ch 525v 4.4a dpak - STD5N52U' online from Digi-Key. Manufactured by STMicroelectronics (VA). Digi-Key part number 497-10017-6-ND.
MOSFET N-CH 500V 4.4A DPAK - STD5NK50ZT4
Order 'mosfet n-ch 500v 4.4a dpak - STD5NK50ZT4' online from Digi-Key. Manufactured by STMicroelectronics (VA). Digi-Key part number 497-3520-1-ND.
MOSFET N-CH 500V 4.4A DPAK - STD5NK50ZT4
Order 'mosfet n-ch 500v 4.4a dpak - STD5NK50ZT4' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-3520-2-ND.
MOSFET N-CH 520V 4.4A DPAK - STD5NK52ZD
Order 'mosfet n-ch 520v 4.4a dpak - STD5NK52ZD' online from Digi-Key. Manufactured by STMicroelectronics (VA). Digi-Key part number 497-5735-1-ND.
MOSFET N-CH 520V 4.4A DPAK - STD5NK52ZD
Order 'mosfet n-ch 520v 4.4a dpak - STD5NK52ZD' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-5735-2-ND.
MOSFET N-CH 520V 4.4A DPAK - STD5NK52ZD
Order 'mosfet n-ch 520v 4.4a dpak - STD5NK52ZD' online from Digi-Key. Manufactured by STMicroelectronics (VA). Digi-Key part number 497-5735-6-ND.
MOSFET N-CH 500V 4.4A DPAK - STD5NK50ZT4
Order 'mosfet n-ch 500v 4.4a dpak - STD5NK50ZT4' online from Digi-Key. Manufactured by STMicroelectronics (VA). Digi-Key part number 497-3520-6-ND.
MOSFET N-CH 520V 4.4A I-PAK - STD5NK52ZD-1
Order 'mosfet n-ch 520v 4.4a i-pak - STD5NK52ZD-1' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-5965-5-ND.
MOSFET N-CH 500V 4.4A IPAK - STD5NK50Z-1
Order 'mosfet n-ch 500v 4.4a ipak - STD5NK50Z-1' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number STD5NK50Z-1-ND.
MOSFET N-CH 525V 6.2A DPAK - STD7N52K3
Order 'mosfet n-ch 525v 6.2a dpak - STD7N52K3' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-10016-1-ND.
MOSFET N-CH 525V 6.2A DPAK - STD7N52K3
Order 'mosfet n-ch 525v 6.2a dpak - STD7N52K3' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-10016-2-ND.
MOSFET N-CH 525V 6.2A DPAK - STD7N52K3
Order 'mosfet n-ch 525v 6.2a dpak - STD7N52K3' online from Digi-Key. Manufactured by STMicroelectronics (VA). Digi-Key part number 497-10016-6-ND.
MOSFET N-CH 500V 4.4A TO-220 - STP5NK50Z
Order 'mosfet n-ch 500v 4.4a to-220 - STP5NK50Z' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-3195-5-ND.
Options for Mosfet - Single Discrete Semiconductor Product 4.4A 525V 70W STMicroelectronics Surface Mount STD5N52U
Send this link via E-Mail
Help With This Screen
