IC TEMP SWITCH 1.4V LP SOT563-6 - TMP302DDRLT
Temperature IC TEMP SWITCH 1.4V LP SOT563-6 - TMP302DDRLT
| Digi-Key Part Number | 296-25147-1-ND |
1 25 100 |
.99000 .82520 .66000 |
Extended Price
0.99 20.63 66.00 |
| Manufacturer Part Number | TMP302DDRLT | |||
| Description | IC TEMP SWITCH 1.4V LP SOT563-6 | |||
| Quantity Available | 161 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | TMP302DDRLT |
| Vendor | Texas Instruments (VA) |
| Category | Sensors, Transducers |
| Voltage - Supply | 1.4 V ~ 3.6 V |
| Package / Case | SOT-563, SOT-6 |
| Packaging | Cut Tape (CT) |
| Output Type | Open Drain |
| Sensing Temperature | 110°C, 115°C, 120°C, 125°C Trip Points |
| Drawing Number | 296; 4205622-3; DRL; 6 |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
TMP302DDRLT TMP302DDRLT 296 25147 1 ND 296251471ND 296-25147-1 |
TMP302DDRLT Specification Sheet
IC TEMP SWITCH 1.4V LP SOT563-6 - TMP302DDRLT (296-25147-1-ND)
Related parts Temperature IC TEMP SWITCH 1.4V LP SOT563-6 - TMP302DDRLTIC TEMP SWITCH 1.4V LP SOT563-6 - TMP302DDRLT
Order 'ic temp switch 1.4v lp sot563-6 - TMP302DDRLT' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-25147-1-ND.
IC TEMP SWITCH 1.4V LP SOT563-6 - TMP302DDRLT
Order 'ic temp switch 1.4v lp sot563-6 - TMP302DDRLT' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-25147-2-ND.
IC TEMP SWITCH 1.4V LP SOT563-6 - TMP302DDRLT
Order 'ic temp switch 1.4v lp sot563-6 - TMP302DDRLT' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-25147-6-ND.
IC TEMP SWITCH 1.4V LP SOT563-6 - TMP302ADRLT
Order 'ic temp switch 1.4v lp sot563-6 - TMP302ADRLT' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-25144-1-ND.
IC TEMP SWITCH 1.4V LP SOT563-6 - TMP302ADRLT
Order 'ic temp switch 1.4v lp sot563-6 - TMP302ADRLT' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-25144-2-ND.
IC TEMP SWITCH 1.4V LP SOT563-6 - TMP302ADRLT
Order 'ic temp switch 1.4v lp sot563-6 - TMP302ADRLT' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-25144-6-ND.
IC TEMP SWITCH 1.4V LP SOT563-6 - TMP302BDRLT
Order 'ic temp switch 1.4v lp sot563-6 - TMP302BDRLT' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-25145-1-ND.
IC TEMP SWITCH 1.4V LP SOT563-6 - TMP302BDRLT
Order 'ic temp switch 1.4v lp sot563-6 - TMP302BDRLT' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-25145-2-ND.
IC TEMP SWITCH 1.4V LP SOT563-6 - TMP302BDRLT
Order 'ic temp switch 1.4v lp sot563-6 - TMP302BDRLT' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-25145-6-ND.
IC TEMP SWITCH 1.4V LP SOT563-6 - TMP302CDRLT
Order 'ic temp switch 1.4v lp sot563-6 - TMP302CDRLT' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-25146-1-ND.
IC TEMP SWITCH 1.4V LP SOT563-6 - TMP302CDRLT
Order 'ic temp switch 1.4v lp sot563-6 - TMP302CDRLT' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-25146-2-ND.
IC TEMP SWITCH 1.4V LP SOT563-6 - TMP302CDRLT
Order 'ic temp switch 1.4v lp sot563-6 - TMP302CDRLT' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-25146-6-ND.
IC TEMP SENSOR DGTL LP SOT-6 - TMP102AIDRLT
Order 'ic temp sensor dgtl lp sot-6 - TMP102AIDRLT' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-22055-6-ND.
IC TEMP SWITCH DL TRIP SOT23-6 - MAX6505UTN005+T
Order 'ic temp switch dl trip sot23-6 - MAX6505UTN005+T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX6505UTN005+T-ND.
IC TEMP SWITCH DL TRIP SOT23-6 - MAX6505UTN010+T
Order 'ic temp switch dl trip sot23-6 - MAX6505UTN010+T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX6505UTN010+T-ND.
Options for Temperature IC TEMP SWITCH 1.4V LP SOT563-6 - TMP302DDRLT
Send this link via E-Mail
Help With This Screen
