DISPLAY 0.2" SGL 568NM GRN SMD - ACSA02-41SGWA-F01
7-Segment Green 10-SMD 1.5 digit 0.20" (5mm) Display Modules - LED Character and Numeric Kingbright Corp (VA) ACSA02-41SGWA-F01
| Digi-Key Part Number | 754-1402-1-ND |
1 10 25 100 250 |
2.08000 1.56000 1.24800 1.14400 1.04000 |
Extended Price
2.08 15.60 31.20 114.40 260.00 |
| Manufacturer Part Number | ACSA02-41SGWA-F01 | |||
| Description | DISPLAY 0.2" SGL 568NM GRN SMD | |||
| Quantity Available | 1288 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | ACSA02-41SGWA-F01 |
| Vendor | Kingbright Corp (VA) |
| Category | Optoelectronics |
| Display Type | 7-Segment |
| Color | Green |
| Package / Case | 10-SMD |
| Number of Digits/Alpha | 1.5 |
| Size / Dimension | 0.39" L x 0.27" W x 0.12" H (10mm x 6.9mm x 3mm) |
| Common Pin | Common Anode |
| Digit/Alpha Size | 0.20" (5mm) |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
ACSA02 41SGWA F01 ACSA0241SGWAF01 754 1402 1 ND 75414021ND 754-1402-1 |
ACSA02-41SGWA-F01 Specification Sheet
DISPLAY 0.2" SGL 568NM GRN SMD - ACSA02-41SGWA-F01 (754-1402-1-ND)
Related parts 7-Segment Green 10-SMD 1.5 digit 0.20" (5mm) Display Modules - LED Character and Numeric Kingbright Corp (VA) ACSA02-41SGWA-F01DISPLAY 0.2" SGL 568NM GRN SMD - ACSA02-41SGWA-F01
Order 'display 0.2" sgl 568nm grn smd - ACSA02-41SGWA-F01' online from Digi-Key. Manufactured by Kingbright Corp. Digi-Key part number 754-1402-2-ND.
DISPLAY 0.2" SGL 568NM GRN SMD - ACSA02-41SGWA-F01
Order 'display 0.2" sgl 568nm grn smd - ACSA02-41SGWA-F01' online from Digi-Key. Manufactured by Kingbright Corp (VA). Digi-Key part number 754-1402-1-ND.
DISPLAY 0.2" SGL 568NM GRN SMD - ACSA02-41SGWA-F01
Order 'display 0.2" sgl 568nm grn smd - ACSA02-41SGWA-F01' online from Digi-Key. Manufactured by Kingbright Corp (VA). Digi-Key part number 754-1402-6-ND.
DISPLAY 0.2" SGL 568NM GRN SMD - ACSC02-41SGWA-F01
Order 'display 0.2" sgl 568nm grn smd - ACSC02-41SGWA-F01' online from Digi-Key. Manufactured by Kingbright Corp. Digi-Key part number 754-1404-2-ND.
DISPLAY 0.2" SGL 568NM GRN SMD - ACSC02-41SGWA-F01
Order 'display 0.2" sgl 568nm grn smd - ACSC02-41SGWA-F01' online from Digi-Key. Manufactured by Kingbright Corp (VA). Digi-Key part number 754-1404-1-ND.
DISPLAY 0.2" SGL 568NM GRN SMD - ACSC02-41SGWA-F01
Order 'display 0.2" sgl 568nm grn smd - ACSC02-41SGWA-F01' online from Digi-Key. Manufactured by Kingbright Corp (VA). Digi-Key part number 754-1404-6-ND.
DISPLAY 0.2" SGL 630NM RED SMD - ACSA02-41SURKWA-F01
Order 'display 0.2" sgl 630nm red smd - ACSA02-41SURKWA-F01' online from Digi-Key. Manufactured by Kingbright Corp. Digi-Key part number 754-1403-2-ND.
DISPLAY 0.2" SGL 630NM RED SMD - ACSA02-41SURKWA-F01
Order 'display 0.2" sgl 630nm red smd - ACSA02-41SURKWA-F01' online from Digi-Key. Manufactured by Kingbright Corp (VA). Digi-Key part number 754-1403-1-ND.
DISPLAY 0.2" SGL 630NM RED SMD - ACSA02-41SURKWA-F01
Order 'display 0.2" sgl 630nm red smd - ACSA02-41SURKWA-F01' online from Digi-Key. Manufactured by Kingbright Corp (VA). Digi-Key part number 754-1403-6-ND.
DISPLAY 0.3" SGL 565NM GRN SMD - ACSA03-41SGWA-F01
Order 'display 0.3" sgl 565nm grn smd - ACSA03-41SGWA-F01' online from Digi-Key. Manufactured by Kingbright Corp (VA). Digi-Key part number 754-1024-1-ND.
DISPLAY 0.3" SGL 565NM GRN SMD - ACSA03-41SGWA-F01
Order 'display 0.3" sgl 565nm grn smd - ACSA03-41SGWA-F01' online from Digi-Key. Manufactured by Kingbright Corp. Digi-Key part number 754-1024-2-ND.
DISPLAY 0.3" SGL 565NM GRN SMD - ACSA03-41SGWA-F01
Order 'display 0.3" sgl 565nm grn smd - ACSA03-41SGWA-F01' online from Digi-Key. Manufactured by Kingbright Corp (VA). Digi-Key part number 754-1024-6-ND.
DISPLAY 0.4" SGL 565NM GRN SMD - ACSA04-41SGWA-F01
Order 'display 0.4" sgl 565nm grn smd - ACSA04-41SGWA-F01' online from Digi-Key. Manufactured by Kingbright Corp (VA). Digi-Key part number 754-1027-1-ND.
DISPLAY 0.4" SGL 565NM GRN SMD - ACSA04-41SGWA-F01
Order 'display 0.4" sgl 565nm grn smd - ACSA04-41SGWA-F01' online from Digi-Key. Manufactured by Kingbright Corp. Digi-Key part number 754-1027-2-ND.
DISPLAY 0.4" SGL 565NM GRN SMD - ACSA04-41SGWA-F01
Order 'display 0.4" sgl 565nm grn smd - ACSA04-41SGWA-F01' online from Digi-Key. Manufactured by Kingbright Corp (VA). Digi-Key part number 754-1027-6-ND.
Options for 7-Segment Green 10-SMD 1.5 digit 0.20" (5mm) Display Modules - LED Character and Numeric Kingbright Corp (VA) ACSA02-41SGWA-F01
Send this link via E-Mail
Help With This Screen
