LEDs - <75mA, Discrete Red Round, 3mm, T-1 - 250mcd 1.85V Through Hole Kingbright Corp WP908A8SRD
LED SS 3MM 640NM RED DIFF - WP908A8SRD - Optoelectronics
| Digi-Key Part Number | 754-1481-ND |
1 25 100 250 500 1000 5000 10000 |
.15000 .11600 .09400 .08000 .07200 .06000 .05320 .05000 |
Extended Price
0.15 2.90 9.40 20.00 36.00 60.00 266.00 500.00 |
| Manufacturer Part Number | WP908A8SRD | |||
| Description | LED SS 3MM 640NM RED DIFF | |||
| Quantity Available | 122 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | WP908A8SRD |
| Vendor | Kingbright Corp |
| Category | Optoelectronics |
| Color | Red |
| Lens Style/Size | Round, 3mm, T-1 |
| Millicandela Rating | 250mcd |
| Voltage - Forward (Vf) Typ | 1.85V |
| Wavelength - Dominant | 640nm |
| Wavelength - Peak | 660nm |
| Current - Test | 20mA |
| Viewing Angle | 80° |
| Lens Type | Diffused, Red |
| Luminous Flux | - |
| Package / Case | Radial |
| Mounting Type | Through Hole |
| Packaging | Bulk |
| Drawing Number | - |
| Mfr Reel Diameter | - |
| Mfr Reel Tape Material | - |
| Mfr Reel Tape Width | - |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
WP908A8SRD WP908A8SRD 754 1481 ND 7541481ND 754-1481 |
WP908A8SRD Specification Sheet
LED SS 3MM 640NM RED DIFF - WP908A8SRD (754-1481-ND) - Optoelectronics
Related parts LEDs - <75mA, Discrete Red Round, 3mm, T-1 - 250mcd 1.85V Through Hole Kingbright Corp WP908A8SRDLEDs - <75mA, Discrete Red Round, 3mm, T-1 - 250mcd 1.85V Through Hole Kingbright Corp WP908A8SRD
Order 'led ss 3mm 640nm red diff - WP908A8SRD' online from Digi-Key. Manufactured by Kingbright Corp. Digi-Key part number 754-1481-ND.
LEDs - <75mA, Discrete Red Round, 3mm, T-1 8 mlm 20mcd 2.5V Through Hole Kingbright Corp WP7104LSRD
Order 'led ss 3mm 640nm red diff - WP7104LSRD' online from Digi-Key. Manufactured by Kingbright Corp. Digi-Key part number 754-1246-ND.
LEDs - <75mA, Discrete Red Round, 3mm, T-1 57 mlm 150mcd 2.5V Through Hole Kingbright Corp WP7104SRD/D
Order 'led ss 3mm 640nm red diff - WP7104SRD/D' online from Digi-Key. Manufactured by Kingbright Corp. Digi-Key part number 754-1255-ND.
LEDs - <75mA, Discrete Red Round, 3mm, T-1 95 mlm 250mcd 2.5V Through Hole Kingbright Corp WP7104SRD/E
Order 'led ss 3mm 640nm red diff - WP7104SRD/E' online from Digi-Key. Manufactured by Kingbright Corp. Digi-Key part number 754-1256-ND.
LEDs - <75mA, Discrete Red Round, 3mm, T-1 165 mlm 600mcd 2.5V Through Hole Kingbright Corp WP7104SRC/D
Order 'led ss 3mm 640nm red wtr clr - WP7104SRC/D' online from Digi-Key. Manufactured by Kingbright Corp. Digi-Key part number 754-1253-ND.
LEDs - <75mA, Discrete Red Round, 3mm, T-1 220 mlm 800mcd 2.5V Through Hole Kingbright Corp WP7104SRC/E
Order 'led ss 3mm 640nm red wtr clr - WP7104SRC/E' online from Digi-Key. Manufactured by Kingbright Corp. Digi-Key part number 754-1254-ND.
LEDs - <75mA, Discrete Red Round, 3mm, T-1 21 mlm 25mcd 2.0V Through Hole Kingbright Corp WP132XID
Order 'led ss 3mm 625nm red diff - WP132XID' online from Digi-Key. Manufactured by Kingbright Corp. Digi-Key part number 754-1211-ND.
LEDs - <75mA, Discrete Red Round, 3mm, T-1 1 mlm 2.5mcd 2.5V Through Hole Kingbright Corp WP3A8HD
Order 'led ss 3mm 660nm red diff - WP3A8HD' online from Digi-Key. Manufactured by Kingbright Corp. Digi-Key part number 754-1218-ND.
LEDs - <75mA, Discrete Red Round, 3mm, T-1 15 mlm 25mcd 2.5V Through Hole Kingbright Corp WP3A8ID
Order 'led ss 3mm 625nm red diff - WP3A8ID' online from Digi-Key. Manufactured by Kingbright Corp. Digi-Key part number 754-1219-ND.
LEDs - <75mA, Discrete Red Round, 3mm, T-1 8 mlm 20mcd 2.5V Through Hole Kingbright Corp WP7104ID
Order 'led ss 3mm 625nm red diff - WP7104ID' online from Digi-Key. Manufactured by Kingbright Corp. Digi-Key part number 754-1243-ND.
LEDs - <75mA, Discrete Red Round, 3mm, T-1 1 mlm 3mcd 2.5V Through Hole Kingbright Corp WP7104LID
Order 'led ss 3mm 625nm red diff - WP7104LID' online from Digi-Key. Manufactured by Kingbright Corp. Digi-Key part number 754-1245-ND.
LEDs - <75mA, Discrete Red Round, 3mm, T-1 - 20mcd 2V Through Hole Kingbright Corp WP908A8ID
Order 'led ss 3mm 625nm red diff - WP908A8ID' online from Digi-Key. Manufactured by Kingbright Corp. Digi-Key part number 754-1479-ND.
LEDs - <75mA, Discrete Red Round, 1.8mm 227 mlm 200mcd 1.85V Through Hole Kingbright Corp WP2060SRD
Order 'led ss 1.8mm 640nm red diff - WP2060SRD' online from Digi-Key. Manufactured by Kingbright Corp. Digi-Key part number 754-1215-ND.
LEDs - <75mA, Discrete Red Round, 5mm, T-1 3/4 4 mlm 20mcd 2.5V Through Hole Kingbright Corp WP7113LSRD
Order 'led ss 5mm 640nm red diff - WP7113LSRD' online from Digi-Key. Manufactured by Kingbright Corp. Digi-Key part number 754-1267-ND.
LEDs - <75mA, Discrete Red Round, 5mm, T-1 3/4 54 mlm 250mcd 2.5V Through Hole Kingbright Corp WP7113SRD/D
Order 'led ss 5mm 640nm red diff - WP7113SRD/D' online from Digi-Key. Manufactured by Kingbright Corp. Digi-Key part number 754-1275-ND.
Options for LEDs - <75mA, Discrete Red Round, 3mm, T-1 - 250mcd 1.85V Through Hole Kingbright Corp WP908A8SRD
Send this link via E-Mail
Help With This Screen
