LED 3.2X1.6 525NM GN WTR CLR SMD - APT3216ZGC - Optoelectronics
| Digi-Key Part Number | 754-1440-2-ND |
2000 6000 10000 |
.21450 .19019 .17875 |
Extended Price
429.00 1141.14 1787.50 |
| Manufacturer Part Number | APT3216ZGC | |||
| Description | LED 3.2X1.6 525NM GN WTR CLR SMD | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | APT3216ZGC |
| Vendor | Kingbright Corp |
| Category | Optoelectronics |
| Color | Green |
| Lens Style/Size | Rectangle, 2mm x 1.6mm |
| Millicandela Rating | 300mcd |
| Voltage - Forward (Vf) Typ | 3.3V |
| Wavelength - Dominant | 525nm |
| Wavelength - Peak | 515nm |
| Current - Test | 20mA |
| Viewing Angle | 120° |
| Lens Type | Clear |
| Luminous Flux | - |
| Package / Case | 3.20mm x 1.60mm x 0.75mm - 1206 (3216 Metric) |
| Mounting Type | Surface Mount |
| Packaging | Tape & Reel (TR) |
| Drawing Number | - |
| Mfr Reel Diameter | 7" (178mm) |
| Mfr Reel Tape Material | Plastic |
| Mfr Reel Tape Width | 8mm |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
APT3216ZGC APT3216ZGC 754 1440 2 ND 75414402ND 754-1440-2 |
APT3216ZGC Specification Sheet
LED 3.2X1.6 525NM GN WTR CLR SMD - APT3216ZGC (754-1440-2-ND) - Optoelectronics
Related parts Optoelectronics :LED 3.2X1.6 525NM GN WTR CLR SMD - APT3216ZGC
Order 'led 3.2x1.6 525nm gn wtr clr smd - APT3216ZGC' online from Digi-Key. Manufactured by Kingbright Corp. Digi-Key part number 754-1440-2-ND.
LED 3.2X1.6 525NM GN WTR CLR SMD - APT3216ZGC
Order 'led 3.2x1.6 525nm gn wtr clr smd - APT3216ZGC' online from Digi-Key. Manufactured by Kingbright Corp (VA). Digi-Key part number 754-1440-1-ND.
LED 3.2X1.6 525NM GN WTR CLR SMD - APT3216ZGC
Order 'led 3.2x1.6 525nm gn wtr clr smd - APT3216ZGC' online from Digi-Key. Manufactured by Kingbright Corp (VA). Digi-Key part number 754-1440-6-ND.
LED 3.2X1.6 525NM GN WTR CLR SMD - APTD3216ZGC
Order 'led 3.2x1.6 525nm gn wtr clr smd - APTD3216ZGC' online from Digi-Key. Manufactured by Kingbright Corp. Digi-Key part number 754-1444-2-ND.
LED 3.2X1.6 525NM GN WTR CLR SMD - APTL3216ZGC
Order 'led 3.2x1.6 525nm gn wtr clr smd - APTL3216ZGC' online from Digi-Key. Manufactured by Kingbright Corp. Digi-Key part number 754-1446-2-ND.
LED 3.2X1.6 525NM GN WTR CLR SMD - APTR3216ZGC
Order 'led 3.2x1.6 525nm gn wtr clr smd - APTR3216ZGC' online from Digi-Key. Manufactured by Kingbright Corp. Digi-Key part number 754-1448-2-ND.
LED 3.2X1.6 525NM GN WTR CLR SMD - APTD3216ZGC
Order 'led 3.2x1.6 525nm gn wtr clr smd - APTD3216ZGC' online from Digi-Key. Manufactured by Kingbright Corp (VA). Digi-Key part number 754-1444-1-ND.
LED 3.2X1.6 525NM GN WTR CLR SMD - APTL3216ZGC
Order 'led 3.2x1.6 525nm gn wtr clr smd - APTL3216ZGC' online from Digi-Key. Manufactured by Kingbright Corp (VA). Digi-Key part number 754-1446-1-ND.
LED 3.2X1.6 525NM GN WTR CLR SMD - APTR3216ZGC
Order 'led 3.2x1.6 525nm gn wtr clr smd - APTR3216ZGC' online from Digi-Key. Manufactured by Kingbright Corp (VA). Digi-Key part number 754-1448-1-ND.
LED 3.2X1.6 525NM GN WTR CLR SMD - APTD3216ZGC
Order 'led 3.2x1.6 525nm gn wtr clr smd - APTD3216ZGC' online from Digi-Key. Manufactured by Kingbright Corp (VA). Digi-Key part number 754-1444-6-ND.
LED 3.2X1.6 525NM GN WTR CLR SMD - APTL3216ZGC
Order 'led 3.2x1.6 525nm gn wtr clr smd - APTL3216ZGC' online from Digi-Key. Manufactured by Kingbright Corp (VA). Digi-Key part number 754-1446-6-ND.
LED 3.2X1.6 525NM GN WTR CLR SMD - APTR3216ZGC
Order 'led 3.2x1.6 525nm gn wtr clr smd - APTR3216ZGC' online from Digi-Key. Manufactured by Kingbright Corp (VA). Digi-Key part number 754-1448-6-ND.
LED 3X1.5MM 525NM GN WTR CLR SMD - APL3015ZGC-F01
Order 'led 3x1.5mm 525nm gn wtr clr smd - APL3015ZGC-F01' online from Digi-Key. Manufactured by Kingbright Corp (VA). Digi-Key part number 754-1115-1-ND.
LED 3X1.5MM 525NM GN WTR CLR SMD - APL3015ZGC-F01
Order 'led 3x1.5mm 525nm gn wtr clr smd - APL3015ZGC-F01' online from Digi-Key. Manufactured by Kingbright Corp. Digi-Key part number 754-1115-2-ND.
LED 3X1.5MM 525NM GN WTR CLR SMD - APL3015ZGC-F01
Order 'led 3x1.5mm 525nm gn wtr clr smd - APL3015ZGC-F01' online from Digi-Key. Manufactured by Kingbright Corp (VA). Digi-Key part number 754-1115-6-ND.
Send this link via E-Mail
Help With This Screen
