DISPLAY 0.2" SGL 568NM GRN SMD - ACSC02-41SGWA-F01 - Optoelectronics
| Digi-Key Part Number | 754-1404-2-ND |
650 1300 5200 10400 |
.74700 .62250 .55195 .51875 |
Extended Price
485.55 809.25 2870.14 5395.00 |
| Manufacturer Part Number | ACSC02-41SGWA-F01 | |||
| Description | DISPLAY 0.2" SGL 568NM GRN SMD | |||
| Quantity Available | 1300 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | ACSC02-41SGWA-F01 |
| Vendor | Kingbright Corp |
| Category | Optoelectronics |
| Display Type | 7-Segment |
| Color | Green |
| Package / Case | 10-SMD |
| Number of Digits/Alpha | 1.5 |
| Size / Dimension | 0.39" L x 0.27" W x 0.12" H (10mm x 6.9mm x 3mm) |
| Common Pin | Common Cathode |
| Digit/Alpha Size | 0.20" (5mm) |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
ACSC02 41SGWA F01 ACSC0241SGWAF01 754 1404 2 ND 75414042ND 754-1404-2 |
ACSC02-41SGWA-F01 Specification Sheet
DISPLAY 0.2" SGL 568NM GRN SMD - ACSC02-41SGWA-F01 (754-1404-2-ND) - Optoelectronics
Related parts Optoelectronics :DISPLAY 0.2" SGL 568NM GRN SMD - ACSC02-41SGWA-F01
Order 'display 0.2" sgl 568nm grn smd - ACSC02-41SGWA-F01' online from Digi-Key. Manufactured by Kingbright Corp. Digi-Key part number 754-1404-2-ND.
DISPLAY 0.2" SGL 568NM GRN SMD - ACSC02-41SGWA-F01
Order 'display 0.2" sgl 568nm grn smd - ACSC02-41SGWA-F01' online from Digi-Key. Manufactured by Kingbright Corp (VA). Digi-Key part number 754-1404-1-ND.
DISPLAY 0.2" SGL 568NM GRN SMD - ACSC02-41SGWA-F01
Order 'display 0.2" sgl 568nm grn smd - ACSC02-41SGWA-F01' online from Digi-Key. Manufactured by Kingbright Corp (VA). Digi-Key part number 754-1404-6-ND.
DISPLAY 0.2" SGL 568NM GRN SMD - ACSA02-41SGWA-F01
Order 'display 0.2" sgl 568nm grn smd - ACSA02-41SGWA-F01' online from Digi-Key. Manufactured by Kingbright Corp. Digi-Key part number 754-1402-2-ND.
DISPLAY 0.2" SGL 568NM GRN SMD - ACSA02-41SGWA-F01
Order 'display 0.2" sgl 568nm grn smd - ACSA02-41SGWA-F01' online from Digi-Key. Manufactured by Kingbright Corp (VA). Digi-Key part number 754-1402-1-ND.
DISPLAY 0.2" SGL 568NM GRN SMD - ACSA02-41SGWA-F01
Order 'display 0.2" sgl 568nm grn smd - ACSA02-41SGWA-F01' online from Digi-Key. Manufactured by Kingbright Corp (VA). Digi-Key part number 754-1402-6-ND.
DISPLAY 0.2" SGL 630NM RED SMD - ACSC02-41SURKWA-F01
Order 'display 0.2" sgl 630nm red smd - ACSC02-41SURKWA-F01' online from Digi-Key. Manufactured by Kingbright Corp. Digi-Key part number 754-1405-2-ND.
DISPLAY 0.2" SGL 630NM RED SMD - ACSC02-41SURKWA-F01
Order 'display 0.2" sgl 630nm red smd - ACSC02-41SURKWA-F01' online from Digi-Key. Manufactured by Kingbright Corp (VA). Digi-Key part number 754-1405-1-ND.
DISPLAY 0.2" SGL 630NM RED SMD - ACSC02-41SURKWA-F01
Order 'display 0.2" sgl 630nm red smd - ACSC02-41SURKWA-F01' online from Digi-Key. Manufactured by Kingbright Corp (VA). Digi-Key part number 754-1405-6-ND.
DISPLAY 0.3" SGL 565NM GRN SMD - ACSA03-41SGWA-F01
Order 'display 0.3" sgl 565nm grn smd - ACSA03-41SGWA-F01' online from Digi-Key. Manufactured by Kingbright Corp (VA). Digi-Key part number 754-1024-1-ND.
DISPLAY 0.3" SGL 565NM GRN SMD - ACSA03-41SGWA-F01
Order 'display 0.3" sgl 565nm grn smd - ACSA03-41SGWA-F01' online from Digi-Key. Manufactured by Kingbright Corp. Digi-Key part number 754-1024-2-ND.
DISPLAY 0.3" SGL 565NM GRN SMD - ACSA03-41SGWA-F01
Order 'display 0.3" sgl 565nm grn smd - ACSA03-41SGWA-F01' online from Digi-Key. Manufactured by Kingbright Corp (VA). Digi-Key part number 754-1024-6-ND.
DISPLAY 0.4" SGL 565NM GRN SMD - ACSA04-41SGWA-F01
Order 'display 0.4" sgl 565nm grn smd - ACSA04-41SGWA-F01' online from Digi-Key. Manufactured by Kingbright Corp (VA). Digi-Key part number 754-1027-1-ND.
DISPLAY 0.4" SGL 565NM GRN SMD - ACSA04-41SGWA-F01
Order 'display 0.4" sgl 565nm grn smd - ACSA04-41SGWA-F01' online from Digi-Key. Manufactured by Kingbright Corp. Digi-Key part number 754-1027-2-ND.
DISPLAY 0.4" SGL 565NM GRN SMD - ACSA04-41SGWA-F01
Order 'display 0.4" sgl 565nm grn smd - ACSA04-41SGWA-F01' online from Digi-Key. Manufactured by Kingbright Corp (VA). Digi-Key part number 754-1027-6-ND.
Send this link via E-Mail
Help With This Screen
