FLEX CABLE - AFJ20A/AE20/AFH20T - A9BAA-2002E
| Digi-Key Part Number | A9BAA-2002E-ND |
1 10 100 250 500 1000 2500 5000 |
9.28000 7.55800 5.56920 4.80676 4.47526 3.85866 3.64650 3.52716 |
Extended Price
9.28 75.58 556.92 1201.69 2237.63 3858.66 9116.25 17635.80 |
| Manufacturer Part Number | A9BAA-2002E | |||
| Description | FLEX CABLE - AFJ20A/AE20/AFH20T | |||
| Quantity Available | 0 - Value Added Item | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | A9BAA-2002E |
| Vendor | Tyco Electronics Amp (VA) |
| Category | Cable Assemblies |
| Pitch | 0.050" (1.27mm) |
| Contact Termination | Receptacle to Solder Tab |
| Length | 2.00" (50.8mm) |
| Number of Positions | 20 |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
A9BAA 2002E A9BAA2002E |
FLEX CABLE - AFJ20A/AE20/AFH20T - A9BAA-2002E (A9BAA-2002E-ND)
Related parts:FLEX CABLE - AFJ20A/AE20/AFH20T - A9BAA-2002E
Order 'flex cable - afj20a/ae20/afh20t - A9BAA-2002E' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A9BAA-2002E-ND.
FLEX CABLE - AFJ20A/AE20/AFH20T - A9BAA-2003E
Order 'flex cable - afj20a/ae20/afh20t - A9BAA-2003E' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A9BAA-2003E-ND.
FLEX CABLE - AFJ20A/AE20/AFH20T - A9BAA-2004E
Order 'flex cable - afj20a/ae20/afh20t - A9BAA-2004E' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A9BAA-2004E-ND.
FLEX CABLE - AFJ20A/AE20/AFH20T - A9BAA-2005E
Order 'flex cable - afj20a/ae20/afh20t - A9BAA-2005E' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A9BAA-2005E-ND.
FLEX CABLE - AFJ20A/AE20/AFH20T - A9BAA-2006E
Order 'flex cable - afj20a/ae20/afh20t - A9BAA-2006E' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A9BAA-2006E-ND.
FLEX CABLE - AFJ20A/AE20/AFH20T - A9BAA-2008E
Order 'flex cable - afj20a/ae20/afh20t - A9BAA-2008E' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A9BAA-2008E-ND.
FLEX CABLE - AFK20A/AE20/AFH20T - A9CAA-2002E
Order 'flex cable - afk20a/ae20/afh20t - A9CAA-2002E' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A9CAA-2002E-ND.
FLEX CABLE - AFJ20A/AE20/AFJ20A - A9BBA-2002E
Order 'flex cable - afj20a/ae20/afj20a - A9BBA-2002E' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A9BBA-2002E-ND.
FLEX CABLE - AFJ20A/AE20/AFJ20A - A9BBA-2003E
Order 'flex cable - afj20a/ae20/afj20a - A9BBA-2003E' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A9BBA-2003E-ND.
FLEX CABLE - AFJ20A/AE20/AFJ20A - A9BBA-2004E
Order 'flex cable - afj20a/ae20/afj20a - A9BBA-2004E' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A9BBA-2004E-ND.
FLEX CABLE - AFJ20A/AE20/AFJ20A - A9BBA-2005E
Order 'flex cable - afj20a/ae20/afj20a - A9BBA-2005E' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A9BBA-2005E-ND.
FLEX CABLE - AFJ20A/AE20/AFJ20A - A9BBA-2006E
Order 'flex cable - afj20a/ae20/afj20a - A9BBA-2006E' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A9BBA-2006E-ND.
FLEX CABLE - AFJ20A/AE20/AFJ20A - A9BBA-2008E
Order 'flex cable - afj20a/ae20/afj20a - A9BBA-2008E' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A9BBA-2008E-ND.
FLEX CABLE - AFK20A/AE20/AFH20T - A9CAA-2003E
Order 'flex cable - afk20a/ae20/afh20t - A9CAA-2003E' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A9CAA-2003E-ND.
FLEX CABLE - AFK20A/AE20/AFH20T - A9CAA-2004E
Order 'flex cable - afk20a/ae20/afh20t - A9CAA-2004E' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A9CAA-2004E-ND.
Send this link via E-Mail
Help With This Screen