Keywords:





OSC 44.2368 MHZ 3.3V HCMOS SMD - FXO-HC736R-44.2368

44.2368MHz Oscillator Crystal And Oscillator 3.3V Standard Fox Electronics FXO-HC736R-44.2368

Digi-Key Part Number FXO-HC736R-44.2368-ND
Price Break
1
Unit Price
38.44000
Extended Price
38.44
Manufacturer Part NumberFXO-HC736R-44.2368
DescriptionOSC 44.2368 MHZ 3.3V HCMOS SMD
Quantity Available Non-Stock
All prices are in USD

Purchase 44.2368MHz Oscillator Crystal And Oscillator 3.3V Standard Fox Electronics FXO-HC736R-44.2368
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Specifications for 44.2368MHz Oscillator Crystal And Oscillator 3.3V Standard Fox Electronics FXO-HC736R-44.2368
Technical/Catalog InformationFXO-HC736R-44.2368
VendorFox Electronics
CategoryCrystals and Oscillators
Frequency44.2368MHz
Package / CaseSMD 7mm x 5mm
PackagingCut Tape (CT)
Supply Voltage3.3V
TypeStandard
Operating Temperature-40°C ~ 85°C
Frequency Stability±25ppm
Supply Current35mA
Mfr Reel Diameter*
Mfr Reel Tape Material*
Mfr Reel Tape Width*
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names FXO HC736R 44 2368
FXOHC736R442368

FXO-HC736R-44.2368 Specification Sheet

Image of OSC 44.2368 MHZ 3.3V HCMOS SMD - FXO-HC736R-44.2368

OSC 44.2368 MHZ 3.3V HCMOS SMD - FXO-HC736R-44.2368 (FXO-HC736R-44.2368-ND)

Related parts 44.2368MHz Oscillator Crystal And Oscillator 3.3V Standard Fox Electronics FXO-HC736R-44.2368
OSC 264 MHZ 3.3V HCMOS SMD - FXO-HC736R-264
 Order 'osc 264 mhz 3.3v hcmos smd - FXO-HC736R-264' online from Digi-Key. Manufactured by Fox Electronics. Digi-Key part number FXO-HC736R-264-ND.
OSC 250 MHZ 3.3V HCMOS SMD - FXO-HC736R-250
 Order 'osc 250 mhz 3.3v hcmos smd - FXO-HC736R-250' online from Digi-Key. Manufactured by Fox Electronics. Digi-Key part number FXO-HC736R-250-ND.
OSC 240 MHZ 3.3V HCMOS SMD - FXO-HC736R-240
 Order 'osc 240 mhz 3.3v hcmos smd - FXO-HC736R-240' online from Digi-Key. Manufactured by Fox Electronics. Digi-Key part number FXO-HC736R-240-ND.
OSC 212.5 MHZ 3.3V HCMOS SMD - FXO-HC736R-212.5
 Order 'osc 212.5 mhz 3.3v hcmos smd - FXO-HC736R-212.5' online from Digi-Key. Manufactured by Fox Electronics. Digi-Key part number FXO-HC736R-212.5-ND.
OSC 210 MHZ 3.3V HCMOS SMD - FXO-HC736R-210
 Order 'osc 210 mhz 3.3v hcmos smd - FXO-HC736R-210' online from Digi-Key. Manufactured by Fox Electronics. Digi-Key part number FXO-HC736R-210-ND.
OSC 200 MHZ 3.3V HCMOS SMD - FXO-HC736R-200
 Order 'osc 200 mhz 3.3v hcmos smd - FXO-HC736R-200' online from Digi-Key. Manufactured by Fox Electronics. Digi-Key part number FXO-HC736R-200-ND.
OSC 192 MHZ 3.3V HCMOS SMD - FXO-HC736R-192
 Order 'osc 192 mhz 3.3v hcmos smd - FXO-HC736R-192' online from Digi-Key. Manufactured by Fox Electronics. Digi-Key part number FXO-HC736R-192-ND.
OSC 184.43 MHZ 3.3V HCMOS SMD - FXO-HC736R-184.43
 Order 'osc 184.43 mhz 3.3v hcmos smd - FXO-HC736R-184.43' online from Digi-Key. Manufactured by Fox Electronics. Digi-Key part number FXO-HC736R-184.43-ND.
OSC 184.32 MHZ 3.3V HCMOS SMD - FXO-HC736R-184.32
 Order 'osc 184.32 mhz 3.3v hcmos smd - FXO-HC736R-184.32' online from Digi-Key. Manufactured by Fox Electronics. Digi-Key part number FXO-HC736R-184.32-ND.
OSC 180 MHZ 3.3V HCMOS SMD - FXO-HC736R-180
 Order 'osc 180 mhz 3.3v hcmos smd - FXO-HC736R-180' online from Digi-Key. Manufactured by Fox Electronics. Digi-Key part number FXO-HC736R-180-ND.
OSC 167.77216 MHZ 3.3V HCMOS SMD - FXO-HC736R-167.77216
 Order 'osc 167.77216 mhz 3.3v hcmos smd - FXO-HC736R-167.77216' online from Digi-Key. Manufactured by Fox Electronics. Digi-Key part number FXO-HC736R-167.77216-ND.
OSC 160 MHZ 3.3V HCMOS SMD - FXO-HC736R-160
 Order 'osc 160 mhz 3.3v hcmos smd - FXO-HC736R-160' online from Digi-Key. Manufactured by Fox Electronics. Digi-Key part number FXO-HC736R-160-ND.
OSC 156.25 MHZ 3.3V HCMOS SMD - FXO-HC736R-156.25
 Order 'osc 156.25 mhz 3.3v hcmos smd - FXO-HC736R-156.25' online from Digi-Key. Manufactured by Fox Electronics. Digi-Key part number FXO-HC736R-156.25-ND.
OSC 150 MHZ 3.3V HCMOS SMD - FXO-HC736R-150
 Order 'osc 150 mhz 3.3v hcmos smd - FXO-HC736R-150' online from Digi-Key. Manufactured by Fox Electronics. Digi-Key part number FXO-HC736R-150-ND.
OSC 148.5 MHZ 3.3V HCMOS SMD - FXO-HC736R-148.5
 Order 'osc 148.5 mhz 3.3v hcmos smd - FXO-HC736R-148.5' online from Digi-Key. Manufactured by Fox Electronics. Digi-Key part number FXO-HC736R-148.5-ND.

Options for 44.2368MHz Oscillator Crystal And Oscillator 3.3V Standard Fox Electronics FXO-HC736R-44.2368
Send this link via E-Mail
Help With This Screen

OSC 44.2368 MHZ 3.3V HCMOS SMD - FXO-HC736R-44.2368
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: OSC 44.2368 MHZ 3.3V HCMOS SMD - FXO-HC735R-44.2368 Next: OSC 44.26 MHZ 2.5V LVDS SMD - FXO-LC525-44.26
OSC 44.2368 MHZ 3.3V HCMOS SMD - FXO-HC736R-44.2368