CONN EDGECARD 88POS .100 EYELET - FMC44DREN - Connectors
| Digi-Key Part Number | FMC44DREN-ND |
10 |
47.77500 |
Extended Price
477.75 |
| Manufacturer Part Number | FMC44DREN | |||
| Description | CONN EDGECARD 88POS .100 EYELET | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | FMC44DREN |
| Vendor | Sullins Connector Solutions |
| Category | Connectors |
| Card Thickness | 0.062" (1.57mm) |
| Card Type | Dual Edge |
| Contact Finish | Gold |
| Mounting Type | Free Hanging (In-Line), Solder Eyelet |
| Features | - |
| Number of Positions | 88 |
| Number of Rows | 2 |
| Pitch | 0.100" (2.54mm) |
| Packaging | Tube |
| Color | Green |
| Contact Finish Thickness | 30µin (0.76µm) |
| Gender | Female |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
FMC44DREN FMC44DREN |
FMC44DREN Specification Sheet
CONN EDGECARD 88POS .100 EYELET - FMC44DREN (FMC44DREN-ND) - Connectors
Related parts Connectors :CONN EDGECARD 88POS .100 EYELET - FMC44DREN
Order 'conn edgecard 88pos .100 eyelet - FMC44DREN' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number FMC44DREN-ND.
CONN EDGECARD 88POS .100 EYELET - FMC44DREN-S734
Order 'conn edgecard 88pos .100 eyelet - FMC44DREN-S734' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number FMC44DREN-S734-ND.
CONN EDGECARD 88POS .100 EYELET - FMC44DREN-S93
Order 'conn edgecard 88pos .100 eyelet - FMC44DREN-S93' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number FMC44DREN-S93-ND.
CONN EDGECARD 88POS .100 EYELET - GEC44DREF
Order 'conn edgecard 88pos .100 eyelet - GEC44DREF' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GEC44DREF-ND.
CONN EDGECARD 88POS .100 EYELET - GEC44DREF-S734
Order 'conn edgecard 88pos .100 eyelet - GEC44DREF-S734' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GEC44DREF-S734-ND.
CONN EDGECARD 88POS .100 EYELET - GEC44DREH
Order 'conn edgecard 88pos .100 eyelet - GEC44DREH' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GEC44DREH-ND.
CONN EDGECARD 88POS .100 EYELET - GEC44DREH-S734
Order 'conn edgecard 88pos .100 eyelet - GEC44DREH-S734' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GEC44DREH-S734-ND.
CONN EDGECARD 88POS .100 EYELET - GEC44DREH-S93
Order 'conn edgecard 88pos .100 eyelet - GEC44DREH-S93' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GEC44DREH-S93-ND.
CONN EDGECARD 88POS .100 EYELET - GEC44DREI
Order 'conn edgecard 88pos .100 eyelet - GEC44DREI' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GEC44DREI-ND.
CONN EDGECARD 88POS .100 EYELET - GEC44DREI-S93
Order 'conn edgecard 88pos .100 eyelet - GEC44DREI-S93' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GEC44DREI-S93-ND.
CONN EDGECARD 88POS .100 EYELET - GEC44DREN
Order 'conn edgecard 88pos .100 eyelet - GEC44DREN' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GEC44DREN-ND.
CONN EDGECARD 88POS .100 EYELET - GEC44DREN-S734
Order 'conn edgecard 88pos .100 eyelet - GEC44DREN-S734' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GEC44DREN-S734-ND.
CONN EDGECARD 88POS .100 EYELET - GEC44DREN-S93
Order 'conn edgecard 88pos .100 eyelet - GEC44DREN-S93' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GEC44DREN-S93-ND.
CONN EDGECARD 88POS .100 EYELET - GEC44DRES
Order 'conn edgecard 88pos .100 eyelet - GEC44DRES' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GEC44DRES-ND.
CONN EDGECARD 88POS .100 EYELET - GEC44DRES-S734
Order 'conn edgecard 88pos .100 eyelet - GEC44DRES-S734' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GEC44DRES-S734-ND.
Send this link via E-Mail
Help With This Screen
