CONN EDGECARD 88POS .100 EYELET - FMC44DREI-S734 - Connectors
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange FMC44DREI-S734
| Digi-Key Part Number | FMC44DREI-S734-ND |
10 |
50.74500 |
Extended Price
507.45 |
| Manufacturer Part Number | FMC44DREI-S734 | |||
| Description | CONN EDGECARD 88POS .100 EYELET | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | FMC44DREI-S734 |
| Vendor | Sullins Connector Solutions |
| Category | Connectors |
| Card Thickness | 0.031" (0.79mm) |
| Card Type | Dual Edge |
| Contact Finish | Gold |
| Mounting Type | Panel Mount, Solder Eyelet |
| Features | Flange |
| Number of Positions | 88 |
| Number of Rows | 2 |
| Pitch | 0.100" (2.54mm) |
| Packaging | Tray |
| Color | Green |
| Contact Finish Thickness | 30µin (0.76µm) |
| Gender | Female |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
FMC44DREI S734 FMC44DREIS734 |
FMC44DREI-S734 Specification Sheet
CONN EDGECARD 88POS .100 EYELET - FMC44DREI-S734 (FMC44DREI-S734-ND) - Connectors
Related parts Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange FMC44DREI-S734CONN EDGECARD 88POS .100 EYELET - FMC44DREI-S734
Order 'conn edgecard 88pos .100 eyelet - FMC44DREI-S734' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number FMC44DREI-S734-ND.
CONN EDGECARD 88POS .100 EYELET - GEC44DREF-S734
Order 'conn edgecard 88pos .100 eyelet - GEC44DREF-S734' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GEC44DREF-S734-ND.
CONN EDGECARD 88POS .100 EYELET - GEC44DREH-S734
Order 'conn edgecard 88pos .100 eyelet - GEC44DREH-S734' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GEC44DREH-S734-ND.
CONN EDGECARD 88POS .100 EYELET - GEC44DREN-S734
Order 'conn edgecard 88pos .100 eyelet - GEC44DREN-S734' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GEC44DREN-S734-ND.
CONN EDGECARD 88POS .100 EYELET - GEC44DRES-S734
Order 'conn edgecard 88pos .100 eyelet - GEC44DRES-S734' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GEC44DRES-S734-ND.
CONN EDGECARD 88POS .100 EYELET - ABC44DREF-S734
Order 'conn edgecard 88pos .100 eyelet - ABC44DREF-S734' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABC44DREF-S734-ND.
CONN EDGECARD 88POS .100 EYELET - ABC44DREH-S734
Order 'conn edgecard 88pos .100 eyelet - ABC44DREH-S734' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABC44DREH-S734-ND.
CONN EDGECARD 88POS .100 EYELET - ABC44DREI-S734
Order 'conn edgecard 88pos .100 eyelet - ABC44DREI-S734' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABC44DREI-S734-ND.
CONN EDGECARD 88POS .100 EYELET - ABC44DREN-S734
Order 'conn edgecard 88pos .100 eyelet - ABC44DREN-S734' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABC44DREN-S734-ND.
CONN EDGECARD 88POS .100 EYELET - ABC44DRES-S734
Order 'conn edgecard 88pos .100 eyelet - ABC44DRES-S734' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABC44DRES-S734-ND.
CONN EDGECARD 88POS .100 EYELET - ACC44DREF-S734
Order 'conn edgecard 88pos .100 eyelet - ACC44DREF-S734' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ACC44DREF-S734-ND.
CONN EDGECARD 88POS .100 EYELET - ACC44DREH-S734
Order 'conn edgecard 88pos .100 eyelet - ACC44DREH-S734' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ACC44DREH-S734-ND.
CONN EDGECARD 88POS .100 EYELET - ACC44DREI-S734
Order 'conn edgecard 88pos .100 eyelet - ACC44DREI-S734' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ACC44DREI-S734-ND.
CONN EDGECARD 88POS .100 EYELET - ACC44DREN-S734
Order 'conn edgecard 88pos .100 eyelet - ACC44DREN-S734' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ACC44DREN-S734-ND.
CONN EDGECARD 88POS .100 EYELET - ACC44DRES-S734
Order 'conn edgecard 88pos .100 eyelet - ACC44DRES-S734' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ACC44DRES-S734-ND.
Options for Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange FMC44DREI-S734
Send this link via E-Mail
Help With This Screen
