8MHz Oscillator Crystal And Oscillator 3.3V Standard Fox Electronics FXO-HC730R-8
OSC 8 MHZ 3.3V HCMOS SMD - FXO-HC730R-8 - Crystals and Oscillators
| Digi-Key Part Number | FXO-HC730R-8-ND |
1 |
28.47000 |
Extended Price
28.47 |
| Manufacturer Part Number | FXO-HC730R-8 | |||
| Description | OSC 8 MHZ 3.3V HCMOS SMD | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | FXO-HC730R-8 |
| Vendor | Fox Electronics |
| Category | Crystals and Oscillators |
| Frequency | 8MHz |
| Package / Case | SMD 7.00mm x 5.00mm |
| Packaging | Cut Tape (CT) |
| Supply Voltage | 3.3V |
| Type | Standard |
| Operating Temperature | -40°C ~ 85°C |
| Frequency Stability | ±100ppm |
| Supply Current | 32mA |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
FXO HC730R 8 FXOHC730R8 |
OSC 8 MHZ 3.3V HCMOS SMD - FXO-HC730R-8 (FXO-HC730R-8-ND) - Crystals and Oscillators
Related parts 8MHz Oscillator Crystal And Oscillator 3.3V Standard Fox Electronics FXO-HC730R-8250MHz Oscillator Crystal And Oscillator 3.3V Standard Fox Electronics FXO-HC730R-250
Order 'osc 250 mhz 3.3v hcmos smd - FXO-HC730R-250' online from Digi-Key. Manufactured by Fox Electronics. Digi-Key part number FXO-HC730R-250-ND.
240MHz Oscillator Crystal And Oscillator 3.3V Standard Fox Electronics FXO-HC730R-240
Order 'osc 240 mhz 3.3v hcmos smd - FXO-HC730R-240' online from Digi-Key. Manufactured by Fox Electronics. Digi-Key part number FXO-HC730R-240-ND.
220MHz Oscillator Crystal And Oscillator 3.3V Standard Fox Electronics FXO-HC730R-220
Order 'osc 220 mhz 3.3v hcmos smd - FXO-HC730R-220' online from Digi-Key. Manufactured by Fox Electronics. Digi-Key part number FXO-HC730R-220-ND.
212.5MHz Oscillator Crystal And Oscillator 3.3V Standard Fox Electronics FXO-HC730R-212.5
Order 'osc 212.5 mhz 3.3v hcmos smd - FXO-HC730R-212.5' online from Digi-Key. Manufactured by Fox Electronics. Digi-Key part number FXO-HC730R-212.5-ND.
210MHz Oscillator Crystal And Oscillator 3.3V Standard Fox Electronics FXO-HC730R-210
Order 'osc 210 mhz 3.3v hcmos smd - FXO-HC730R-210' online from Digi-Key. Manufactured by Fox Electronics. Digi-Key part number FXO-HC730R-210-ND.
200MHz Oscillator Crystal And Oscillator 3.3V Standard Fox Electronics FXO-HC730R-200
Order 'osc 200 mhz 3.3v hcmos smd - FXO-HC730R-200' online from Digi-Key. Manufactured by Fox Electronics. Digi-Key part number FXO-HC730R-200-ND.
184.43MHz Oscillator Crystal And Oscillator 3.3V Standard Fox Electronics FXO-HC730R-184.43
Order 'osc 184.43 mhz 3.3v hcmos smd - FXO-HC730R-184.43' online from Digi-Key. Manufactured by Fox Electronics. Digi-Key part number FXO-HC730R-184.43-ND.
170MHz Oscillator Crystal And Oscillator 3.3V Standard Fox Electronics FXO-HC730R-170
Order 'osc 170 mhz 3.3v hcmos smd - FXO-HC730R-170' online from Digi-Key. Manufactured by Fox Electronics. Digi-Key part number FXO-HC730R-170-ND.
166.6666MHz Oscillator Crystal And Oscillator 3.3V Standard Fox Electronics FXO-HC730R-166.6666
Order 'osc 166.6666 mhz 3.3v hcmos smd - FXO-HC730R-166.6666' online from Digi-Key. Manufactured by Fox Electronics. Digi-Key part number FXO-HC730R-166.6666-ND.
160MHz Oscillator Crystal And Oscillator 3.3V Standard Fox Electronics FXO-HC730R-160
Order 'osc 160 mhz 3.3v hcmos smd - FXO-HC730R-160' online from Digi-Key. Manufactured by Fox Electronics. Digi-Key part number FXO-HC730R-160-ND.
156.25MHz Oscillator Crystal And Oscillator 3.3V Standard Fox Electronics FXO-HC730R-156.25
Order 'osc 156.25 mhz 3.3v hcmos smd - FXO-HC730R-156.25' online from Digi-Key. Manufactured by Fox Electronics. Digi-Key part number FXO-HC730R-156.25-ND.
155.52MHz Oscillator Crystal And Oscillator 3.3V Standard Fox Electronics FXO-HC730R-155.52
Order 'osc 155.52 mhz 3.3v hcmos smd - FXO-HC730R-155.52' online from Digi-Key. Manufactured by Fox Electronics. Digi-Key part number FXO-HC730R-155.52-ND.
150MHz Oscillator Crystal And Oscillator 3.3V Standard Fox Electronics FXO-HC730R-150
Order 'osc 150 mhz 3.3v hcmos smd - FXO-HC730R-150' online from Digi-Key. Manufactured by Fox Electronics. Digi-Key part number FXO-HC730R-150-ND.
133MHz Oscillator Crystal And Oscillator 3.3V Standard Fox Electronics FXO-HC730R-133
Order 'osc 133 mhz 3.3v hcmos smd - FXO-HC730R-133' online from Digi-Key. Manufactured by Fox Electronics. Digi-Key part number FXO-HC730R-133-ND.
130MHz Oscillator Crystal And Oscillator 3.3V Standard Fox Electronics FXO-HC730R-130
Order 'osc 130 mhz 3.3v hcmos smd - FXO-HC730R-130' online from Digi-Key. Manufactured by Fox Electronics. Digi-Key part number FXO-HC730R-130-ND.
Options for 8MHz Oscillator Crystal And Oscillator 3.3V Standard Fox Electronics FXO-HC730R-8
Send this link via E-Mail
Help With This Screen
