OSC 25.000938 MHZ 2.5V HCMOS SMD - FXO-HC728-25.000938
| Digi-Key Part Number | FXO-HC728-25.000938-ND |
1 |
44.74000 |
Extended Price
44.74 |
| Manufacturer Part Number | FXO-HC728-25.000938 | |||
| Description | OSC 25.000938 MHZ 2.5V HCMOS SMD | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | FXO-HC728-25.000938 |
| Vendor | Fox Electronics |
| Category | Crystals and Oscillators |
| Frequency | 25.000938MHz |
| Package / Case | SMD 7mm x 5mm |
| Packaging | Cut Tape (CT) |
| Supply Voltage | 2.5V |
| Type | Standard |
| Operating Temperature | -20°C ~ 70°C |
| Frequency Stability | ±20ppm |
| Supply Current | 25mA |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
FXO HC728 25 000938 FXOHC72825000938 |
FXO-HC728-25.000938 Specification Sheet
OSC 25.000938 MHZ 2.5V HCMOS SMD - FXO-HC728-25.000938 (FXO-HC728-25.000938-ND)
Related parts :OSC 156.25 MHZ 2.5V HCMOS SMD - FXO-HC728-156.25
Order 'osc 156.25 mhz 2.5v hcmos smd - FXO-HC728-156.25' online from Digi-Key. Manufactured by Fox Electronics. Digi-Key part number FXO-HC728-156.25-ND.
OSC 125 MHZ 2.5V HCMOS SMD - FXO-HC728-125
Order 'osc 125 mhz 2.5v hcmos smd - FXO-HC728-125' online from Digi-Key. Manufactured by Fox Electronics. Digi-Key part number FXO-HC728-125-ND.
OSC 62.497656 MHZ 2.5V HCMOS SMD - FXO-HC728-62.497656
Order 'osc 62.497656 mhz 2.5v hcmos smd - FXO-HC728-62.497656' online from Digi-Key. Manufactured by Fox Electronics. Digi-Key part number FXO-HC728-62.497656-ND.
OSC 40 MHZ 2.5V HCMOS SMD - FXO-HC728-40
Order 'osc 40 mhz 2.5v hcmos smd - FXO-HC728-40' online from Digi-Key. Manufactured by Fox Electronics. Digi-Key part number FXO-HC728-40-ND.
OSC 33.33 MHZ 2.5V HCMOS SMD - FXO-HC728-33.33
Order 'osc 33.33 mhz 2.5v hcmos smd - FXO-HC728-33.33' online from Digi-Key. Manufactured by Fox Electronics. Digi-Key part number FXO-HC728-33.33-ND.
OSC 25 MHZ 2.5V HCMOS SMD - FXO-HC728-25
Order 'osc 25 mhz 2.5v hcmos smd - FXO-HC728-25' online from Digi-Key. Manufactured by Fox Electronics. Digi-Key part number FXO-HC728-25-ND.
OSC 20 MHZ 2.5V HCMOS SMD - FXO-HC728-20
Order 'osc 20 mhz 2.5v hcmos smd - FXO-HC728-20' online from Digi-Key. Manufactured by Fox Electronics. Digi-Key part number FXO-HC728-20-ND.
OSC 25.000938 MHZ 2.5V HCMOS SMD - FXO-HC728-25.000938
Order 'osc 25.000938 mhz 2.5v hcmos smd - FXO-HC728-25.000938' online from Digi-Key. Manufactured by Fox Electronics. Digi-Key part number FXO-HC728-25.000938-ND.
OSC 25 MHZ 2.5V HCMOS SMD - FXO-HC320-25
Order 'osc 25 mhz 2.5v hcmos smd - FXO-HC320-25' online from Digi-Key. Manufactured by Fox Electronics. Digi-Key part number FXO-HC320-25-ND.
OSC 1.8 MHZ 2.5V HCMOS SMD - FXO-HC320-1.8
Order 'osc 1.8 mhz 2.5v hcmos smd - FXO-HC320-1.8' online from Digi-Key. Manufactured by Fox Electronics. Digi-Key part number FXO-HC320-1.8-ND.
OSC 1.088 MHZ 2.5V HCMOS SMD - FXO-HC320-1.088
Order 'osc 1.088 mhz 2.5v hcmos smd - FXO-HC320-1.088' online from Digi-Key. Manufactured by Fox Electronics. Digi-Key part number FXO-HC320-1.088-ND.
OSC 180 MHZ 2.5V HCMOS SMD - FXO-HC320R-180
Order 'osc 180 mhz 2.5v hcmos smd - FXO-HC320R-180' online from Digi-Key. Manufactured by Fox Electronics. Digi-Key part number FXO-HC320R-180-ND.
OSC 50 MHZ 2.5V HCMOS SMD - FXO-HC320R-50
Order 'osc 50 mhz 2.5v hcmos smd - FXO-HC320R-50' online from Digi-Key. Manufactured by Fox Electronics. Digi-Key part number FXO-HC320R-50-ND.
OSC 1 MHZ 2.5V HCMOS SMD - FXO-HC320R-1
Order 'osc 1 mhz 2.5v hcmos smd - FXO-HC320R-1' online from Digi-Key. Manufactured by Fox Electronics. Digi-Key part number FXO-HC320R-1-ND.
OSC 164 MHZ 2.5V HCMOS SMD - FXO-HC325-164
Order 'osc 164 mhz 2.5v hcmos smd - FXO-HC325-164' online from Digi-Key. Manufactured by Fox Electronics. Digi-Key part number FXO-HC325-164-ND.
Send this link via E-Mail
Help With This Screen
