12.288MHz Oscillator Crystal And Oscillator 3.3V Standard Fox Electronics FXO-HC536R-12.288
OSC 12.288 MHZ 3.3V HCMOS SMD - FXO-HC536R-12.288 - Crystals and Oscillators
| Digi-Key Part Number | FXO-HC536R-12.288-ND |
1 |
38.44000 |
Extended Price
38.44 |
| Manufacturer Part Number | FXO-HC536R-12.288 | |||
| Description | OSC 12.288 MHZ 3.3V HCMOS SMD | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | FXO-HC536R-12.288 |
| Vendor | Fox Electronics |
| Category | Crystals and Oscillators |
| Frequency | 12.288MHz |
| Package / Case | SMD 5mm x 3.2mm |
| Packaging | Cut Tape (CT) |
| Supply Voltage | 3.3V |
| Type | Standard |
| Operating Temperature | -40°C ~ 85°C |
| Frequency Stability | ±25ppm |
| Supply Current | 32mA |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
FXO HC536R 12 288 FXOHC536R12288 |
FXO-HC536R-12.288 Specification Sheet
OSC 12.288 MHZ 3.3V HCMOS SMD - FXO-HC536R-12.288 (FXO-HC536R-12.288-ND) - Crystals and Oscillators
Related parts 12.288MHz Oscillator Crystal And Oscillator 3.3V Standard Fox Electronics FXO-HC536R-12.288250MHz Oscillator Crystal And Oscillator 3.3V Standard Fox Electronics FXO-HC536R-250
Order 'osc 250 mhz 3.3v hcmos smd - FXO-HC536R-250' online from Digi-Key. Manufactured by Fox Electronics. Digi-Key part number FXO-HC536R-250-ND.
227.5MHz Oscillator Crystal And Oscillator 3.3V Standard Fox Electronics FXO-HC536R-227.5
Order 'osc 227.5 mhz 3.3v hcmos smd - FXO-HC536R-227.5' online from Digi-Key. Manufactured by Fox Electronics. Digi-Key part number FXO-HC536R-227.5-ND.
210MHz Oscillator Crystal And Oscillator 3.3V Standard Fox Electronics FXO-HC536R-210
Order 'osc 210 mhz 3.3v hcmos smd - FXO-HC536R-210' online from Digi-Key. Manufactured by Fox Electronics. Digi-Key part number FXO-HC536R-210-ND.
202.752MHz Oscillator Crystal And Oscillator 3.3V Standard Fox Electronics FXO-HC536R-202.752
Order 'osc 202.752 mhz 3.3v hcmos smd - FXO-HC536R-202.752' online from Digi-Key. Manufactured by Fox Electronics. Digi-Key part number FXO-HC536R-202.752-ND.
201.6MHz Oscillator Crystal And Oscillator 3.3V Standard Fox Electronics FXO-HC536R-201.6
Order 'osc 201.6 mhz 3.3v hcmos smd - FXO-HC536R-201.6' online from Digi-Key. Manufactured by Fox Electronics. Digi-Key part number FXO-HC536R-201.6-ND.
200MHz Oscillator Crystal And Oscillator 3.3V Standard Fox Electronics FXO-HC536R-200
Order 'osc 200 mhz 3.3v hcmos smd - FXO-HC536R-200' online from Digi-Key. Manufactured by Fox Electronics. Digi-Key part number FXO-HC536R-200-ND.
194.304MHz Oscillator Crystal And Oscillator 3.3V Standard Fox Electronics FXO-HC536R-194.304
Order 'osc 194.304 mhz 3.3v hcmos smd - FXO-HC536R-194.304' online from Digi-Key. Manufactured by Fox Electronics. Digi-Key part number FXO-HC536R-194.304-ND.
185.856MHz Oscillator Crystal And Oscillator 3.3V Standard Fox Electronics FXO-HC536R-185.856
Order 'osc 185.856 mhz 3.3v hcmos smd - FXO-HC536R-185.856' online from Digi-Key. Manufactured by Fox Electronics. Digi-Key part number FXO-HC536R-185.856-ND.
177.408MHz Oscillator Crystal And Oscillator 3.3V Standard Fox Electronics FXO-HC536R-177.408
Order 'osc 177.408 mhz 3.3v hcmos smd - FXO-HC536R-177.408' online from Digi-Key. Manufactured by Fox Electronics. Digi-Key part number FXO-HC536R-177.408-ND.
168.96MHz Oscillator Crystal And Oscillator 3.3V Standard Fox Electronics FXO-HC536R-168.96
Order 'osc 168.96 mhz 3.3v hcmos smd - FXO-HC536R-168.96' online from Digi-Key. Manufactured by Fox Electronics. Digi-Key part number FXO-HC536R-168.96-ND.
160.512MHz Oscillator Crystal And Oscillator 3.3V Standard Fox Electronics FXO-HC536R-160.512
Order 'osc 160.512 mhz 3.3v hcmos smd - FXO-HC536R-160.512' online from Digi-Key. Manufactured by Fox Electronics. Digi-Key part number FXO-HC536R-160.512-ND.
156.25MHz Oscillator Crystal And Oscillator 3.3V Standard Fox Electronics FXO-HC536R-156.25
Order 'osc 156.25 mhz 3.3v hcmos smd - FXO-HC536R-156.25' online from Digi-Key. Manufactured by Fox Electronics. Digi-Key part number FXO-HC536R-156.25-ND.
151.2MHz Oscillator Crystal And Oscillator 3.3V Standard Fox Electronics FXO-HC536R-151.2
Order 'osc 151.2 mhz 3.3v hcmos smd - FXO-HC536R-151.2' online from Digi-Key. Manufactured by Fox Electronics. Digi-Key part number FXO-HC536R-151.2-ND.
150MHz Oscillator Crystal And Oscillator 3.3V Standard Fox Electronics FXO-HC536R-150
Order 'osc 150 mhz 3.3v hcmos smd - FXO-HC536R-150' online from Digi-Key. Manufactured by Fox Electronics. Digi-Key part number FXO-HC536R-150-ND.
133.33MHz Oscillator Crystal And Oscillator 3.3V Standard Fox Electronics FXO-HC536R-133.33
Order 'osc 133.33 mhz 3.3v hcmos smd - FXO-HC536R-133.33' online from Digi-Key. Manufactured by Fox Electronics. Digi-Key part number FXO-HC536R-133.33-ND.
Options for 12.288MHz Oscillator Crystal And Oscillator 3.3V Standard Fox Electronics FXO-HC536R-12.288
Send this link via E-Mail
Help With This Screen
