Gold Through Hole Card Edge, Edgeboard Connector Connectors, Interconnect Sullins Connector Solutions Dual Edge FMC35DRXS-S734
CONN EDGECARD 70POS DIP .100 SLD - FMC35DRXS-S734 - Connectors, Interconnects
| Digi-Key Part Number | FMC35DRXS-S734-ND |
10 |
27.36000 |
Extended Price
273.60 |
| Manufacturer Part Number | FMC35DRXS-S734 | |||
| Description | CONN EDGECARD 70POS DIP .100 SLD | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | FMC35DRXS-S734 |
| Vendor | Sullins Connector Solutions |
| Category | Connectors, Interconnects |
| Card Thickness | 0.031" (0.79mm) |
| Card Type | Dual Edge |
| Contact Finish | Gold |
| Mounting Type | Through Hole |
| Features | Flange |
| Number of Positions | 70 |
| Number of Rows | 2 |
| Pitch | 0.100" (2.54mm) |
| Packaging | Tray |
| Color | Green |
| Contact Finish Thickness | 30µin (0.76µm) |
| Gender | Female |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
FMC35DRXS S734 FMC35DRXSS734 |
CONN EDGECARD 70POS DIP .100 SLD - FMC35DRXS-S734 (FMC35DRXS-S734-ND) - Connectors, Interconnects
Related parts Gold Through Hole Card Edge, Edgeboard Connector Connectors, Interconnect Sullins Connector Solutions Dual Edge FMC35DRXS-S734Gold Through Hole Card Edge, Edgeboard Connector Connectors, Interconnect Sullins Connector Solutions Dual Edge FMC35DRXS-S734
Order 'conn edgecard 70pos dip .100 sld - FMC35DRXS-S734' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number FMC35DRXS-S734-ND.
Tin Through Hole Card Edge, Edgeboard Connector Connectors, Interconnect Sullins Connector Solutions Dual Edge EEC35DRTH-S734
Order 'conn edgecard 70pos dip .100 sld - EEC35DRTH-S734' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number EEC35DRTH-S734-ND.
Tin Through Hole Card Edge, Edgeboard Connector Connectors, Interconnect Sullins Connector Solutions Dual Edge EEC35DRTI-S734
Order 'conn edgecard 70pos dip .100 sld - EEC35DRTI-S734' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number EEC35DRTI-S734-ND.
Tin Through Hole Card Edge, Edgeboard Connector Connectors, Interconnect Sullins Connector Solutions Dual Edge EEC35DRTN-S734
Order 'conn edgecard 70pos dip .100 sld - EEC35DRTN-S734' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number EEC35DRTN-S734-ND.
Tin Through Hole Card Edge, Edgeboard Connector Connectors, Interconnect Sullins Connector Solutions Dual Edge EEC35DRTS-S734
Order 'conn edgecard 70pos dip .100 sld - EEC35DRTS-S734' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number EEC35DRTS-S734-ND.
Tin Through Hole Card Edge, Edgeboard Connector Connectors, Interconnect Sullins Connector Solutions Dual Edge EEC35DRXH-S734
Order 'conn edgecard 70pos dip .100 sld - EEC35DRXH-S734' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number EEC35DRXH-S734-ND.
Tin Through Hole Card Edge, Edgeboard Connector Connectors, Interconnect Sullins Connector Solutions Dual Edge EEC35DRXI-S734
Order 'conn edgecard 70pos dip .100 sld - EEC35DRXI-S734' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number EEC35DRXI-S734-ND.
Tin Through Hole Card Edge, Edgeboard Connector Connectors, Interconnect Sullins Connector Solutions Dual Edge EEC35DRXN-S734
Order 'conn edgecard 70pos dip .100 sld - EEC35DRXN-S734' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number EEC35DRXN-S734-ND.
Tin Through Hole Card Edge, Edgeboard Connector Connectors, Interconnect Sullins Connector Solutions Dual Edge EEC35DRXS-S734
Order 'conn edgecard 70pos dip .100 sld - EEC35DRXS-S734' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number EEC35DRXS-S734-ND.
Tin Through Hole Card Edge, Edgeboard Connector Connectors, Interconnect Sullins Connector Solutions Dual Edge EEC35DRYH-S734
Order 'conn edgecard 70pos dip .100 sld - EEC35DRYH-S734' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number EEC35DRYH-S734-ND.
Tin Through Hole Card Edge, Edgeboard Connector Connectors, Interconnect Sullins Connector Solutions Dual Edge EEC35DRYI-S734
Order 'conn edgecard 70pos dip .100 sld - EEC35DRYI-S734' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number EEC35DRYI-S734-ND.
Tin Through Hole Card Edge, Edgeboard Connector Connectors, Interconnect Sullins Connector Solutions Dual Edge EEC35DRYN-S734
Order 'conn edgecard 70pos dip .100 sld - EEC35DRYN-S734' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number EEC35DRYN-S734-ND.
Tin Through Hole Card Edge, Edgeboard Connector Connectors, Interconnect Sullins Connector Solutions Dual Edge EEC35DRYS-S734
Order 'conn edgecard 70pos dip .100 sld - EEC35DRYS-S734' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number EEC35DRYS-S734-ND.
Tin Through Hole Card Edge, Edgeboard Connector Connectors, Interconnect Sullins Connector Solutions Dual Edge GEC35DRTH-S734
Order 'conn edgecard 70pos dip .100 sld - GEC35DRTH-S734' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GEC35DRTH-S734-ND.
Tin Through Hole Card Edge, Edgeboard Connector Connectors, Interconnect Sullins Connector Solutions Dual Edge GEC35DRTI-S734
Order 'conn edgecard 70pos dip .100 sld - GEC35DRTI-S734' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GEC35DRTI-S734-ND.
Options for Gold Through Hole Card Edge, Edgeboard Connector Connectors, Interconnect Sullins Connector Solutions Dual Edge FMC35DRXS-S734
Send this link via E-Mail
Help With This Screen
