155MHz Oscillator Crystal And Oscillator 3.3V VCXO Fox Electronics FVXO-LC53B-155
OSC 155 MHZ 3.3V LVDS SMD - FVXO-LC53B-155 - Crystals and Oscillators
| Digi-Key Part Number | FVXO-LC53B-155-ND |
1 |
67.98000 |
Extended Price
67.98 |
| Manufacturer Part Number | FVXO-LC53B-155 | |||
| Description | OSC 155 MHZ 3.3V LVDS SMD | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | FVXO-LC53B-155 |
| Vendor | Fox Electronics |
| Category | Crystals and Oscillators |
| Frequency | 155MHz |
| Package / Case | SMD 5mm x 3.2mm |
| Packaging | Cut Tape (CT) |
| Supply Voltage | 3.3V |
| Type | VCXO |
| Operating Temperature | -20°C ~ 70°C |
| Frequency Stability | ±50ppm |
| Supply Current | 100mA |
| Mfr Reel Diameter | - |
| Mfr Reel Tape Material | - |
| Mfr Reel Tape Width | 12mm |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
FVXO LC53B 155 FVXOLC53B155 |
FVXO-LC53B-155 Specification Sheet
OSC 155 MHZ 3.3V LVDS SMD - FVXO-LC53B-155 (FVXO-LC53B-155-ND) - Crystals and Oscillators
Related parts 155MHz Oscillator Crystal And Oscillator 3.3V VCXO Fox Electronics FVXO-LC53B-1551.35GHz Oscillator Crystal And Oscillator 3.3V VCXO Fox Electronics FVXO-LC53B-1350
Order 'osc 1350 mhz 3.3v lvds smd - FVXO-LC53B-1350' online from Digi-Key. Manufactured by Fox Electronics. Digi-Key part number FVXO-LC53B-1350-ND.
1.2GHz Oscillator Crystal And Oscillator 3.3V VCXO Fox Electronics FVXO-LC53B-1200
Order 'osc 1200 mhz 3.3v lvds smd - FVXO-LC53B-1200' online from Digi-Key. Manufactured by Fox Electronics. Digi-Key part number FVXO-LC53B-1200-ND.
1.1GHz Oscillator Crystal And Oscillator 3.3V VCXO Fox Electronics FVXO-LC53B-1100
Order 'osc 1100 mhz 3.3v lvds smd - FVXO-LC53B-1100' online from Digi-Key. Manufactured by Fox Electronics. Digi-Key part number FVXO-LC53B-1100-ND.
1.024GHz Oscillator Crystal And Oscillator 3.3V VCXO Fox Electronics FVXO-LC53B-1024
Order 'osc 1024 mhz 3.3v lvds smd - FVXO-LC53B-1024' online from Digi-Key. Manufactured by Fox Electronics. Digi-Key part number FVXO-LC53B-1024-ND.
1GHz Oscillator Crystal And Oscillator 3.3V VCXO Fox Electronics FVXO-LC53B-1000
Order 'osc 1000 mhz 3.3v lvds smd - FVXO-LC53B-1000' online from Digi-Key. Manufactured by Fox Electronics. Digi-Key part number FVXO-LC53B-1000-ND.
877.714285MHz Oscillator Crystal And Oscillator 3.3V VCXO Fox Electronics FVXO-LC53B-877.714285
Order 'osc 877.714285 mhz 3.3v lvds smd - FVXO-LC53B-877.714285' online from Digi-Key. Manufactured by Fox Electronics. Digi-Key part number FVXO-LC53B-877.714285-ND.
622.08MHz Oscillator Crystal And Oscillator 3.3V VCXO Fox Electronics FVXO-LC53B-622.08
Order 'osc 622.08 mhz 3.3v lvds smd - FVXO-LC53B-622.08' online from Digi-Key. Manufactured by Fox Electronics. Digi-Key part number FVXO-LC53B-622.08-ND.
500MHz Oscillator Crystal And Oscillator 3.3V VCXO Fox Electronics FVXO-LC53B-500
Order 'osc 500 mhz 3.3v lvds smd - FVXO-LC53B-500' online from Digi-Key. Manufactured by Fox Electronics. Digi-Key part number FVXO-LC53B-500-ND.
488.8MHz Oscillator Crystal And Oscillator 3.3V VCXO Fox Electronics FVXO-LC53B-488.8
Order 'osc 488.8 mhz 3.3v lvds smd - FVXO-LC53B-488.8' online from Digi-Key. Manufactured by Fox Electronics. Digi-Key part number FVXO-LC53B-488.8-ND.
466.56MHz Oscillator Crystal And Oscillator 3.3V VCXO Fox Electronics FVXO-LC53B-466.56
Order 'osc 466.56 mhz 3.3v lvds smd - FVXO-LC53B-466.56' online from Digi-Key. Manufactured by Fox Electronics. Digi-Key part number FVXO-LC53B-466.56-ND.
311.04MHz Oscillator Crystal And Oscillator 3.3V VCXO Fox Electronics FVXO-LC53B-311.04
Order 'osc 311.04 mhz 3.3v lvds smd - FVXO-LC53B-311.04' online from Digi-Key. Manufactured by Fox Electronics. Digi-Key part number FVXO-LC53B-311.04-ND.
297MHz Oscillator Crystal And Oscillator 3.3V VCXO Fox Electronics FVXO-LC53B-297
Order 'osc 297 mhz 3.3v lvds smd - FVXO-LC53B-297' online from Digi-Key. Manufactured by Fox Electronics. Digi-Key part number FVXO-LC53B-297-ND.
296.703296MHz Oscillator Crystal And Oscillator 3.3V VCXO Fox Electronics FVXO-LC53B-296.703296
Order 'osc 296.703296 mhz 3.3v lvds smd - FVXO-LC53B-296.703296' online from Digi-Key. Manufactured by Fox Electronics. Digi-Key part number FVXO-LC53B-296.703296-ND.
266.666666MHz Oscillator Crystal And Oscillator 3.3V VCXO Fox Electronics FVXO-LC53B-266.666666
Order 'osc 266.666666 mhz 3.3v lvds smd - FVXO-LC53B-266.666666' online from Digi-Key. Manufactured by Fox Electronics. Digi-Key part number FVXO-LC53B-266.666666-ND.
266MHz Oscillator Crystal And Oscillator 3.3V VCXO Fox Electronics FVXO-LC53B-266
Order 'osc 266 mhz 3.3v lvds smd - FVXO-LC53B-266' online from Digi-Key. Manufactured by Fox Electronics. Digi-Key part number FVXO-LC53B-266-ND.
Options for 155MHz Oscillator Crystal And Oscillator 3.3V VCXO Fox Electronics FVXO-LC53B-155
Send this link via E-Mail
Help With This Screen
