Gold Board Edge, Straddle Mount Card Edge, Edgeboard Connector Connectors, Interconnect Sullins Connector Solutions Dual Edge FMC30DRYN-S13
CONN EDGECARD 60POS .100 EXTEND - FMC30DRYN-S13 - Connectors, Interconnects
| Digi-Key Part Number | FMC30DRYN-S13-ND |
10 |
25.89000 |
Extended Price
258.90 |
| Manufacturer Part Number | FMC30DRYN-S13 | |||
| Description | CONN EDGECARD 60POS .100 EXTEND | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | FMC30DRYN-S13 |
| Vendor | Sullins Connector Solutions |
| Category | Connectors, Interconnects |
| Card Thickness | 0.062" (1.57mm) |
| Card Type | Dual Edge |
| Contact Finish | Gold |
| Mounting Type | Board Edge, Straddle Mount |
| Features | Card Extender |
| Number of Positions | 60 |
| Number of Rows | 2 |
| Pitch | 0.100" (2.54mm) |
| Packaging | Tube |
| Color | Green |
| Contact Finish Thickness | 30µin (0.76µm) |
| Gender | Female |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
FMC30DRYN S13 FMC30DRYNS13 |
CONN EDGECARD 60POS .100 EXTEND - FMC30DRYN-S13 (FMC30DRYN-S13-ND) - Connectors, Interconnects
Related parts Gold Board Edge, Straddle Mount Card Edge, Edgeboard Connector Connectors, Interconnect Sullins Connector Solutions Dual Edge FMC30DRYN-S13Gold Board Edge, Straddle Mount Card Edge, Edgeboard Connector Connectors, Interconnect Sullins Connector Solutions Dual Edge FMC30DRYN-S13
Order 'conn edgecard 60pos .100 extend - FMC30DRYN-S13' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number FMC30DRYN-S13-ND.
Tin Board Edge, Straddle Mount Card Edge, Edgeboard Connector Connectors, Interconnect Sullins Connector Solutions Dual Edge EEC30DREF-S13
Order 'conn edgecard 60pos .100 extend - EEC30DREF-S13' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number EEC30DREF-S13-ND.
Tin Board Edge, Straddle Mount Card Edge, Edgeboard Connector Connectors, Interconnect Sullins Connector Solutions Dual Edge EEC30DREH-S13
Order 'conn edgecard 60pos .100 extend - EEC30DREH-S13' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number EEC30DREH-S13-ND.
Tin Board Edge, Straddle Mount Card Edge, Edgeboard Connector Connectors, Interconnect Sullins Connector Solutions Dual Edge EEC30DREI-S13
Order 'conn edgecard 60pos .100 extend - EEC30DREI-S13' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number EEC30DREI-S13-ND.
Tin Board Edge, Straddle Mount Card Edge, Edgeboard Connector Connectors, Interconnect Sullins Connector Solutions Dual Edge EEC30DREN-S13
Order 'conn edgecard 60pos .100 extend - EEC30DREN-S13' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number EEC30DREN-S13-ND.
Tin Board Edge, Straddle Mount Card Edge, Edgeboard Connector Connectors, Interconnect Sullins Connector Solutions Dual Edge EEC30DRES-S13
Order 'conn edgecard 60pos .100 extend - EEC30DRES-S13' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number EEC30DRES-S13-ND.
Tin Board Edge, Straddle Mount Card Edge, Edgeboard Connector Connectors, Interconnect Sullins Connector Solutions Dual Edge EEC30DRTF-S13
Order 'conn edgecard 60pos .100 extend - EEC30DRTF-S13' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number EEC30DRTF-S13-ND.
Tin Board Edge, Straddle Mount Card Edge, Edgeboard Connector Connectors, Interconnect Sullins Connector Solutions Dual Edge EEC30DRTH-S13
Order 'conn edgecard 60pos .100 extend - EEC30DRTH-S13' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number EEC30DRTH-S13-ND.
Tin Board Edge, Straddle Mount Card Edge, Edgeboard Connector Connectors, Interconnect Sullins Connector Solutions Dual Edge EEC30DRTI-S13
Order 'conn edgecard 60pos .100 extend - EEC30DRTI-S13' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number EEC30DRTI-S13-ND.
Tin Board Edge, Straddle Mount Card Edge, Edgeboard Connector Connectors, Interconnect Sullins Connector Solutions Dual Edge EEC30DRTN-S13
Order 'conn edgecard 60pos .100 extend - EEC30DRTN-S13' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number EEC30DRTN-S13-ND.
Tin Board Edge, Straddle Mount Card Edge, Edgeboard Connector Connectors, Interconnect Sullins Connector Solutions Dual Edge EEC30DRTS-S13
Order 'conn edgecard 60pos .100 extend - EEC30DRTS-S13' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number EEC30DRTS-S13-ND.
Tin Board Edge, Straddle Mount Card Edge, Edgeboard Connector Connectors, Interconnect Sullins Connector Solutions Dual Edge EEC30DRYH-S13
Order 'conn edgecard 60pos .100 extend - EEC30DRYH-S13' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number EEC30DRYH-S13-ND.
Tin Board Edge, Straddle Mount Card Edge, Edgeboard Connector Connectors, Interconnect Sullins Connector Solutions Dual Edge EEC30DRYI-S13
Order 'conn edgecard 60pos .100 extend - EEC30DRYI-S13' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number EEC30DRYI-S13-ND.
Tin Board Edge, Straddle Mount Card Edge, Edgeboard Connector Connectors, Interconnect Sullins Connector Solutions Dual Edge EEC30DRYN-S13
Order 'conn edgecard 60pos .100 extend - EEC30DRYN-S13' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number EEC30DRYN-S13-ND.
Tin Board Edge, Straddle Mount Card Edge, Edgeboard Connector Connectors, Interconnect Sullins Connector Solutions Dual Edge GEC30DREF-S13
Order 'conn edgecard 60pos .100 extend - GEC30DREF-S13' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GEC30DREF-S13-ND.
Options for Gold Board Edge, Straddle Mount Card Edge, Edgeboard Connector Connectors, Interconnect Sullins Connector Solutions Dual Edge FMC30DRYN-S13
Send this link via E-Mail
Help With This Screen
