DIODE 10A 100V 20NS DUAL UF - UGB10BCTHE3/45
Diodes, Rectifier - Array Discrete Semiconductor Product 5A 100V Vishay/General Semiconductor Standard UGB10BCTHE3/45
| Digi-Key Part Number | UGB10BCTHE3/45-ND |
1000 |
.56175 |
Extended Price
561.75 |
| Manufacturer Part Number | UGB10BCTHE3/45 | |||
| Description | DIODE 10A 100V 20NS DUAL UF | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | UGB10BCTHE3/45 |
| Vendor | Vishay/General Semiconductor |
| Category | Discrete Semiconductor Products |
| Diode Type | Standard |
| Diode Configuration | 1 Pair Common Cathode |
| Voltage - DC Reverse (Vr) (Max) | 100V |
| Current - Average Rectified (Io) (per Diode) | 5A |
| Voltage - Forward (Vf) (Max) @ If | 1.1V @ 5A |
| Current - Reverse Leakage @ Vr | 10µA @ 100V |
| Reverse Recovery Time (trr) | 25ns |
| Speed | Fast Recovery =< 500ns, > 200mA (Io) |
| Mounting Type | Surface Mount |
| Package / Case | D²Pak, TO-263 (2 leads + tab) |
| Packaging | Tube |
| Drawing Number | * |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
UGB10BCTHE3 45 UGB10BCTHE345 |
UGB10BCTHE3/45 Specification Sheet
DIODE 10A 100V 20NS DUAL UF - UGB10BCTHE3/45 (UGB10BCTHE3/45-ND)
Related parts Diodes, Rectifier - Array Discrete Semiconductor Product 5A 100V Vishay/General Semiconductor Standard UGB10BCTHE3/45DIODE 10A 100V 20NS DUAL UF - UGB10BCTHE3/45
Order 'diode 10a 100v 20ns dual uf - UGB10BCTHE3/45' online from Digi-Key. Manufactured by Vishay/General Semiconductor. Digi-Key part number UGB10BCTHE3/45-ND.
DIODE 10A 100V 20NS DUAL UF - UGB10BCTHE3/81
Order 'diode 10a 100v 20ns dual uf - UGB10BCTHE3/81' online from Digi-Key. Manufactured by Vishay/General Semiconductor. Digi-Key part number UGB10BCTHE3/81-ND.
DIODE 10A 100V 20NS DUAL UF - UG10BCTHE3/45
Order 'diode 10a 100v 20ns dual uf - UG10BCTHE3/45' online from Digi-Key. Manufactured by Vishay/General Semiconductor. Digi-Key part number UG10BCTHE3/45-ND.
DIODE 10A 100V 20NS DUAL UF - UGF10BCTHE3/45
Order 'diode 10a 100v 20ns dual uf - UGF10BCTHE3/45' online from Digi-Key. Manufactured by Vishay/General Semiconductor. Digi-Key part number UGF10BCTHE3/45-ND.
DIODE 10A 150V 20NS DUAL UF - UG10CCTHE3/45
Order 'diode 10a 150v 20ns dual uf - UG10CCTHE3/45' online from Digi-Key. Manufactured by Vishay/General Semiconductor. Digi-Key part number UG10CCTHE3/45-ND.
DIODE 10A 200V 20NS DUAL UF - UG10DCTHE3/45
Order 'diode 10a 200v 20ns dual uf - UG10DCTHE3/45' online from Digi-Key. Manufactured by Vishay/General Semiconductor. Digi-Key part number UG10DCTHE3/45-ND.
DIODE 10A 150V 20NS DUAL UF - UGB10CCTHE3/45
Order 'diode 10a 150v 20ns dual uf - UGB10CCTHE3/45' online from Digi-Key. Manufactured by Vishay/General Semiconductor. Digi-Key part number UGB10CCTHE3/45-ND.
DIODE 10A 200V 20NS DUAL UF - UGB10DCTHE3/45
Order 'diode 10a 200v 20ns dual uf - UGB10DCTHE3/45' online from Digi-Key. Manufactured by Vishay/General Semiconductor. Digi-Key part number UGB10DCTHE3/45-ND.
DIODE 10A 200V 20NS DUAL UF - UGF10DCTHE3/45
Order 'diode 10a 200v 20ns dual uf - UGF10DCTHE3/45' online from Digi-Key. Manufactured by Vishay/General Semiconductor. Digi-Key part number UGF10DCTHE3/45-ND.
DIODE 10A 100V 20NS DUAL UF - UG10BCT-E3/45
Order 'diode 10a 100v 20ns dual uf - UG10BCT-E3/45' online from Digi-Key. Manufactured by Vishay/General Semiconductor. Digi-Key part number UG10BCT-E3/45-ND.
DIODE 10A 100V 20NS DUAL UF - UGB10BCT-E3/45
Order 'diode 10a 100v 20ns dual uf - UGB10BCT-E3/45' online from Digi-Key. Manufactured by Vishay/General Semiconductor. Digi-Key part number UGB10BCT-E3/45-ND.
DIODE 10A 100V 20NS DUAL UF - UGF10BCT-E3/45
Order 'diode 10a 100v 20ns dual uf - UGF10BCT-E3/45' online from Digi-Key. Manufactured by Vishay/General Semiconductor. Digi-Key part number UGF10BCT-E3/45-ND.
DIODE 18A 100V 20NS DUAL UF - UG18BCTHE3/45
Order 'diode 18a 100v 20ns dual uf - UG18BCTHE3/45' online from Digi-Key. Manufactured by Vishay/General Semiconductor. Digi-Key part number UG18BCTHE3/45-ND.
DIODE 18A 100V 20NS DUAL UF - UGB18BCTHE3/45
Order 'diode 18a 100v 20ns dual uf - UGB18BCTHE3/45' online from Digi-Key. Manufactured by Vishay/General Semiconductor. Digi-Key part number UGB18BCTHE3/45-ND.
DIODE 18A 100V 20NS DUAL UF - UGF18BCTHE3/45
Order 'diode 18a 100v 20ns dual uf - UGF18BCTHE3/45' online from Digi-Key. Manufactured by Vishay/General Semiconductor. Digi-Key part number UGF18BCTHE3/45-ND.
Options for Diodes, Rectifier - Array Discrete Semiconductor Product 5A 100V Vishay/General Semiconductor Standard UGB10BCTHE3/45
Send this link via E-Mail
Help With This Screen
