Keywords:





Diodes, Rectifier - Array Discrete Semiconductor Product 5A 100V Vishay/General Semiconductor Standard UGB10BCT-E3/45

DIODE 10A 100V 20NS DUAL UF - UGB10BCT-E3/45 - Discrete Semiconductor Products

Digi-Key Part Number UGB10BCT-E3/45-ND
Price Break
1000
Unit Price
.55305
Extended Price
553.05
Manufacturer Part NumberUGB10BCT-E3/45
DescriptionDIODE 10A 100V 20NS DUAL UF
Quantity Available Non-Stock
All prices are in USD

Purchase Diodes, Rectifier - Array Discrete Semiconductor Product 5A 100V Vishay/General Semiconductor Standard UGB10BCT-E3/45
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Specifications for Diodes, Rectifier - Array Discrete Semiconductor Product 5A 100V Vishay/General Semiconductor Standard UGB10BCT-E3/45
Technical/Catalog InformationUGB10BCT-E3/45
VendorVishay/General Semiconductor
CategoryDiscrete Semiconductor Products
Diode Type Standard
Diode Configuration1 Pair Common Cathode
Voltage - DC Reverse (Vr) (Max)100V
Current - Average Rectified (Io) (per Diode)5A
Voltage - Forward (Vf) (Max) @ If1.1V @ 5A
Current - Reverse Leakage @ Vr10µA @ 100V
Reverse Recovery Time (trr)25ns
SpeedFast Recovery =< 500ns, > 200mA (Io)
Mounting TypeSurface Mount
Package / CaseD&sup2;Pak, TO-263 (2 leads + tab)
PackagingTube
Drawing Number*
Mfr Reel Diameter*
Mfr Reel Tape Material*
Mfr Reel Tape Width*
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names UGB10BCT E3 45
UGB10BCTE345

UGB10BCT-E3/45 Specification Sheet

Image of DIODE 10A 100V 20NS DUAL UF - UGB10BCT-E3/45

DIODE 10A 100V 20NS DUAL UF - UGB10BCT-E3/45 (UGB10BCT-E3/45-ND) - Discrete Semiconductor Products

Related parts Diodes, Rectifier - Array Discrete Semiconductor Product 5A 100V Vishay/General Semiconductor Standard UGB10BCT-E3/45
Diodes, Rectifier - Array Discrete Semiconductor Product 5A 100V Vishay/General Semiconductor Standard UGB10BCT-E3/45
 Order 'diode 10a 100v 20ns dual uf - UGB10BCT-E3/45' online from Digi-Key. Manufactured by Vishay/General Semiconductor. Digi-Key part number UGB10BCT-E3/45-ND.
Diodes, Rectifier - Array Discrete Semiconductor Product 5A 100V Vishay/General Semiconductor Standard UGB10BCT-E3/81
 Order 'diode 10a 100v 20ns dual uf - UGB10BCT-E3/81' online from Digi-Key. Manufactured by Vishay/General Semiconductor. Digi-Key part number UGB10BCT-E3/81-ND.
Diodes, Rectifier - Array Discrete Semiconductor Product 5A 100V Vishay/General Semiconductor Standard UG10BCT-E3/45
 Order 'diode 10a 100v 20ns dual uf - UG10BCT-E3/45' online from Digi-Key. Manufactured by Vishay/General Semiconductor. Digi-Key part number UG10BCT-E3/45-ND.
Diodes, Rectifier - Array Discrete Semiconductor Product 5A 100V Vishay/General Semiconductor Standard UGF10BCT-E3/45
 Order 'diode 10a 100v 20ns dual uf - UGF10BCT-E3/45' online from Digi-Key. Manufactured by Vishay/General Semiconductor. Digi-Key part number UGF10BCT-E3/45-ND.
Diodes, Rectifier - Array Discrete Semiconductor Product 18A 100V Vishay/General Semiconductor Standard UG18BCT-E3/45
 Order 'diode 18a 100v 20ns dual uf - UG18BCT-E3/45' online from Digi-Key. Manufactured by Vishay/General Semiconductor. Digi-Key part number UG18BCT-E3/45-ND.
Diodes, Rectifier - Array Discrete Semiconductor Product 30A 100V Vishay/General Semiconductor Standard UG30BPT-E3/45
 Order 'diode 30a 100v 20ns dual uf - UG30BPT-E3/45' online from Digi-Key. Manufactured by Vishay/General Semiconductor. Digi-Key part number UG30BPT-E3/45-ND.
Diodes, Rectifier - Array Discrete Semiconductor Product 18A 100V Vishay/General Semiconductor Standard UGF18BCT-E3/45
 Order 'diode 18a 100v 20ns dual uf - UGF18BCT-E3/45' online from Digi-Key. Manufactured by Vishay/General Semiconductor. Digi-Key part number UGF18BCT-E3/45-ND.
Diodes, Rectifier - Array Discrete Semiconductor Product 18A 100V Vishay/General Semiconductor Standard UGB18BCT-E3/81
 Order 'diode 18a 100v 20ns dual uf - UGB18BCT-E3/81' online from Digi-Key. Manufactured by Vishay/General Semiconductor. Digi-Key part number UGB18BCT-E3/81-ND.
Diodes, Rectifier - Array Discrete Semiconductor Product 5A 100V Vishay/General Semiconductor Standard UGB10BCTHE3/81
 Order 'diode 10a 100v 20ns dual uf - UGB10BCTHE3/81' online from Digi-Key. Manufactured by Vishay/General Semiconductor. Digi-Key part number UGB10BCTHE3/81-ND.
Diodes, Rectifier - Array Discrete Semiconductor Product 16A 100V Vishay/General Semiconductor Standard GI2402-E3/45
 Order 'diode 16a 100v 35ns dual uf - GI2402-E3/45' online from Digi-Key. Manufactured by Vishay/General Semiconductor. Digi-Key part number GI2402-E3/45-ND.
Diodes, Rectifier - Array Discrete Semiconductor Product 5A 100V Vishay/General Semiconductor Standard UG10BCTHE3/45
 Order 'diode 10a 100v 20ns dual uf - UG10BCTHE3/45' online from Digi-Key. Manufactured by Vishay/General Semiconductor. Digi-Key part number UG10BCTHE3/45-ND.
Diodes, Rectifier - Single Discrete Semiconductor Product 8A 100V Vishay/General Semiconductor Standard UG8BT-E3/45
 Order 'diode 8a 100v 20ns sgl uf - UG8BT-E3/45' online from Digi-Key. Manufactured by Vishay/General Semiconductor. Digi-Key part number UG8BT-E3/45-ND.
Diodes, Rectifier - Array Discrete Semiconductor Product 5A 100V Vishay/General Semiconductor Standard UGB10BCTHE3/45
 Order 'diode 10a 100v 20ns dual uf - UGB10BCTHE3/45' online from Digi-Key. Manufactured by Vishay/General Semiconductor. Digi-Key part number UGB10BCTHE3/45-ND.
Diodes, Rectifier - Single Discrete Semiconductor Product 8A 100V Vishay/General Semiconductor Standard UGB8BT-E3/45
 Order 'diode 8a 100v 20ns sgl uf - UGB8BT-E3/45' online from Digi-Key. Manufactured by Vishay/General Semiconductor. Digi-Key part number UGB8BT-E3/45-ND.
Diodes, Rectifier - Array Discrete Semiconductor Product 5A 100V Vishay/General Semiconductor Standard UGF10BCTHE3/45
 Order 'diode 10a 100v 20ns dual uf - UGF10BCTHE3/45' online from Digi-Key. Manufactured by Vishay/General Semiconductor. Digi-Key part number UGF10BCTHE3/45-ND.

Options for Diodes, Rectifier - Array Discrete Semiconductor Product 5A 100V Vishay/General Semiconductor Standard UGB10BCT-E3/45
Send this link via E-Mail
Help With This Screen

DIODE 10A 100V 20NS DUAL UF - UGB10BCT-E3/45
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: DIODE 10A 100V 20NS DUAL UF - UG10BCTHE3/45 Next: DIODE 10A 100V 20NS DUAL UF - UGB10BCT-E3/81
DIODE 10A 100V 20NS DUAL UF - UGB10BCT-E3/45