DIODE 10A 150V 20NS DUAL UF - UG10CCT-E3/45 - Discrete Semiconductor Products
| Digi-Key Part Number | UG10CCT-E3/45-ND |
2000 |
.43700 |
Extended Price
874.00 |
| Manufacturer Part Number | UG10CCT-E3/45 | |||
| Description | DIODE 10A 150V 20NS DUAL UF | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | UG10CCT-E3/45 |
| Vendor | Vishay/General Semiconductor |
| Category | Discrete Semiconductor Products |
| Diode Type | Standard |
| Diode Configuration | 1 Pair Common Cathode |
| Voltage - DC Reverse (Vr) (Max) | 150V |
| Current - Average Rectified (Io) (per Diode) | 5A |
| Voltage - Forward (Vf) (Max) @ If | 1.1V @ 5A |
| Current - Reverse Leakage @ Vr | 10µA @ 150V |
| Reverse Recovery Time (trr) | 25ns |
| Speed | Fast Recovery =< 500ns, > 200mA (Io) |
| Mounting Type | Through Hole, Radial |
| Package / Case | * |
| Packaging | Tube |
| Drawing Number | * |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
UG10CCT E3 45 UG10CCTE345 |
UG10CCT-E3/45 Specification Sheet
DIODE 10A 150V 20NS DUAL UF - UG10CCT-E3/45 (UG10CCT-E3/45-ND) - Discrete Semiconductor Products
Related parts Discrete Semiconductor Products :DIODE 10A 150V 20NS DUAL UF - UG10CCT-E3/45
Order 'diode 10a 150v 20ns dual uf - UG10CCT-E3/45' online from Digi-Key. Manufactured by Vishay/General Semiconductor. Digi-Key part number UG10CCT-E3/45-ND.
DIODE 10A 150V 20NS DUAL UF - UGB10CCT-E3/45
Order 'diode 10a 150v 20ns dual uf - UGB10CCT-E3/45' online from Digi-Key. Manufactured by Vishay/General Semiconductor. Digi-Key part number UGB10CCT-E3/45-ND.
DIODE 10A 150V 20NS DUAL UF - UGB10CCT-E3/81
Order 'diode 10a 150v 20ns dual uf - UGB10CCT-E3/81' online from Digi-Key. Manufactured by Vishay/General Semiconductor. Digi-Key part number UGB10CCT-E3/81-ND.
DIODE 18A 150V 20NS DUAL UF - UG18CCT-E3/45
Order 'diode 18a 150v 20ns dual uf - UG18CCT-E3/45' online from Digi-Key. Manufactured by Vishay/General Semiconductor. Digi-Key part number UG18CCT-E3/45-ND.
DIODE 30A 150V 20NS DUAL UF - UG30CPT-E3/45
Order 'diode 30a 150v 20ns dual uf - UG30CPT-E3/45' online from Digi-Key. Manufactured by Vishay/General Semiconductor. Digi-Key part number UG30CPT-E3/45-ND.
DIODE 18A 150V 20NS DUAL UF - UGF18CCT-E3/45
Order 'diode 18a 150v 20ns dual uf - UGF18CCT-E3/45' online from Digi-Key. Manufactured by Vishay/General Semiconductor. Digi-Key part number UGF18CCT-E3/45-ND.
DIODE 10A 100V 20NS DUAL UF - UG10BCT-E3/45
Order 'diode 10a 100v 20ns dual uf - UG10BCT-E3/45' online from Digi-Key. Manufactured by Vishay/General Semiconductor. Digi-Key part number UG10BCT-E3/45-ND.
DIODE 10A 200V 20NS DUAL UF - UG10DCT-E3/45
Order 'diode 10a 200v 20ns dual uf - UG10DCT-E3/45' online from Digi-Key. Manufactured by Vishay/General Semiconductor. Digi-Key part number UG10DCT-E3/45-ND.
DIODE 10A 100V 20NS DUAL UF - UGB10BCT-E3/45
Order 'diode 10a 100v 20ns dual uf - UGB10BCT-E3/45' online from Digi-Key. Manufactured by Vishay/General Semiconductor. Digi-Key part number UGB10BCT-E3/45-ND.
DIODE 10A 200V 20NS DUAL UF - UGB10DCT-E3/45
Order 'diode 10a 200v 20ns dual uf - UGB10DCT-E3/45' online from Digi-Key. Manufactured by Vishay/General Semiconductor. Digi-Key part number UGB10DCT-E3/45-ND.
DIODE 10A 100V 20NS DUAL UF - UGF10BCT-E3/45
Order 'diode 10a 100v 20ns dual uf - UGF10BCT-E3/45' online from Digi-Key. Manufactured by Vishay/General Semiconductor. Digi-Key part number UGF10BCT-E3/45-ND.
DIODE 10A 200V 20NS DUAL UF - UGF10DCT-E3/45
Order 'diode 10a 200v 20ns dual uf - UGF10DCT-E3/45' online from Digi-Key. Manufactured by Vishay/General Semiconductor. Digi-Key part number UGF10DCT-E3/45-ND.
DIODE 10A 150V 20NS DUAL UF - UG10CCTHE3/45
Order 'diode 10a 150v 20ns dual uf - UG10CCTHE3/45' online from Digi-Key. Manufactured by Vishay/General Semiconductor. Digi-Key part number UG10CCTHE3/45-ND.
DIODE 10A 150V 20NS DUAL UF - UGB10CCTHE3/45
Order 'diode 10a 150v 20ns dual uf - UGB10CCTHE3/45' online from Digi-Key. Manufactured by Vishay/General Semiconductor. Digi-Key part number UGB10CCTHE3/45-ND.
DIODE 10A 150V 20NS DUAL UF - UGB10CCTHE3/81
Order 'diode 10a 150v 20ns dual uf - UGB10CCTHE3/81' online from Digi-Key. Manufactured by Vishay/General Semiconductor. Digi-Key part number UGB10CCTHE3/81-ND.
Send this link via E-Mail
Help With This Screen
