DIODE 10A 150V 20NS DUAL - UF10CCT-E3/4W
Diodes, Rectifier - Array Discrete Semiconductor Product 5A 150V Vishay/General Semiconductor Standard UF10CCT-E3/4W
| Digi-Key Part Number | UF10CCT-E3/4W-ND |
2000 |
.36437 |
Extended Price
728.74 |
| Manufacturer Part Number | UF10CCT-E3/4W | |||
| Description | DIODE 10A 150V 20NS DUAL | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | UF10CCT-E3/4W |
| Vendor | Vishay/General Semiconductor |
| Category | Discrete Semiconductor Products |
| Diode Type | Standard |
| Diode Configuration | 1 Pair Common Cathode |
| Voltage - DC Reverse (Vr) (Max) | 150V |
| Current - Average Rectified (Io) (per Diode) | 5A |
| Voltage - Forward (Vf) (Max) @ If | 1.1V @ 5A |
| Current - Reverse Leakage @ Vr | 5µA @ 150V |
| Reverse Recovery Time (trr) | 25ns |
| Speed | Fast Recovery =< 500ns, > 200mA (Io) |
| Mounting Type | Through Hole, Radial |
| Package / Case | * |
| Packaging | Tube |
| Drawing Number | * |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
UF10CCT E3 4W UF10CCTE34W |
UF10CCT-E3/4W Specification Sheet
DIODE 10A 150V 20NS DUAL - UF10CCT-E3/4W (UF10CCT-E3/4W-ND)
Related parts Diodes, Rectifier - Array Discrete Semiconductor Product 5A 150V Vishay/General Semiconductor Standard UF10CCT-E3/4WDIODE 10A 150V 20NS DUAL - UF10CCT-E3/4W
Order 'diode 10a 150v 20ns dual - UF10CCT-E3/4W' online from Digi-Key. Manufactured by Vishay/General Semiconductor. Digi-Key part number UF10CCT-E3/4W-ND.
DIODE 10A 150V 20NS DUAL - UF10DCT-E3/4W
Order 'diode 10a 150v 20ns dual - UF10DCT-E3/4W' online from Digi-Key. Manufactured by Vishay/General Semiconductor. Digi-Key part number UF10DCT-E3/4W-ND.
DIODE 10A 150V 20NS DUAL - U10CCT-E3/4W
Order 'diode 10a 150v 20ns dual - U10CCT-E3/4W' online from Digi-Key. Manufactured by Vishay/General Semiconductor. Digi-Key part number U10CCT-E3/4W-ND.
DIODE 10A 150V 20NS DUAL - UB10CCT-E3/4W
Order 'diode 10a 150v 20ns dual - UB10CCT-E3/4W' online from Digi-Key. Manufactured by Vishay/General Semiconductor. Digi-Key part number UB10CCT-E3/4W-ND.
DIODE 10A 100V 20NS DUAL - U10BCT-E3/4W
Order 'diode 10a 100v 20ns dual - U10BCT-E3/4W' online from Digi-Key. Manufactured by Vishay/General Semiconductor. Digi-Key part number U10BCT-E3/4W-ND.
DIODE 10A 200V 20NS DUAL - U10DCT-E3/4W
Order 'diode 10a 200v 20ns dual - U10DCT-E3/4W' online from Digi-Key. Manufactured by Vishay/General Semiconductor. Digi-Key part number U10DCT-E3/4W-ND.
DIODE 10A 100V 20NS DUAL - UB10BCT-E3/4W
Order 'diode 10a 100v 20ns dual - UB10BCT-E3/4W' online from Digi-Key. Manufactured by Vishay/General Semiconductor. Digi-Key part number UB10BCT-E3/4W-ND.
DIODE 10A 200V 20NS DUAL - UB10DCT-E3/4W
Order 'diode 10a 200v 20ns dual - UB10DCT-E3/4W' online from Digi-Key. Manufactured by Vishay/General Semiconductor. Digi-Key part number UB10DCT-E3/4W-ND.
DIODE 10A 100V 20NS DUAL - UF10BCT-E3/4W
Order 'diode 10a 100v 20ns dual - UF10BCT-E3/4W' online from Digi-Key. Manufactured by Vishay/General Semiconductor. Digi-Key part number UF10BCT-E3/4W-ND.
DIODE 10A 150V 20NS DUAL - UB10CCT-E3/8W
Order 'diode 10a 150v 20ns dual - UB10CCT-E3/8W' online from Digi-Key. Manufactured by Vishay/General Semiconductor. Digi-Key part number UB10CCT-E3/8W-ND.
DIODE 10A 100V 20NS DUAL - UB10BCT-E3/8W
Order 'diode 10a 100v 20ns dual - UB10BCT-E3/8W' online from Digi-Key. Manufactured by Vishay/General Semiconductor. Digi-Key part number UB10BCT-E3/8W-ND.
DIODE 10A 200V 20NS DUAL - UB10DCT-E3/8W
Order 'diode 10a 200v 20ns dual - UB10DCT-E3/8W' online from Digi-Key. Manufactured by Vishay/General Semiconductor. Digi-Key part number UB10DCT-E3/8W-ND.
DIODE 20A 150V 35NS DUAL - U20CCT-E3/4W
Order 'diode 20a 150v 35ns dual - U20CCT-E3/4W' online from Digi-Key. Manufactured by Vishay/General Semiconductor. Digi-Key part number U20CCT-E3/4W-ND.
DIODE 20A 150V 35NS DUAL - UB20CCT-E3/4W
Order 'diode 20a 150v 35ns dual - UB20CCT-E3/4W' online from Digi-Key. Manufactured by Vishay/General Semiconductor. Digi-Key part number UB20CCT-E3/4W-ND.
DIODE 10A 150V SGL SCHOTTKY - VB10150S-E3/4W
Order 'diode 10a 150v sgl schottky - VB10150S-E3/4W' online from Digi-Key. Manufactured by Vishay/General Semiconductor. Digi-Key part number VB10150S-E3/4W-ND.
Options for Diodes, Rectifier - Array Discrete Semiconductor Product 5A 150V Vishay/General Semiconductor Standard UF10CCT-E3/4W
Send this link via E-Mail
Help With This Screen
