FLEX CABLE - AFJ12A/AE12/AFH12T - A9BAA-1203E
| Digi-Key Part Number | A9BAA-1203E-ND |
1 10 100 250 500 1000 2500 5000 |
5.38000 4.38000 3.22770 2.78580 2.59368 2.23634 2.11338 2.04421 |
Extended Price
5.38 43.80 322.77 696.45 1296.84 2236.34 5283.45 10221.05 |
| Manufacturer Part Number | A9BAA-1203E | |||
| Description | FLEX CABLE - AFJ12A/AE12/AFH12T | |||
| Quantity Available | 0 - Value Added Item | |||
| All prices are in USD | ||||
Non-Stock
Discontinued item; call Digi-Key for more information.
| Technical/Catalog Information | A9BAA-1203E |
| Vendor | Tyco Electronics Amp (VA) |
| Category | Cable Assemblies |
| Pitch | 0.050" (1.27mm) |
| Contact Termination | Receptacle to Solder Tab |
| Length | 3.0" (76.2mm) |
| Number of Positions | 12 |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
A9BAA 1203E A9BAA1203E |
FLEX CABLE - AFJ12A/AE12/AFH12T - A9BAA-1203E (A9BAA-1203E-ND)
Related parts :FLEX CABLE - AFJ12A/AE12/AFH12T - A9BAA-1203E
Order 'flex cable - afj12a/ae12/afh12t - A9BAA-1203E' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A9BAA-1203E-ND.
FLEX CABLE - AFJ12A/AE12/AFH12T - A9BAA-1202E
Order 'flex cable - afj12a/ae12/afh12t - A9BAA-1202E' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A9BAA-1202E-ND.
FLEX CABLE - AFJ12A/AE12/AFH12T - A9BAA-1204E
Order 'flex cable - afj12a/ae12/afh12t - A9BAA-1204E' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A9BAA-1204E-ND.
FLEX CABLE - AFJ12A/AE12/AFH12T - A9BAA-1205E
Order 'flex cable - afj12a/ae12/afh12t - A9BAA-1205E' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A9BAA-1205E-ND.
FLEX CABLE - AFJ12A/AE12/AFH12T - A9BAA-1206E
Order 'flex cable - afj12a/ae12/afh12t - A9BAA-1206E' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A9BAA-1206E-ND.
FLEX CABLE - AFJ12A/AE12/AFH12T - A9BAA-1208E
Order 'flex cable - afj12a/ae12/afh12t - A9BAA-1208E' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A9BAA-1208E-ND.
FLEX CABLE - AFK12A/AE12/AFH12T - A9CAA-1203E
Order 'flex cable - afk12a/ae12/afh12t - A9CAA-1203E' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A9CAA-1203E-ND.
FLEX CABLE - AFJ12A/AE12/AFJ12A - A9BBA-1203E
Order 'flex cable - afj12a/ae12/afj12a - A9BBA-1203E' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A9BBA-1203E-ND.
FLEX CABLE - AFJ12A/AE12/AFJ12A - A9BBA-1202E
Order 'flex cable - afj12a/ae12/afj12a - A9BBA-1202E' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A9BBA-1202E-ND.
FLEX CABLE - AFJ12A/AE12/AFJ12A - A9BBA-1204E
Order 'flex cable - afj12a/ae12/afj12a - A9BBA-1204E' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A9BBA-1204E-ND.
FLEX CABLE - AFJ12A/AE12/AFJ12A - A9BBA-1205E
Order 'flex cable - afj12a/ae12/afj12a - A9BBA-1205E' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A9BBA-1205E-ND.
FLEX CABLE - AFJ12A/AE12/AFJ12A - A9BBA-1206E
Order 'flex cable - afj12a/ae12/afj12a - A9BBA-1206E' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A9BBA-1206E-ND.
FLEX CABLE - AFJ12A/AE12/AFJ12A - A9BBA-1208E
Order 'flex cable - afj12a/ae12/afj12a - A9BBA-1208E' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A9BBA-1208E-ND.
FLEX CABLE - AFK12A/AE12/AFH12T - A9CAA-1202E
Order 'flex cable - afk12a/ae12/afh12t - A9CAA-1202E' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A9CAA-1202E-ND.
FLEX CABLE - AFK12A/AE12/AFH12T - A9CAA-1204E
Order 'flex cable - afk12a/ae12/afh12t - A9CAA-1204E' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A9CAA-1204E-ND.
Send this link via E-Mail
Help With This Screen