DIODE BRIDGE 2A 50V 1PH D-44 - 2KBP005M-E4/45 - Discrete Semiconductor Products
| Digi-Key Part Number | 2KBP005M-E4/45-ND |
3000 |
.27468 |
Extended Price
824.04 |
| Manufacturer Part Number | 2KBP005M-E4/45 | |||
| Description | DIODE BRIDGE 2A 50V 1PH D-44 | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 2KBP005M-E4/45 |
| Vendor | Vishay/General Semiconductor |
| Category | Discrete Semiconductor Products |
| Diode Type | Single Phase |
| Package / Case | KBPM |
| Packaging | Tube |
| Reverse Recovery Time (trr) | - |
| Speed | Standard Recovery >500ns, > 200mA (Io) |
| Current - DC Forward (If) | 2A |
| Voltage - Peak Reverse (Max) | 50V |
| Mounting Type | Through Hole |
| Drawing Number | * |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
2KBP005M E4 45 2KBP005ME445 |
2KBP005M-E4/45 Specification Sheet
DIODE BRIDGE 2A 50V 1PH D-44 - 2KBP005M-E4/45 (2KBP005M-E4/45-ND) - Discrete Semiconductor Products
Related parts Discrete Semiconductor Products :DIODE BRIDGE 2A 50V 1PH D-44 - 2KBP005M-E4/45
Order 'diode bridge 2a 50v 1ph d-44 - 2KBP005M-E4/45' online from Digi-Key. Manufactured by Vishay/General Semiconductor. Digi-Key part number 2KBP005M-E4/45-ND.
DIODE BRIDGE 2A 100V 1PH D-44 - 2KBP01M-E4/45
Order 'diode bridge 2a 100v 1ph d-44 - 2KBP01M-E4/45' online from Digi-Key. Manufactured by Vishay/General Semiconductor. Digi-Key part number 2KBP01M-E4/45-ND.
DIODE BRIDGE 2A 200V 1PH D-44 - 2KBP02M-E4/45
Order 'diode bridge 2a 200v 1ph d-44 - 2KBP02M-E4/45' online from Digi-Key. Manufactured by Vishay/General Semiconductor. Digi-Key part number 2KBP02M-E4/45-ND.
DIODE BRIDGE 2A 400V 1PH D-44 - 2KBP04M-E4/45
Order 'diode bridge 2a 400v 1ph d-44 - 2KBP04M-E4/45' online from Digi-Key. Manufactured by Vishay/General Semiconductor. Digi-Key part number 2KBP04M-E4/45-ND.
DIODE BRIDGE 2A 600V 1PH D-44 - 2KBP06M-E4/45
Order 'diode bridge 2a 600v 1ph d-44 - 2KBP06M-E4/45' online from Digi-Key. Manufactured by Vishay/General Semiconductor. Digi-Key part number 2KBP06M-E4/45-ND.
DIODE BRIDGE 2A 800V 1PH D-44 - 2KBP08M-E4/45
Order 'diode bridge 2a 800v 1ph d-44 - 2KBP08M-E4/45' online from Digi-Key. Manufactured by Vishay/General Semiconductor. Digi-Key part number 2KBP08M-E4/45-ND.
DIODE BRIDGE 2A 1000V 1PH D-44 - 2KBP10M-E4/45
Order 'diode bridge 2a 1000v 1ph d-44 - 2KBP10M-E4/45' online from Digi-Key. Manufactured by Vishay/General Semiconductor. Digi-Key part number 2KBP10M-E4/45-ND.
DIODE BRIDGE 2A 50V 1PH WOG - 2W005G-E4/51
Order 'diode bridge 2a 50v 1ph wog - 2W005G-E4/51' online from Digi-Key. Manufactured by Vishay/General Semiconductor. Digi-Key part number 2W005G-E4/51-ND.
DIODE BRIDGE 2A 800V 1PH D-44 - 2KBP08M-E4/51
Order 'diode bridge 2a 800v 1ph d-44 - 2KBP08M-E4/51' online from Digi-Key. Manufactured by Vishay/General Semiconductor. Digi-Key part number 2KBP08M-E4/51-ND.
DIODE BRIDGE 2A 50V DFS - 3N253-E4/45
Order 'diode bridge 2a 50v dfs - 3N253-E4/45' online from Digi-Key. Manufactured by Vishay/General Semiconductor. Digi-Key part number 3N253-E4/45-ND.
DIODE BRIDGE 2A 50V DFS - 3N253-E4/51
Order 'diode bridge 2a 50v dfs - 3N253-E4/51' online from Digi-Key. Manufactured by Vishay/General Semiconductor. Digi-Key part number 3N253-E4/51-ND.
RECTIFIER BRIDGE 2A 50V KBPM - 2KBP005M-E4/51
Order 'rectifier bridge 2a 50v kbpm - 2KBP005M-E4/51' online from Digi-Key. Manufactured by Vishay/General Semiconductor. Digi-Key part number 2KBP005M-E4/51GI-ND.
RECTIFIER BRIDGE 2A 50V KBPM - 2KBP005M/1
Order 'rectifier bridge 2a 50v kbpm - 2KBP005M/1' online from Digi-Key. Manufactured by Vishay/General Semiconductor. Digi-Key part number 2KBP005M/1GI-ND.
DIODE BRIDGE 2A 100V 1PH WOG - 2W01G-E4/51
Order 'diode bridge 2a 100v 1ph wog - 2W01G-E4/51' online from Digi-Key. Manufactured by Vishay/General Semiconductor. Digi-Key part number 2W01G-E4/51-ND.
DIODE BRIDGE 2A 200V 1PH WOG - 2W02G-E4/51
Order 'diode bridge 2a 200v 1ph wog - 2W02G-E4/51' online from Digi-Key. Manufactured by Vishay/General Semiconductor. Digi-Key part number 2W02G-E4/51-ND.
Send this link via E-Mail
Help With This Screen
