Diodes, Rectifier - Single Discrete Semiconductor Product 2A 600V Vishay/General Semiconductor Standard USB260-E3/52T
DIODE 2A 600V 30NS UFSMB - USB260-E3/52T - Discrete Semiconductor Products
| Digi-Key Part Number | USB260-E3/52T-ND |
2250 |
.22232 |
Extended Price
500.22 |
| Manufacturer Part Number | USB260-E3/52T | |||
| Description | DIODE 2A 600V 30NS UFSMB | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | USB260-E3/52T |
| Vendor | Vishay/General Semiconductor |
| Category | Discrete Semiconductor Products |
| Diode Type | Standard |
| Voltage - DC Reverse (Vr) (Max) | 600V |
| Current - Average Rectified (Io) | 2A |
| Voltage - Forward (Vf) (Max) @ If | 1.6V @ 2A |
| Reverse Recovery Time (trr) | 30ns |
| Current - Reverse Leakage @ Vr | 5µA @ 600V |
| Speed | Fast Recovery =< 500ns, > 200mA (Io) |
| Mounting Type | Surface Mount |
| Package / Case | * |
| Packaging | * |
| Capacitance @ Vr, F | - |
| Drawing Number | * |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
USB260 E3 52T USB260E352T |
DIODE 2A 600V 30NS UFSMB - USB260-E3/52T (USB260-E3/52T-ND) - Discrete Semiconductor Products
Related parts Diodes, Rectifier - Single Discrete Semiconductor Product 2A 600V Vishay/General Semiconductor Standard USB260-E3/52TDiodes, Rectifier - Single Discrete Semiconductor Product 2A 600V Vishay/General Semiconductor Standard USB260-E3/52T
Order 'diode 2a 600v 30ns ufsmb - USB260-E3/52T' online from Digi-Key. Manufactured by Vishay/General Semiconductor. Digi-Key part number USB260-E3/52T-ND.
Diodes, Rectifier - Single Discrete Semiconductor Product 2A 600V Vishay/General Semiconductor Standard USB260-E3/5BT
Order 'diode 2a 600v 30ns ufsmb - USB260-E3/5BT' online from Digi-Key. Manufactured by Vishay/General Semiconductor. Digi-Key part number USB260-E3/5BT-ND.
Diodes, Rectifier - Single Discrete Semiconductor Product 2A 600V Vishay/General Semiconductor Standard USB260HE3/52T
Order 'diode 2a 600v 30ns ufsmb - USB260HE3/52T' online from Digi-Key. Manufactured by Vishay/General Semiconductor. Digi-Key part number USB260HE3/52T-ND.
Diodes, Rectifier - Single Discrete Semiconductor Product 2A 600V Vishay/General Semiconductor Standard USB260HE3/5BT
Order 'diode 2a 600v 30ns ufsmb - USB260HE3/5BT' online from Digi-Key. Manufactured by Vishay/General Semiconductor. Digi-Key part number USB260HE3/5BT-ND.
Diodes, Rectifier - Single Discrete Semiconductor Product 2A 600V Vishay/General Semiconductor Standard GP20J-E3/54
Order 'diode 2a 600v std smc - GP20J-E3/54' online from Digi-Key. Manufactured by Vishay/General Semiconductor. Digi-Key part number GP20J-E3/54-ND.
Diodes, Rectifier - Single Discrete Semiconductor Product 2A 600V Vishay/General Semiconductor Standard MURS260HE3/52T
Order 'diode 2a 600v 50ns uf smd - MURS260HE3/52T' online from Digi-Key. Manufactured by Vishay/General Semiconductor. Digi-Key part number MURS260HE3/52T-ND.
Diodes, Rectifier - Single Discrete Semiconductor Product 2A 600V Vishay/General Semiconductor Standard GPP20J-E3/73
Order 'diode 2a 600v smc do-15 - GPP20J-E3/73' online from Digi-Key. Manufactured by Vishay/General Semiconductor. Digi-Key part number GPP20J-E3/73-ND.
Diodes, Rectifier - Single Discrete Semiconductor Product 2A 600V Vishay/General Semiconductor Standard RGP20J-E3/73
Order 'diode gpp 2a 600v 250ns gp20 - RGP20J-E3/73' online from Digi-Key. Manufactured by Vishay/General Semiconductor. Digi-Key part number RGP20J-E3/73-ND.
Diodes, Rectifier - Single Discrete Semiconductor Product 2A 600V Vishay/General Semiconductor Standard GPP20J-E3/54
Order 'diode 2a 600v smc do-15 - GPP20J-E3/54' online from Digi-Key. Manufactured by Vishay/General Semiconductor. Digi-Key part number GPP20J-E3/54-ND.
Diodes, Rectifier - Single Discrete Semiconductor Product 2A 600V Vishay/General Semiconductor Standard MURS260-E3/5BT
Order 'diode 2a 600v 50ns uf smd - MURS260-E3/5BT' online from Digi-Key. Manufactured by Vishay/General Semiconductor. Digi-Key part number MURS260-E3/5BT-ND.
Diodes, Rectifier - Single Discrete Semiconductor Product 2A 600V Vishay/General Semiconductor Standard RGP20J-E3/54
Order 'diode gpp 2a 600v 250ns gp20 - RGP20J-E3/54' online from Digi-Key. Manufactured by Vishay/General Semiconductor. Digi-Key part number RGP20J-E3/54-ND.
Diodes, Rectifier - Single Discrete Semiconductor Product 3A 600V Vishay/General Semiconductor Standard 31GF6-E3/73
Order 'diode 3a 600v 30ns do-201ad - 31GF6-E3/73' online from Digi-Key. Manufactured by Vishay/General Semiconductor. Digi-Key part number 31GF6-E3/73-ND.
Diodes, Rectifier - Single Discrete Semiconductor Product 3A 600V Vishay/General Semiconductor Standard 31GF6-E3/54
Order 'diode 3a 600v 30ns do-201ad - 31GF6-E3/54' online from Digi-Key. Manufactured by Vishay/General Semiconductor. Digi-Key part number 31GF6-E3/54-ND.
Diodes, Rectifier - Single Discrete Semiconductor Product 2A 600V Vishay/General Semiconductor Standard MURS160HE3/52T
Order 'diode 1a 600v 50ns uf smd - MURS160HE3/52T' online from Digi-Key. Manufactured by Vishay/General Semiconductor. Digi-Key part number MURS160HE3/52T-ND.
Diodes, Rectifier - Single Discrete Semiconductor Product 2A 50V Vishay/General Semiconductor Standard ES2A-E3/5BT
Order 'diode 2a 50v 20ns smd - ES2A-E3/5BT' online from Digi-Key. Manufactured by Vishay/General Semiconductor. Digi-Key part number ES2A-E3/5BT-ND.
Options for Diodes, Rectifier - Single Discrete Semiconductor Product 2A 600V Vishay/General Semiconductor Standard USB260-E3/52T
Send this link via E-Mail
Help With This Screen
