TVS 400W 22V 5% UNDIR SMD - TPSMP22AHE3/84A - Circuit Protection
Tv - Zener Diode Circuit Protection 18.8V 400W Vishay/General Semiconductor TPSMP22AHE3/84A
| Digi-Key Part Number | TPSMP22AHE3/84A-ND |
3000 |
.14490 |
Extended Price
434.70 |
| Manufacturer Part Number | TPSMP22AHE3/84A | |||
| Description | TVS 400W 22V 5% UNDIR SMD | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | TPSMP22AHE3/84A |
| Vendor | Vishay/General Semiconductor |
| Category | Circuit Protection |
| Package / Case | DO-220AA (SMP) |
| Packaging | Tape & Reel (TR) |
| Polarization | Unidirectional |
| Power (Watts) | 400W |
| Voltage - Reverse Standoff (Typ) | 18.8V |
| Voltage - Breakdown | 20.9V |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
TPSMP22AHE3 84A TPSMP22AHE384A |
TPSMP22AHE3/84A Specification Sheet
TVS 400W 22V 5% UNDIR SMD - TPSMP22AHE3/84A (TPSMP22AHE3/84A-ND) - Circuit Protection
Related parts Tv - Zener Diode Circuit Protection 18.8V 400W Vishay/General Semiconductor TPSMP22AHE3/84ATVS 400W 22V 5% UNDIR SMD - TPSMP22AHE3/84A
Order 'tvs 400w 22v 5% undir smd - TPSMP22AHE3/84A' online from Digi-Key. Manufactured by Vishay/General Semiconductor. Digi-Key part number TPSMP22AHE3/84A-ND.
TVS 400W 22V 5% UNDIR SMD - TPSMP22AHE3/85A
Order 'tvs 400w 22v 5% undir smd - TPSMP22AHE3/85A' online from Digi-Key. Manufactured by Vishay/General Semiconductor. Digi-Key part number TPSMP22AHE3/85A-ND.
TVS 400W 13V 5% UNDIR SMD - TPSMP13AHE3/84A
Order 'tvs 400w 13v 5% undir smd - TPSMP13AHE3/84A' online from Digi-Key. Manufactured by Vishay/General Semiconductor. Digi-Key part number TPSMP13AHE3/84A-ND.
TVS 400W 15V 5% UNDIR SMD - TPSMP15AHE3/84A
Order 'tvs 400w 15v 5% undir smd - TPSMP15AHE3/84A' online from Digi-Key. Manufactured by Vishay/General Semiconductor. Digi-Key part number TPSMP15AHE3/84A-ND.
TVS 400W 18V 5% UNDIR SMD - TPSMP18AHE3/84A
Order 'tvs 400w 18v 5% undir smd - TPSMP18AHE3/84A' online from Digi-Key. Manufactured by Vishay/General Semiconductor. Digi-Key part number TPSMP18AHE3/84A-ND.
TVS 400W 20V 5% UNDIR SMD - TPSMP20AHE3/84A
Order 'tvs 400w 20v 5% undir smd - TPSMP20AHE3/84A' online from Digi-Key. Manufactured by Vishay/General Semiconductor. Digi-Key part number TPSMP20AHE3/84A-ND.
TVS 400W 22V 10% UNDIR SMD - TPSMP22HE3/84A
Order 'tvs 400w 22v 10% undir smd - TPSMP22HE3/84A' online from Digi-Key. Manufactured by Vishay/General Semiconductor. Digi-Key part number TPSMP22HE3/84A-ND.
TVS 400W 24V 5% UNDIR SMD - TPSMP24AHE3/84A
Order 'tvs 400w 24v 5% undir smd - TPSMP24AHE3/84A' online from Digi-Key. Manufactured by Vishay/General Semiconductor. Digi-Key part number TPSMP24AHE3/84A-ND.
TVS 400W 27V 5% UNDIR SMD - TPSMP27AHE3/84A
Order 'tvs 400w 27v 5% undir smd - TPSMP27AHE3/84A' online from Digi-Key. Manufactured by Vishay/General Semiconductor. Digi-Key part number TPSMP27AHE3/84A-ND.
TVS 400W 30V 5% UNDIR SMD - TPSMP30AHE3/84A
Order 'tvs 400w 30v 5% undir smd - TPSMP30AHE3/84A' online from Digi-Key. Manufactured by Vishay/General Semiconductor. Digi-Key part number TPSMP30AHE3/84A-ND.
TVS 400W 33V 5% UNDIR SMD - TPSMP33AHE3/84A
Order 'tvs 400w 33v 5% undir smd - TPSMP33AHE3/84A' online from Digi-Key. Manufactured by Vishay/General Semiconductor. Digi-Key part number TPSMP33AHE3/84A-ND.
TVS 400W 36V 5% UNDIR SMD - TPSMP36AHE3/84A
Order 'tvs 400w 36v 5% undir smd - TPSMP36AHE3/84A' online from Digi-Key. Manufactured by Vishay/General Semiconductor. Digi-Key part number TPSMP36AHE3/84A-ND.
TVS 400W 39V 5% UNDIR SMD - TPSMP39AHE3/84A
Order 'tvs 400w 39v 5% undir smd - TPSMP39AHE3/84A' online from Digi-Key. Manufactured by Vishay/General Semiconductor. Digi-Key part number TPSMP39AHE3/84A-ND.
TVS 400W 22V 5% UNIDIR SMP - SMP22A-E3/84A
Order 'tvs 400w 22v 5% unidir smp - SMP22A-E3/84A' online from Digi-Key. Manufactured by Vishay/General Semiconductor. Digi-Key part number SMP22A-E3/84A-ND.
TVS 400W 13V 10% UNDIR SMD - TPSMP13HE3/84A
Order 'tvs 400w 13v 10% undir smd - TPSMP13HE3/84A' online from Digi-Key. Manufactured by Vishay/General Semiconductor. Digi-Key part number TPSMP13HE3/84A-ND.
Options for Tv - Zener Diode Circuit Protection 18.8V 400W Vishay/General Semiconductor TPSMP22AHE3/84A
Send this link via E-Mail
Help With This Screen
